0800886 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
mm 129309 8 01791 4"
https://www.phoenixcontact.com/us/produkte/0800886
15.05.2012Page1/5
End clamp-E/NS 35 N-0800886
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
End clamp, width: 9.5 mm, color: gray
Product description
End clamp, width: 9.5 mm, color: gray
Why buy this product
Large-surface labeling
Key commercial data
Packing unit 1
Minimum order quantity 50
Catalog page Page 345 (CL2-2011)
GTIN
Weight per piece (including packing) 0.0 GRM
Weight per Piece (excluding packing) 14.84 GRM
Country of origin GERMANY
Technical data
General data
Height 32.8 mm
Length 48.6 mm
Width 9.5 mm
Material PA
Color gray
Classifications
eclass
eClass 4.0 27141199
eClass 4.1 27141199
PH NIX / I J
https://www.phoenixcontact.com/us/produkte/0800886
15.05.2012Page2/5
End clamp-E/NS 35 N-0800886
Classifications
eclass
eClass 5.0 27141145
eClass 5.1 27141145
eClass 6.0 27141137
etim
ETIM 2.0 EC000761
ETIM 3.0 EC000761
ETIM 4.0 EC000761
unspsc
UNSPSC 6.01 30212109
UNSPSC 7.0901 39121708
UNSPSC 11 39121708
UNSPSC 12.01 39121708
UNSPSC 13.2 39121708
Accessories
Accessories
Assembly
DIN rail-NS 35/ 7,5 UNPERF 2000MM-0801681
DIN rail, material: Steel, unperforated, height 7.5 mm, width 35 mm, length: 2 m
DIN rail-NS 35/ 7,5 CU UNPERF 2000MM-0801762
DIN rail, material: Copper, unperforated, height 7.5 mm, width 35 mm, length: 2 m
DIN rail perforated-NS 35/ 7,5 PERF 2000MM-0801733
DIN rail, material: steel galvanized and passivated with a thick layer, perforated, height 7.5 mm, width 35 mm, length: 2000 mm
111%!
https://www.phoenixcontact.com/us/produkte/0800886
15.05.2012Page3/5
End clamp-E/NS 35 N-0800886
Accessories
DIN rail-NS 35/15 UNPERF 2000MM-1201714
DIN rail, material: Steel, unperforated, height 15 mm, width 35 mm, length: 2 m
DIN rail-NS 35/15 CU UNPERF 2000MM-1201895
DIN rail, material: Copper, unperforated, 1.5 mm thick, height 15 mm, width 35 mm, length: 2 m
DIN rail-NS 35/15-2,3 UNPERF 2000MM-1201798
DIN rail, material: Steel, unperforated, 2.3 mm thick, height 15 mm, width 35 mm, length: 2 m
DIN rail, unperforated-NS 35/15 AL UNPERF 2000MM-1201756
DIN rail, deep drawn, high profile, unperforated, 1.5 mm thick, material: aluminum, height 15 mm, width 35 mm, length 2000 mm
DIN rail perforated-NS 35/15 PERF 2000MM-1201730
DIN rail, material: steel galvanized and passivated with a thick layer, perforated, height 15 mm, width 35 mm, length: 2000 mm
Marking
[mafia-e:
https://www.phoenixcontact.com/us/produkte/0800886
15.05.2012Page4/5
End clamp-E/NS 35 N-0800886
Accessories
Zack marker strip-ZB 8:SO/CMS-1050512
Zack marker strip, white, For terminal block width: 8 mm
Marker cards-SBS 8:UNBEDRUCKT-1007235
Marker cards, Card, white, Unlabeled, Can be labeled with: Plotter, Mounting type: Snap into tall marker groove, Snap into flat marker groove, For terminal block width: 8.2 mm, Lettering field: 6 x 8.1 mm
Drawings
[923m // / z % 7//// I /
https://www.phoenixcontact.com/us/produkte/0800886
15.05.2012Page5/5
End clamp-E/NS 35 N-0800886
Dimensioned drawing
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CONN TERM BLK END BRCKT RAIL GRY