28A0350-0B2 Drawing Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
Frequency 25 MHz 100 MHz 300 MHz NominaHREF) 100Q 240 Q 400 Q Minimum » Q 192 Q Q 2 vs, FREQUENCY (REF. mu) 4 a R 17 4] A c /’ ’ CORE DIMENSIONS: A 9.96 [.392] 1 0.15 [.005] a 5.51 [.155] 1 0.13 [.005] R» d§ c 20.00 [.707] 1 0.25 [.010] 0 4.54 [.179] 1 0.13 [.005] A C FREQUENCY (MHz) 242 NOTES: { L095] 1. ASSEMBLED PART #: 28A03507OBZ. j n a a g '7 2. CASE COLOR: BLACK7082. 112.; 3. CASE MATERTAL: DUPONT 101L RAes NYLON 0R EQUIVALENT MATERIAL. B 4. FLAMMABTLTTY RATE: UL94 v—2. 5. COSMETK: SREc1F1cAT10N REFER To w1—0A—038. CASE D‘MENS‘ONS: D‘MENSIONS ARE IN mm [1NCHES]. gig-pg; ‘1‘: figfigwfgnfidgig - ,. “3"51‘11‘iht‘mfiifizfiézwiié. La I rd A “5'00 ['512] i 1‘00 [039] K UPDATE COMPANY LOGO, ADD NOTE 5 05/21/14 0m :2 Coqias shall be made Ei‘hout ’ E 4.90 [.193] + 39] D mo NDDES D AND 1 06/25/12 Deni :"Trrg’h'trtszzifsn‘sl 1121112?" — 7 — UPDATED APPEARANCE AND DIMENS‘DNS are reserved. c 25.50 [1.004] 1 1.00 [.039] H To REFLECT mm CASE mm: “WE/‘0 “" Hmv/mmuw-EI m w... .1 UPDATE CASE D1MENS1ON TOLERANCES D 11.70 [.460] 1 1.00 [.039] c UPDATE coMPANv LOGO 07/18/06 ma 28AO3507082 K JRK E 2.42 [.095] : REF. F UPDATE M111 2 SPEC 0100 MHZ 01/17/07 we we 01/15/03 m 1.5 : ‘ “mm E UPDATE cowmv Loco 04/17/07 THE M, , m , FERWE REV DESCmPTTON DATE INT 28A0350—0E2—K —
DOCUMENT
UNCONTROLLED
300 MHz
400
-
100 MHz
192
240
25 MHz
100
-
Nominal (REF)
Minimum
Frequency

IMPEDANCE ( Z )
HP 16092A-Test Fixture REF 3399
AGILENT E4991A Impedance/Material Analyzer
1
10
100
1000
1 10 100 1000

Products related to this Datasheet

FERRITE CORE 240 OHM HINGED