1594D Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
HAMMOND MANUFACTURINGW w W, mmmmmmmmmm ,com A
TOP VIEW OF BOX
END VIEW OF ASSEMBLY
SIDE VIEW OF ASSEMBLY
BOTTOM OF LID
SIDE VIEW OF BOX
SECTION B-B
SCALE 1 : 1
SECTION A-A
SCALE 1 : 1
SIDE OF LID
SECTION C-C
SCALE 1 : 1
SECTION D-D
SCALE 1 : 1
Black - RAL 9011 1594DBK
Grey - RAL 7018 1594DGY
Grey - RAL 7035 1594DSGY
Black - RAL 9011 1594DSBK
Black - RAL 9011 1594DWBK
Cover Screws Non-Flame Retardant
(pkg. 100) [#4 x 1" Self-Tapping]
Cover Screws Flame Retardant
(pkg. 100) [M3 - 0.5 x 20mm]
Cover Screws Liquid Resistant
(pkg. 100) [M3 - 0.5 x 20mm]
Circuit Board Holders (See 1594Z Series)
1594D Enclosure
NON-FLAME RETARDANT ABS
LIQUID RESISTANT
1594TS100
1594MS100
1594WMS100
FLAME RETARDANT ABS
A
CCESSORIES
B
B
AA
C
C
D
D
1
1
2
2
3
3
4
4
A A
B B
C C
D D
APPROXIMATELY
DRAFT ANGLE OF
115.10
[4.531]
49.90
[1.965]
n8.00
[.315]
131.50
[5.177]
3.10
[.122]
AVERAGE WALL THICKNESS
43.00
[1.693]
66.30
[2.610]
131.50
[5.177]
66.30
[2.610]
115.10
[4.531]
49.90
[1.965]
1.75
[.069]
12.10
[.476]
107.10
[4.217]
122.17
[4.810]
1.65
[.065] 49.30
[1.941]
INNER BOX HEIGHT
49.30
[1.941]
INNER BOX HEIGHT
41.90
[1.650]
56.97
[2.243]
NARROWEST INSIDE DIAMETER
M3 X 0.5 - 6H x 5.75
THREADED HOLES
1594D
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc. )
Solid models of this enclosure available in STEP or IGES.
Contact Factory mjm@hammondmfg.com

Products related to this Datasheet

BOX ABS BLACK 5.18"L X 2.61"W
BOX ABS GRAY 5.18"L X 2.61"W
BOX ABS GRAY 5.18"L X 2.61"W
BOX ABS GRAY 5.18"L X 2.61"W
BOX ABS BLACK 5.18"L X 2.61"W
BOX ABS BLACK 5.18"L X 2.61"W