1591XXL Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
1 77# V ‘H gig fi fi ©\L 0 © ° ¥ \\ \_ : Hammad Emma 15mm 93, Tea :31 Emma 15mm aamam [AMSXICIm] mn/sqmaxm m Hammssaemwusxtm emu/swag «17) PC 5mm Gamaymsm 1543mm) (Hg «1» HAMMOND MANUFACTURING W
TOP VIEW
SECTION B-B
END VIEW
SECTION A-A
SIDE VIEW
INSIDE LID
INSIDE BOX
Black Text ured Enclosure
Gray Text ured Enclosure
Black Cover Screws [M3-0. 5 X 10mm]
Plated Cover Screws [ M3-0. 5 X 10mm]
1591XXL Enclosure
1591XXLGY
NOTE
1591MS100BK (Pkg 100)
1593ATS100 (Pkg 100)
PART NUMBERS
Purchased assembly includes box, li d, 4 cover screws and i nstall ed brass insert s.
Enclosure molded from FRABS UL 94-V0 Plastic.
Other materi als / colours avail able consult factory.
1591XXLBK
ACCESSORI ES
P.C. Board Screws
[#4 x 1/4" self-tapping (6.4mm)]
1593ATS50 (Pkg 50)
1591MS100 (Pkg 100)
Recommended Torque : (43-50) Ozf. i n / (30-35) cN.m
1591XXL
Dimensions:
mm
[inches] www.hammondmfg.com
®
B
B
AA
35.00
[1.38]
INSIDE
HEIGHT
51.65
[2.03]
INSIDE
WIDTH
39.00
[1.54]
87.08
[3.43] 72.70
[2.86]
57.88
[2.28]
43.50
[1.71]
36.25
[1.43]
BOX HEIGHT
6.50
[.26]
LID HEIGHT
4.50
[.18]
80.85
[3.18]
INSIDE LENGTH
2.00
[.08]
WALL
THICKNESS
4.34
[.17]
6.10
[.24]
BOX AND LID PCB POSTS
ACCEPT #4 X1/4"
SELF-TAPPING SCREW
80.20
[3.16]
51.00
[2.01]
4X 3.50 THRU
6.00 X 82°
30.50
[1.20]
50.20
[1.98]
80.00
[3.15]
64.50
[2.54]
35.50
[1.40]
51.00
[2.01]
50.20
[1.98]
30.50
[1.20]
R4.00
[.16]
3.50
[.14]
M3-0.5 X10mm
MACHINE SCREW
MAX SIZE PCB. FITS IN BOX OR IN LID
NOT SUPPLIED WITH ENCLOSURE
5.00
[.20]
M3-0.5
BRASS INSERTS
INSTALLED
30.50
[1.20]
84.61
[3.33]
5.00
[.20]
55.41
[2.18]
50.20
[1.98]
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)

Products related to this Datasheet

BOX ABS BLACK 3.43"L X 2.28"W
BOX ABS GRAY 3.43"L X 2.28"W
BOX ABS TRN BLUE 3.43"L X 2.28"W