4 J’ ,\\\\\\\\\\\\\\ V fi—ffi ‘fi— g‘i J%‘ 6 Purchased essemmy mcmdes box. he and 4 cover screws moon 15,906er (SQOWGFL 1590WGFLBK F Liquid Resistant cover screw: Standard cover Screws \ (NE’E y HAMMOND N * MANUFACTURING W \ fl 6: Li
Natural Finish Enclosure 1590GFL
Black Textured Enclosure 1590GFLBK
Natural Finish Enclosure 1590WGFL
Black Textured Enclosure 1590WGFLBK
Stainless Steel Cover Screws (Pkg 100)
[6-32 x 1/2" With O-Ring]
1590WMS100
Black Stainless Steel Cover Screws (Pkg 100)
[6-32 x 1/2" W ith O-Ring] 1590WMS100BK
Plated Cover Screws (Pkg 100)
[6-32 x 1/2"] 1590MS100
Black Cover Screw s (Pkg 100)
[6-32 x 1/2"] 1590MS100BK
ACCESSORIES
NOTE
Purchased assembly includes box, lid and 4 cover screws.
Box and lid are made from Diecast Aluminum Alloy.
Silicone Gasket supplied with liquid resistant enclosure.
Recommended Torque with Gasket : 25-30 cN.m [36-43 ozf.in]
Recommended Torque: 50-55 cN.m [71-78 ozf.in]
PART NUMBERS
1590GFL Enclosure
1590GFL Liquid Resistant Enclosure (Silicone Gasket)
Liquid Resistant Cover Screws
Standard Cover Screws
TOP VIEW
SECTION B-B
SIDE VIEW
SECTION A-A
END VIEW
INSIDE LID
INSIDE BOX
1590GFL
Dimensions:
mm
[inches] www.hammondmfg.com
®
BB
A
A
92.40
[3.638]
42.90
[1.689]
81.10
[3.193]
31.10
[1.224]
126.50
[4.980] 90.50
[3.563]
50.00
[1.969]
40.50
[1.594]
25.50
[1.004]
45.23
[1.781]
INSIDE
WIDTH
20.70
[.815]
INSIDE
HEIGHT
21.50
[.846]
6.00
[.236]
95.23
[3.749]
INSIDE LENGTH
96.20
[3.787]
45.22
[1.780]
84.40
[3.323]
34.40
[1.354]
4.00
[.157]
4X
4X 6-32 UNC
4.00 3.00
25.00
[.984]
113.00
[4.449]
10.80
[.425]
4.40
[.173]
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)
2.00
[.079]
4.00
[.157]
2.30
[.091]
2.50
[.098]
2.00
[.079]