EN3® SERIES WEATHERTIGHT CONNECTORS
NEW PRODUCT BULLETIN 602
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
EN3® SERIES WEATHERTIGHT CONNECTORS
NEW PRODUCT BULLETIN 602
FEATURES & BENEFITS
 
 
 
 
 
 
 
 
panel connectors
APPLICATIONS
 
 
 
 
 
 
 
 
electronic applications
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
EN3® SERIES WEATHERTIGHT CONNECTORS
NEW PRODUCT BULLETIN 602
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
MECHANICAL SPECIFICATIONS
     
    
     
   
  
   
ELECTRICAL SPECIFICATIONS
   
   
     
     
     
   
   
ENvIRONMENTAL SPECIFICATIONS
 
   
   
   
  
    
     
     
     
     
MATERIAL SPECIFICATIONS
 
  
    
MOLdEd CABLE ASSEMBLIES
    
     
     
     
CERTIFICATIONS 
SpecificationS
omen ”L” ENS sEmEs 243 PosmoN LARGE (AM CLAMP & BOOT ENS Sims 1713 PosmoN STANDARD CABLE CLAMP & BOOT no; ’1 [H] - ornamw ENS SENES 2713 WWW W‘NGED COUPUNG mus EN} SER‘ES 148 POSIWON OPWON "L" STANDARD EN3 SERIES 2" 3 POS‘WON CAELECLAMP&BOOT LARGECABLE CLAMPGI BOOT ‘NUNE CONNECTOR ‘NL‘NE CONNECTOR m [m] on 4. mm [. v 1 0301 f U 51 mm" m wam+4 9.. w w w voxmmuu m] wmulm mmuml [“1 ’1‘]
EN3® SERIES WEATHERTIGHT CONNECTORS
NEW PRODUCT BULLETIN 602
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
coRD connectoRS
caBLe to caBLe connectoRS
en3® RiGHt anGLe 2-8 poSition MoLDeD connectoRS
m 17 mm a a [A a 1 mmanx v , u mg mum omww 7 {swam n u m FA(ERADMI1Y u cum 1"] [n] m 5" 27 " m 17 rpm“ mm 77 mm 7 “ " E m“ _4 [“5] S [1.7;] s j wasm 7 i7 [15;] ‘n [“2] _, D” m [In]? kmla — 3:21 W, [2MP [mm— a Ya mm 115 7 ,, v [”5] i I ' W 1 P M NH .x «meg—.7 my (X um [05”] "V" 7 YHKEAD [m] f; [u] “M [m] u. ¢ [3“] an a f [ZDllj on [WA] ‘ Flusl’ cam “71] , JJ'M 7 M L IS] IHWD am. [321* [0W]
EN3 SERIES 2-8 POSITION
STANDARD SOLDER CUP
ALL POSITIONS FACE RADICALLY OUTWARD
EN3P8MX SHOWN
OPTION “C”
EN3 SERIES 2-8 POSITION
CRIMP TERMINALS
EN3P2MCX SHOWN
OPTION “P”
EN3 SERIES 9-18 POSITION
PC TERMINALS
EN3P9M26PX SHOWN
OPTION “C”
EN3 SERIES 9-18 POSITION
CRIMP TERMINALS
EN3P2M26CX SHOWN
OPTION “N”
EN3 SERIES 2-8 POSITION
NARROW PCB
EN3P8MRAPCBN SHOWN
(NOT AVAILABLE IN FEMALE 7 & 8 POSITION)
OPTION “N”
EN3 SERIES 9-18 POSITION
NARROW PCB
EN3P18MRAPCBN SHOWN
OPTION “W
EN3 SERIES 9-18 POSITION
WIDE PCB
EN3P18MRAPCBW SHOWN
OPTION “W
EN3 SERIES 2-8 POSITION
WIDE PCB
EN3P8MRAPCBW SHOWN
(NOT AVAILABLE IN FEMALE 7 & 8 POSITION)
OPTION “P”
EN3 SERIES 2-8 POSITION
PC TERMINALS
EN3P2MPX SHOWN
EN3 SERIES 9-18 POSITION
STANDARD SOLDER CUP
ALL POSITIONS FACE UPWARD
EN3P18M26X SHOWN
OPTION “S”
EN3 SERIES 9-18 POSITION ONLY
STANDARD SOLDER CUP
EN3P18M26SX SHOWN
RECOMMENDED PANEL CUT-OUT
0.188 MAX PANEL THICKNESS 0.003”[0.08MM]
MOUNTING NUT
8-10 INCH-LBS MAX TORQUE
EN3® SERIES WEATHERTIGHT CONNECTORS
NEW PRODUCT BULLETIN 602
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
paneL connectoRS
RiGHt anGLe pc BoaRDS 2-18 contact paneL connectoRS
EN3® SERIES WEATHERTIGHT CONNECTORS
NEW PRODUCT BULLETIN 602
Please visit www.switchcraft.com for the most up-to-date product specifications. Made in USA.
en3® oRDeRinG coDe
en3® RiGHt anGLe pc BoaRD MoUnt 2-18 contact oRDeRinG coDe
en3® SeRieS acceSSoRieS
EN3
CONNECTOR TYPE:
C
- Cord
P
- Panel
L
- In-Line
# OF CONTACTS:
2-3
for #16
2-8
for #20
9
-
18
for #26
GENDER:
M
- Male
F
- Female
CONTACT SIZE:
16
- 16 AWG
Leave blank for 20 AWG
26
- 26 AWG
CONTACT STYLE:
C
- Crimp
P
- PC tail (Panel connectors only)
S
- Staggered Solder Cup
Leave blank for Straight Solder Cup
CABLE CLAMP OPTION:
L
- for 0.230" to 0.380"
cable nom. O.D. and
0.750" long stripping.
Leave blank for 0.160" to 0.265"
cable nom. O.D. and
0.380" long stripping.
COUPLING NUT OPTION:
W
- Winged Coupling Nut
Cord Connector Only
Leave blank for standard nut
PACKAGING OPTIONS:
K
- Kit (one unit per bag)
Leave blank for Bulk
Notes:
7 and 8 pin not available in male Cord connector
7 and 8 pin not available in female Panel or In-Line connector
EN3® SERIES ORDERING CODE
x
X
-
RoHS Compliant
EN3
# of Contacts:
2 - 8 #20
9 - 18 #26
Gender:
M
- Male
F
- Female
PCB Style:
BN
- Narrow PCB
BW
BLANK - Molded
- Wide PCB
Connector Type:
P
- Panel
P
EN3 Style:
RAPC
- Right Angle PC
RAPC
Notes:
7 and 8 pin not available in female Panel connector
EN3 BOOT 
EN3 BOOTL 
EN3CAP 
EN3CAPC 
EN3CLAMPx 
EN3IPCAPx 
EN3NUT 
EN3PqCA 