STK-DIN Datasheet by CUI Inc.

View All Related Products | Download PDF Datasheet
Product Pa 5 C ©CUIINC Addmona‘ Resources m
RoHS
20050 SW 112th Ave.
Tualatin, OR 97062
Phone: 503-612-2300
800-275-4899
Fax: 503-612-2383
Website: www.cui.com
3.0 0.118
4.7 0.185
34.0 1.339
22.5 0.886
5.0 0.197
0.3037.7
0.2957.5
0.43311.0
4.7 0.185
8.7 0.343
3.0 0.118
1.96950.0
1.5 0.059
2.5 0.098
REV. DESCRIPTION DATE
A NEW DRAWING 7/22/2008
B multiple part updates 7/30/2010
C mechanical change to the bracket shape 1/23/2012
D updated drawing 4/27/2018
D
TOLERANCE: 0.3 MM
1:1
DIN RAIL MOUNTING BRACKET
COPYRIGHT 2012 BY CUI INC.
TITLE:
MM [INCHES]
2
STK-DIN
PC FILE NAME:
APPROVED BY:
DRAWN BY:
UNITS:PART NO.
SCALE:
ZRJ
STK-DIN
REV:
QUANTITY
VDRP-03
M4X4 SCREWS
1
2
DESCRIPTION
1
ITEM
M4
(2 PLCS)
22.5 0.886
1.772
45.0
4.0 0.157
1
2
Additional Resources: Product Page
Product Page REMOVE PCB ASSEMBLY FROM CUI CHASSIS MOUNY (D TEP 1 CONVERTER U»FRAME av LOOSENING THREE mxa SCREWS M4X4 QTY: 2 CUI CHASSIS MOUNT CONVERTER QTY: 1 (sold separately) ATTACH VDRP-DJ To CUI CHASSIS Moum REAYYACH pcs ASSEMBLV To U-FRAME OF cm STEP 2 CONVERTER U-FRAME usms Two mxc SCREWS STEP 3 CHASSIS MOUNT CONVERTER USING THREE M3X6 SCREWS ms DIN RAIL MOUNTING BRACKET m ASSEMBLY INSTRUCTIONS D Mum um STK'D'" MM [INCHES] I: n: we mm m, mm N San 5mm" COPYRIGHT 2012 av cuI INC 2'“ 132
Additional Resources: Product Page

Products related to this Datasheet

BRACKET DIN RAIL MOUNTING