SJ1-353xNG Datasheet by CUI Devices

View All Related Products | Download PDF Datasheet
Product Page 30 Model PCB Fumgnm CUI DEVICES (E) Number Switch 0
date 10/10/2019
page 1 of 3
SERIES: SJ1-353XNG DESCRIPTION: 3.5 MM AUDIO JACK
cuidevices.com
FEATURES
• low profile design
• switch options include:
– no switch
– tip switch
– tip and ring switch
RoHS
SJ1 - 353 X NG
Switch Options
3 = no switch
4 = tip switch
5 = tip and ring switch
Base Number
PART NUMBER KEY
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 12 Vdc
rated input current 1 A
contact resistance between terminal and mating plug
between terminal in a closed circuit*
50
30
MΩ
MΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand at 50/60Hz for 1 minute 500 Vac
insertion/withdrawl force 0.3 3 kg
terminal strength any direction for 10 seconds 500 g
operating temperature -25 85 °C
life 5,000 cycles
RoHS yes
Notes: *When measured at a current of less than 100 mA / 1 kHz
SOLDERABILITY
parameter conditions/description min typ max units
wave soldering dipped in solder pot for 5±0.5 seconds at 255 260 265 °C
Additional Resources: Product Page | 3D Model | PCB Footprint
A a
date 10/10/2019 page 2 of 3
CUI Devices SERIES: SJ1-353XNG DESCRIPTION: 3.5 MM AUDIO JACK
cuidevices.com
1.20.047
6.10.240
11.60.457
2.40.094
0.90.035
(TYP)
2.00.079
(TYP)
7.90.311
2.0
(TYP)
0.079
0.3 (TYP)
3.30
0.035
0.9
(TYP)
2.40.094
0.0471.2
0.2406.1
0.45711.6
7.90.311
0.276
0.15
(5 PLCS)
0.484
0.059
0.15
0.193
12.3
8.2 0.323
7.0
1.50
4.90
3.600 0.142
0.55114.04.00 0.157
6.00 0.236
TOP VIEW
1.00X2.00
PCB LAYOUT
1
23
5 4
(5 PLCS)
5
23
41
MECHANICAL DRAWING
MATERIAL PLATING
terminal 1 brass tin
terminal 2 brass tin
terminal 3 brass tin
terminal 4 brass tin
terminal 5 brass tin
bushing brass nickel
spring stainless steel
plastic PBT
Model No. SJ1-3533NG SJ1-3534NG SJ1-3535NG
Schematic
2
1
3
2
1
3
4
2
1
3
4
5
PIN
1 sleeve sleeve sleeve
2 tip tip tip
3 ring ring ring
4 NP tip switch tip switch
5 NP NP ring switch
14
Ø 3.5 MATING PLUG
units: mm[inches]
TOLERANCE:
X.X ±0.2mm
X.XX ±0.1mm
X.XXX ±0.05mm
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Footgnm CUI DEVICES
date 10/10/2019 page 3 of 3
SERIES: SJ1-353XNG 3.5 MM AUDIO JACKS
DESCRIPTION:
CUI Inc
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 06/04/2007
1.01 new template applied 01/25/2012
1.02 updated product picture 04/18/2013
1.03 brand update 10/10/2019
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint

Products related to this Datasheet

CONN JACK STEREO 3.5MM R/A
CONN JACK STEREO 3.5MM R/A
CONN JACK STEREO 3.5MM R/A
CONN JACK STEREO 3.5MM R/A
CONN JACK STEREO 3.5MM R/A
CONN JACK STEREO 3.5MM R/A