SJ-4351x(TS) Datasheet by CUI Devices

View All Related Products | Download PDF Datasheet
Product Page 3D Model PCB Faalgnnl CUI DEVICES (E) Number tch O
date 01/31/2020
page 1 of 3
SERIES: SJ-4351X DESCRIPTION: AUDIO JACK
cuidevices.com
FEATURES
• PCB mount
• plastic bushing
• low profile design
RoHS
SJ - 4351 X
Switch Options
4 = no switch
5TS = tip switch
Base Number
PART NUMBER KEY
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 16 Vdc
rated input current 300 mA
contact resistance*between terminal and mating plug
between terminal in a closed circuit
50
30
mΩ
mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand at 50/60Hz for 1 minute 500 Vac
insertion/withdrawal force 0.4 3 kg
terminal strength any direction for 10 seconds 500 g
operating temperature -25 85 °C
life 5,000 cycles
RoHS yes
Notes: *When measured at a current of less than 100 mA / 1 kHz
SOLDERABILITY
parameter conditions/description min typ max units
wave soldering dipped in solder pot for 5±0.5 seconds at 255 260 265 °C
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm 1 1 1 1 + 1 1 1 1 ,,,_,L_,,, 1 1 1 1 «—-{ ' j— ? \_l [‘1- ].2513119] [‘1- 1 U :02 1 1 11 L 11 1 if [ ] [ 1 : [ ] , \ [ ] $¢ * [ ] a: 1 1 <2: 1="" 1="" 04=""><704> PCB LAYOUT TOP VIEW f3??? 11:) 7941
cuidevices.com
CUI Devices SERIES: SJ-4351X DESCRIPTION: AUDIO JACK date 01/31/2020 page 2 of 3
4.50 0.177
1.30 0.051
2.90 0.114
7.90 0.311
11.00.433
3.20 0.126
3.60 0.142
4.80 0.189
4.50 0.177
1.10 0.043
(7 PLCS)
3.20.126
3.60.142
4.50.177
4.80.189
2.25 0.089
0.2
4.9 0.193
4.7 0.184 0.1694.3
5.3 0.209
1.00 0.039
(TYP)
1.0 0.039
0.3
0.3
2.90.114
0.3
7.90.311
11.00.433
1.000 0.039
(2 PLCS)
0.118
3.0
3.5 0.138 0.031
(5 PLCS)
0.3
0.551
14.0
0.80
2.50.098
3.6 0.142 6.00 0.236
0.197
5.00.1774.5
2.0 0.079
0.3
PCB Edge
TOP VIEW
PCB LAYOUT
NOTE: Tolerance for PCB Layout is ± 0.05mm
1
4
5
2
3
142
5
3
MECHANICAL DRAWING
MATERIAL PLATING
terminal 1 phosphor bronze gold
terminal 2 titanium copper tin
terminal 3 phosphor bronze tin
terminal 4 phosphor bronze tin
terminal 5 brass tin
plastic PA66
Model No. SJ-43514 SJ-43515TS
Schematic
PIN
1 sleeve sleeve
2 tip tip
3 ring 1 ring 1
4 ring 2 ring 2
5 NP tip switch
units: mm[inches]
TOLERANCE:
X.X ±0.2mm
X.XX ±0.1mm
X.XXX ±0.05mm
14
Ø 3.5 MATING PLUG
3
5
4
2
1
3
4
2
1
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Foolgnnl CUI DEVICES
CUI Devices SERIES: SJ-4351X DESCRIPTION: AUDIO JACK date 01/31/2020 page 3 of 3
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 05/01/2006
1.01 new template applied 02/21/2012
1.02 pin numbering changed 03/09/2012
1.03 added notch to pcb layout 04/05/2012
1.04 updated drawing 06/05/2012
1.05 brand update 01/31/2020
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint

Products related to this Datasheet

CONN JACK 4COND 3.5MM R/A
CONN JACK 4COND 3.5MM R/A