CP60 Series Datasheet by CUI Devices

View All Related Products | Download PDF Datasheet
CUI DEVICES
date 10/28/2019
page 1 of 11
SERIES: CP60 DESCRIPTION: PELTIER MODULE
cuidevices.com
FEATURES
• solid state device
• precise temperature control
• quiet operation
MODEL input
voltage1
input
current2
internal
resistance3
output
Qmax4
output
Tmax5
max
(Vdc)
max
(A)
typ
(Ω±10%)
Th=27°C
(W)
Th=50°C
(W)
Th=27°C
(°C)
Th=50°C
(°C)
CP60133 3.8 6.0 0.50 12.2 13.6 66 72
CP60233 8.6 6.0 1.20 27.9 31.2 66 72
CP60333 15.4 6.0 2.20 50.5 56.5 66 72
CP60140 2.1 6.0 0.29 7.1 7.9 68 75
CP60240 3.8 6.0 0.53 13.0 14.5 68 75
CP60301540 4.2 6.0 0.57 14.5 16.1 68 75
CP60340 8.6 6.0 1.21 29.0 32.4 68 75
CP60440 15.4 6.0 2.17 53.0 59.3 68 75
Notes: 1.MaximumvoltageatΔTmaxandTh=27°C
2.MaximumcurrenttoachieveΔTmax
3.MeasuredbyAC4-terminalmethodat25°C
4.MaximumheatabsorbedatcoldsideoccursatImax, Vmax,and∆T=0°C
5.MaximumtemperaturedifferenceoccursatImax, Vmax,andQ=0W(ΔTmaxmeasuredinavacuumat1.3Pa)
Additional Resources: Product Page | 3D Model
Product Page 30 Model
date 10/28/2019 page 2 of 11CUI Devices SERIES: CP60 DESCRIPTION: PELTIER MODULE
cuidevices.com
SPECIFICATIONS
parameter conditions/description min typ max units
soldermeltingtemperature
connectionbetweenthermoelectricpairs
CP60133,CP60233,CP60333,CP60301540
all other models
235
138
°C
°C
assemblycompression 1 MPa
hot side plate 80 °C
RoHS yes
MECHANICAL DRAWING
units: mm
COLD SIDE
HOT SIDE
0.05
0.05
THICKNESS
COLD SIDE
Black (-)
Red (+)
WIDTH
LENGTH 100.0 5.0
7 3.0
MATERIAL PLATING
ceramic plate 96%AL2O3
wireleads 20AWG tin
sealer siliconrubber703RTV(betweencold
and hot side plates)
joint cover siliconrubber703RTV
marking P/N & S/N printed on cold side
surface
MODEL NO. LENGTH
(mm)
WIDTH
(mm)
THICKNESS
(mm)
CP60133 15±0.3 15±0.3 3.22±0.1
CP60233 20±0.3 20±0.3 3.22±0.1
CP60333 30±0.3 30±0.3 3.22±0.1
CP60140 15±0.3 15±0.3 4.0±0.1
CP60240 20±0.3 20±0.3 4.0±0.1
CP60301540 30±0.3 15±0.3 4.0±0.1
CP60340 30±0.3 30±0.3 4.0±0.1
CP60440 40±0.3 40±0.3 4.0±0.1
Additional Resources: Product Page | 3D Model
Product Page 30 Model
date 10/28/2019 page 3 of 11CUI Devices SERIES: CP60 DESCRIPTION: PELTIER MODULE
cuidevices.com
      
0
0
4.0
8.0
12.0
2.0
4.0
Heat Pumped, Q (W)Input Voltage (V)
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
ΔT=Th-Tc (°C)
CP60133 PERFORMANCE (Th=27°C)
      
0
0
4.0
8.0
12.0
2.0
4.0
Heat Pumped, Q (W)Input Voltage (V)
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
ΔT=Th-Tc (°C)
CP60133 PERFORMANCE (Th=50°C)
Additional Resources: Product Page | 3D Model
Product Page 30 Model
date 10/28/2019 page 4 of 11CUI Devices SERIES: CP60 DESCRIPTION: PELTIER MODULE
cuidevices.com
      
0
0
10.0
20.0
30.0
4.0
8.0
Heat Pumped, Q (W)Input Voltage (V)
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
ΔT=Th-Tc (°C)
CP60233 PERFORMANCE (Th=27°C)
      
0
0
10.0
20.0
30.0
4.0
8.0
Heat Pumped, Q (W)Input Voltage (V)
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
ΔT=Th-Tc (°C)
CP60233 PERFORMANCE (Th=50°C)
Additional Resources: Product Page | 3D Model
Product Page 30 Model
date 10/28/2019 page 5 of 11CUI Devices SERIES: CP60 DESCRIPTION: PELTIER MODULE
cuidevices.com
CP60333 PERFORMANCE (Th=27°C)
      
0
0
20.0
40.0
8.0
16.0
Heat Pumped, Q (W)Input Voltage (V)
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
ΔT=Th-Tc (°C)
CP60333 PERFORMANCE (Th=50°C)
      
0
0
20.0
40.0
8.0
16.0
Heat Pumped, Q (W)Input Voltage (V)
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
ΔT=Th-Tc (°C)
Additional Resources: Product Page | 3D Model
Product Page 30 Model
date 10/28/2019 page 6 of 11CUI Devices SERIES: CP60 DESCRIPTION: PELTIER MODULE
cuidevices.com
      
0
0
2.0
4.0
6.0
1.0
2.0
Heat Pumped, Q (W)Input Voltage (V)
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
ΔT=Th-Tc (°C)
CP60140 PERFORMANCE (Th=27°C)
      
0
0
2.0
4.0
6.0
1.0
2.0
Heat Pumped, Q (W)Input Voltage (V)
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
ΔT=Th-Tc (°C)
CP60140 PERFORMANCE (Th=50°C)
Additional Resources: Product Page | 3D Model
Product Page 30 Model
date 10/28/2019 page 7 of 11CUI Devices SERIES: CP60 DESCRIPTION: PELTIER MODULE
cuidevices.com
      
0
0
4.0
8.0
12.0
2.0
4.0
Heat Pumped, Q (W)Input Voltage (V)
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
ΔT=Th-Tc (°C)
CP60240 PERFORMANCE (Th=27°C)
      
0
0
4.0
8.0
12.0
2.0
4.0
Heat Pumped, Q (W)Input Voltage (V)
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
ΔT=Th-Tc (°C)
CP60240 PERFORMANCE (Th=50°C)
Additional Resources: Product Page | 3D Model
Product Page 30 Model
date 10/28/2019 page 8 of 11CUI Devices SERIES: CP60 DESCRIPTION: PELTIER MODULE
cuidevices.com
8.0
6.0
3.6 A
4.8 A
6 A
2.4 A
4.0
0
3.6 A
6 A
Input Voltage (V)
Heat Pumped, Q (W)
1.2 A
4.8 A
2.4 A
1.2 A
70 60 50 40 30 20 10 0
16
12
8.0
0
ΔT=Th-Tc (°C)
2.0
4.0
CP60301540 PERFORMANCE (Th=27°C)
8.0
6.0
3.6 A
4.8 A
6 A
2.4 A
4.0
0
3.6 A
6 A
Input Voltage (V)
Heat Pumped, Q (W)
1.2 A
4.8 A
2.4 A
1.2 A
70 60 50 40 30 20 10 0
16
12
8.0
0
ΔT=Th-Tc (°C)
2.0
4.0
CP60301540 PERFORMANCE (Th=50°C)
Additional Resources: Product Page | 3D Model
Product Page 30 Model
date 10/28/2019 page 9 of 11CUI Devices SERIES: CP60 DESCRIPTION: PELTIER MODULE
cuidevices.com
70 60 50 40 30 20 10 0
0
0
10
20
30
4.0
8.0
Heat Pumped, Q (W)Input Voltage (V)
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
ΔT=Th-Tc (°C)
CP60340 PERFORMANCE (Th=27°C)
70 60 50 40 30 20 10 0
0
0
10.0
20.0
30.0
4.0
8.0
Heat Pumped, Q (W)Input Voltage (V)
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
ΔT=Th-Tc (°C)
CP60340 PERFORMANCE (Th=50°C)
Additional Resources: Product Page | 3D Model
Product Page 30 Model
date 10/28/2019 page 10 of 11CUI Devices SERIES: CP60 DESCRIPTION: PELTIER MODULE
cuidevices.com
      
0
0
20.0
40.0
8.0
16.0
Heat Pumped, Q (W)Input Voltage (V)
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
ΔT=Th-Tc (°C)
CP60440 PERFORMANCE (Th=27°C)
      
0
0
20.0
40.0
8.0
16.0
Heat Pumped, Q (W)Input Voltage (V)
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
6.0 A
4.8 A
3.6 A
2.4 A
1.2 A
ΔT=Th-Tc (°C)
CP60440 PERFORMANCE (Th=50°C)
Additional Resources: Product Page | 3D Model
CUI DEVICES
date 10/28/2019 page 11 of 11CUI Devices SERIES: CP60 DESCRIPTION: PELTIER MODULE
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 09/03/2009
1.01 appliednewtemplate 05/08/2012
1.02 addednewmodels 09/09/2016
1.03 changedthicknessofCP60133,CP60233,CP60333,CP60301540
models 09/20/2018
1.04 brandupdate 10/28/2019
Therevisionhistoryprovidedisforinformationalpurposesonlyandisbelievedtobeaccurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model

Products related to this Datasheet

PELTIER MOD 15 X 4MM 6.0A INP
PELTIER MOD 40 X 4MM 6.0A INP
PELTIER MOD 15 X 3.3MM 6.0A INP
PELTIER MOD 30 X 3.3MM 6.0A INP
PELTIER MOD 20 X 3.3MM 6.0A INP
PELTIER MOD 20 X 4MM 6.0A INP
PELTIER MOD 30 X 4MM 6.0A INP