RHS, RHA Series Datasheet by Nichicon

View All Related Products | Download PDF Datasheet
nhfiuhflnl FPCAP agzam m ~;5\ V9 BEBE , |:H:||:||:||:H:I|:I|:I \_ IDwmensIon lame m next page.
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS
P.7
CAT.8100J
RHS /RHA
105°C, rated voltage 2000Hrs.
Within ±20% of initial value before test
150% or less than the initial specified value
150% or less than the initial specified value
Less than or equal to the initial specified value
–55 to +105°C
2.5 to 35V
56 to 1500µF
±20% at 120Hz, 20°C
Less than or equal to the specified value at 120Hz, 20°C
Less than or equal to the specified value at 100kHz, 20°C
Less than or equal to the specified value. After 2 minutes' application of rated voltage at 20°C
1 ESR should be measured at both of the terminal ends closest where the terminals protrude through the plastic platform.
2 Conditioning : If any doubt arises, measure the leakage current after the voltage treatment of applying DC rated voltage continuously to the capacitor for 120
minutes at 105°C.
Specifications
Category Temperature Range
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Endurance
Tangent of loss angle (tan δ)
ESR ( 1)
Leakage Current ( 2)
Test condition
Capacitance change
tan δ
ESR( 1)
Leakage current ( 2)
Performance CharacteristicsItem
Dimensions
FP
65BC
391
6.3
Lot No.
Product Logo
Voltage
Capacitance
Type numbering system (Example : 6.3V 390µF)
Nichicon part number
R
1
H
23
0
4
J
5
3
6
9
7
1
8
M
9
C
10
N
11
1
12
G
13
S
14
Configuration
Taping code
Control code
Capacitance tolerance (±20%)
Rated capacitance (390µF)
Rated voltage (6.3V)
Series name
Type
S
FPCAP part number
FP 6R3 ME 391 M HS R
Configuration
Taping code
Control code
Capacitance tolerance (±20%)
Capacitance
(390µF)
Voltage(6.3V)
Series name
Type
(mm)
φD×L
8×6.7
8×7.7
8×8.7
8×11.7
W
8.3
8.3
8.3
8.3
H
8.3
8.3
8.3
8.3
C
9.0
9.0
9.0
9.0
R
0.8 to 1.1
0.8 to 1.1
0.8 to 1.1
0.8 to 1.1
P
3.2
3.2
3.2
3.2
0.2MAX. W±0.2
H
±0.2
φD
±0.5
L±0.3
P
R
C
±0.2
Dimension table in next page.
High Capacitance
(φ8)
Low ESR, High Capacitance, High ripple current.
Load life of 2000 hours at 105°C.
SMD type : Lead free reflow soldering condition at
 260°C peak correspondence.
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863).
RHARHS Lower ESR
Frequency coefficient of rated ripple current
Coefficient
Frequency 120 Hz 1 kHz 10 kHz 100 kHz
300 kHz
0.10 0.45 0.50 1.00 1.00
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS
P.77
CAT.8100J
RHS / RHA
4.0V 560µF (RHA)
5000
5400
5000
5000
5400
3200
5000
5000
5400
4700
4500
3200
4500
4500
4500
5150
5150
3000
3390
3220
3300
4000
4000
4000
4000
4950
4950
4950
4000
3000
3000
8×6.7
8×11.7
8×6.7
8×7.7
8×11.7
8×6.7
8×6.7
8×7.7
8×11.7
8×11.7
8×6.7
8×6.7
8×6.7
8×6.7
8×7.7
8×11.7
8×11.7
8×6.7
8×7.7
8×6.7
8×6.7
8×8.7
8×8.7
8×8.7
8×8.7
8×11.7
8×11.7
8×11.7
8×8.7
8×8.7
8×8.7
8
9
8
8
9
16
8
8
9
12
9
18
9
9
9
10
10
25
19
22
22
16
16
16
16
14
14
14
18
25
25
700
700
700
750
1125
700
700
816
1440
1800
700
737
737
888
1058
1550
1890
700
660
700
864
864
1056
1248
1504
1792
2176
1560
700
392
700
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
RHA0E681MCN1GS
RHS0E821MCN1GS
RHA0E821MCN1GS
RHA0E102MCN1GS
RHS0E152MCN1GS
RHS0G561MCN1GS
RHA0G561MCN1GS
RHA0G681MCN1GS
RHS0G122MCN1GS
RHS0G152MCN1GS
RHA0J331MCN1GS
RHS0J391MCN1GS
RHA0J391MCN1GS
RHA0J471MCN1GS
RHA0J561MCN1GS
RHS0J821MCN1GS
RHS0J102MCN1GS
RHS1A151MCN1GS
RHS1A331MCN1GS
RHA1C151MCN1GS
RHA1C271MCN1GS
RHA1C271MCN9GS
RHA1C331MCN1GS
RHA1C391MCN1GS
RHA1C471MCN1GS
RHS1C561MCN1GS
RHS1C681MCN1GS
RHS1D391MCN1GS
RHS1E101MCN1GS
RHS1V560MCN1GS
RHS1V101MCN1GS
FP-2R5ME681M-HAR
FP-2R5ME821M-HSR
FP-2R5ME821M-HAR
FP-2R5ME102M-HAR
FP-2R5ME152M-HSR
FP-4R0ME561M-HSR
FP-4R0ME561M-HAR
FP-4R0ME681M-HAR
FP-4R0ME122M-HSR
FP-4R0ME152M-HSR
FP-6R3ME331M-HAR
FP-6R3ME391M-HSR
FP-6R3ME391M-HAR
FP-6R3ME471M-HAR
FP-6R3ME561M-HAR
FP-6R3ME821M-HSR
FP-6R3ME102M-HSR
FP-010ME151M-HSR
FP-010ME331M-HSR
FP-016ME151M-HAR
FP-016ME271M-HAR
FP-016ME271M-HAR-US
FP-016ME331M-HAR
FP-016ME391M-HAR
FP-016ME471M-HAR
FP-016ME561M-HSR
FP-016ME681M-HSR
FP-020ME391M-HSR
FP-025ME101M-HSR
FP-035ME560M-HSR
FP-035ME101M-HSR
680
820
820
1000
1500
560
560
680
1200
1500
330
390
390
470
560
820
1000
150
330
150
270
270
330
390
470
560
680
390
100
56
100
2.5
(0E)2.8
4.6
7.2
18.4
23.0
28.7
40.2
4.0
(0G)
6.3
(0J)
11.5
10
(1A)
16
(1C)
20
(1D)
35
(1V)
25
(1E)
Dimensions
NICHICON FPCAP
tan δ
ESR
(mΩ)
(
20°C/100kHz
)
Rated Ripple
Current
(mArms)
(
105°C/100kHz
)
Case Size
φD
×
L (mm)
Rated Voltage
(V)
(code)
Rated
Capacitance
(
µ
F)
Surge
Voltage
(V)
Frequency Characteristics (The frequency characteristics are typical and not a guaranteed value.)
Impedance
Frequency (kHz) Frequency (kHz)
4.0V 560µF (RHA)
Leakage
Current
(µA)
at 20℃ after
2 minutes
(
(
Taping specifications are given in page 25.
Recommended land size, soldering by reflow are given in page 22.
Please refer to page 3 for the minimum order quantity.
n;clficon I 10000 10000 _1000 1000 G .-. 5 C'. E 100 v 100 n: 1/: HJ 10 10 1 1 0,1 1 10 100 1000 10000 0.1 1 10 100 1000 10000 |:|
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS
P.7
CAT.8100J
RHS /RHA
105°C, rated voltage 2000Hrs.
Within ±20% of initial value before test
150% or less than the initial specified value
150% or less than the initial specified value
Less than or equal to the initial specified value
–55 to +105°C
2.5 to 35V
56 to 1500µF
±20% at 120Hz, 20°C
Less than or equal to the specified value at 120Hz, 20°C
Less than or equal to the specified value at 100kHz, 20°C
Less than or equal to the specified value. After 2 minutes' application of rated voltage at 20°C
1 ESR should be measured at both of the terminal ends closest where the terminals protrude through the plastic platform.
2 Conditioning : If any doubt arises, measure the leakage current after the voltage treatment of applying DC rated voltage continuously to the capacitor for 120
minutes at 105°C.
Specifications
Category Temperature Range
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Endurance
Tangent of loss angle (tan δ)
ESR ( 1)
Leakage Current ( 2)
Test condition
Capacitance change
tan δ
ESR( 1)
Leakage current ( 2)
Performance CharacteristicsItem
Dimensions
FP
65BC
391
6.3
Lot No.
Product Logo
Voltage
Capacitance
Type numbering system (Example : 6.3V 390µF)
Nichicon part number
R
1
H
23
0
4
J
5
3
6
9
7
1
8
M
9
C
10
N
11
1
12
G
13
S
14
Configuration
Taping code
Control code
Capacitance tolerance (±20%)
Rated capacitance (390µF)
Rated voltage (6.3V)
Series name
Type
S
FPCAP part number
FP 6R3 ME 391 M HS R
Configuration
Taping code
Control code
Capacitance tolerance (±20%)
Capacitance
(390µF)
Voltage(6.3V)
Series name
Type
(mm)
φD×L
8×6.7
8×7.7
8×8.7
8×11.7
W
8.3
8.3
8.3
8.3
H
8.3
8.3
8.3
8.3
C
9.0
9.0
9.0
9.0
R
0.8 to 1.1
0.8 to 1.1
0.8 to 1.1
0.8 to 1.1
P
3.2
3.2
3.2
3.2
0.2MAX. W±0.2
H
±0.2
φD
±0.5
L±0.3
P
R
C
±0.2
Dimension table in next page.
High Capacitance
(φ8)
Low ESR, High Capacitance, High ripple current.
Load life of 2000 hours at 105°C.
SMD type : Lead free reflow soldering condition at
 260°C peak correspondence.
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863).
RHARHS Lower ESR
Frequency coefficient of rated ripple current
Coefficient
Frequency 120 Hz 1 kHz 10 kHz 100 kHz
300 kHz
0.10 0.45 0.50 1.00 1.00
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS
P.77
CAT.8100J
RHS / RHA
4.0V 560µF (RHA)
5000
5400
5000
5000
5400
3200
5000
5000
5400
4700
4500
3200
4500
4500
4500
5150
5150
3000
3390
3220
3300
4000
4000
4000
4000
4950
4950
4950
4000
3000
3000
8×6.7
8×11.7
8×6.7
8×7.7
8×11.7
8×6.7
8×6.7
8×7.7
8×11.7
8×11.7
8×6.7
8×6.7
8×6.7
8×6.7
8×7.7
8×11.7
8×11.7
8×6.7
8×7.7
8×6.7
8×6.7
8×8.7
8×8.7
8×8.7
8×8.7
8×11.7
8×11.7
8×11.7
8×8.7
8×8.7
8×8.7
8
9
8
8
9
16
8
8
9
12
9
18
9
9
9
10
10
25
19
22
22
16
16
16
16
14
14
14
18
25
25
700
700
700
750
1125
700
700
816
1440
1800
700
737
737
888
1058
1550
1890
700
660
700
864
864
1056
1248
1504
1792
2176
1560
700
392
700
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
0.12
RHA0E681MCN1GS
RHS0E821MCN1GS
RHA0E821MCN1GS
RHA0E102MCN1GS
RHS0E152MCN1GS
RHS0G561MCN1GS
RHA0G561MCN1GS
RHA0G681MCN1GS
RHS0G122MCN1GS
RHS0G152MCN1GS
RHA0J331MCN1GS
RHS0J391MCN1GS
RHA0J391MCN1GS
RHA0J471MCN1GS
RHA0J561MCN1GS
RHS0J821MCN1GS
RHS0J102MCN1GS
RHS1A151MCN1GS
RHS1A331MCN1GS
RHA1C151MCN1GS
RHA1C271MCN1GS
RHA1C271MCN9GS
RHA1C331MCN1GS
RHA1C391MCN1GS
RHA1C471MCN1GS
RHS1C561MCN1GS
RHS1C681MCN1GS
RHS1D391MCN1GS
RHS1E101MCN1GS
RHS1V560MCN1GS
RHS1V101MCN1GS
FP-2R5ME681M-HAR
FP-2R5ME821M-HSR
FP-2R5ME821M-HAR
FP-2R5ME102M-HAR
FP-2R5ME152M-HSR
FP-4R0ME561M-HSR
FP-4R0ME561M-HAR
FP-4R0ME681M-HAR
FP-4R0ME122M-HSR
FP-4R0ME152M-HSR
FP-6R3ME331M-HAR
FP-6R3ME391M-HSR
FP-6R3ME391M-HAR
FP-6R3ME471M-HAR
FP-6R3ME561M-HAR
FP-6R3ME821M-HSR
FP-6R3ME102M-HSR
FP-010ME151M-HSR
FP-010ME331M-HSR
FP-016ME151M-HAR
FP-016ME271M-HAR
FP-016ME271M-HAR-US
FP-016ME331M-HAR
FP-016ME391M-HAR
FP-016ME471M-HAR
FP-016ME561M-HSR
FP-016ME681M-HSR
FP-020ME391M-HSR
FP-025ME101M-HSR
FP-035ME560M-HSR
FP-035ME101M-HSR
680
820
820
1000
1500
560
560
680
1200
1500
330
390
390
470
560
820
1000
150
330
150
270
270
330
390
470
560
680
390
100
56
100
2.5
(0E)2.8
4.6
7.2
18.4
23.0
28.7
40.2
4.0
(0G)
6.3
(0J)
11.5
10
(1A)
16
(1C)
20
(1D)
35
(1V)
25
(1E)
Dimensions
NICHICON FPCAP
tan δ
ESR
(mΩ)
(
20°C/100kHz
)
Rated Ripple
Current
(mArms)
(
105°C/100kHz
)
Case Size
φD
×
L (mm)
Rated Voltage
(V)
(code)
Rated
Capacitance
(
µ
F)
Surge
Voltage
(V)
Frequency Characteristics (The frequency characteristics are typical and not a guaranteed value.)
Impedance
Frequency (kHz) Frequency (kHz)
4.0V 560µF (RHA)
Leakage
Current
(µA)
at 20℃ after
2 minutes
(
(
Taping specifications are given in page 25.
Recommended land size, soldering by reflow are given in page 22.
Please refer to page 3 for the minimum order quantity.

Products related to this Datasheet

CAP ALUM POLY 150UF 20% 10V SMD
CAP ALUM POLY 680UF 20% 2.5V SMD
CAP ALUM POLY 820UF 20% 2.5V SMD
CAP ALUM POLY 390UF 20% 6.3V SMD
CAP ALUM POLY 820UF 20% 6.3V SMD
CAP ALUM POLY 560UF 20% 4V SMD
CAP ALUM POLY 100UF 20% 25V SMD
CAP ALUM POLY 150UF 20% 10V SMD
CAP ALUM POLY 680UF 20% 2.5V SMD
CAP ALUM POLY 1200UF 20% 4V SMD
CAP ALUM POLY 680UF 20% 4V SMD
CAP ALUM POLY 330UF 20% 10V SMD
CAP ALUM POLY 560UF 20% 6.3V SMD
CAP ALUM POLY 390UF 20% 6.3V SMD
CAP ALUM POLY 1200UF 20% 4V SMD
CAP ALUM POLY 1500UF 20% 4V SMD
CAP ALUM POLY 1500UF 2.5V SMD
CAP ALUM POLY 270UF 20% 16V SMD
CAP ALUM POLY 820UF 20% 6.3V SMD
CAP ALUM POLY 820UF 20% 2.5V SMD
CAP ALUM POLY 1500UF 20% 4V SMD
CAP ALUM POLY 1000UF 2.5V SMD
CAP ALUM POLY 560UF 20% 4V SMD
CAP ALUM POLY 100UF 20% 25V SMD
CAP ALUM POLY 1000UF 6.3V SMD
CAP ALUM POLY 470UF 20% 6.3V SMD
CAP ALUM POLY 820UF 20% 2.5V SMD
CAP ALUM POLY 1000UF 2.5V SMD
CAP ALUM POLY 1500UF 2.5V SMD
CAP ALUM POLY 560UF 20% 4V SMD