MLTxEH-LP316 Drawing Datasheet by Panduit Corp

View All Related Products | Download PDF Datasheet
THIS COPY IS PROVIDED ON A RESTRICTED BASIS AND IS NOT TO BE USED IN ANY WAY DETRIMENTAL TO THE INTERESTS OF PANDUIT CORP. 5. MATERIAL: PANDUIT PACKAGE LENGTH PART NO. MAX.BUNDLE DIA. QTY. +/r 3" I71 MLTZEH-LPEIS 2 " I 511 50 11. '13001 MLT4EH-LP318 4" I 1021 50 17. '14341 MLTGEH-LPBIS 6" I 1521 50 23.4" 15941 .60 MLTBEH-LPEIB E1" [2031 50 29.7" I 7541 [15.2] .620 :.020 L .50 [15.7 43.50] @ PANDUIT [12.71 12 I—BA 7 .010 :.002 ~25 1-03 [0.25 :0.05] [6.3 :03] ' fl LENGTH NOTES: 1. APPLICATION TOOLS , STEMT & RTZHT 2. MINIMUM LOOP TENSILE STRENGTH - 600 LBS. WHEN TESTED ON A 3" MANDREL. 3. BRACKETS I 1 DENOTES DIMENSION IN MILLIMETERS 4. TOLERANCES: .XXX : :.010 [.251 .XX : :.02 1.51 .X = :.03 1.81 ANGLES : 02“ SIB STAINLESS STEEL I—9A (SEE TABLEI [2870 NEWTONS) FULLY ROUNDED EDGES ALONG STRAP BODY SECTION A-A SCALE: 4x N4IISBBSEDC/OZA OPIG CAD FILE SPEC WAS 541158.02 02" IO/OEJ‘ME 5” NOTE 1: APPLICATION T00L RTIHT REPLACED av RTZHT mlflwflfi 02 9/05 JAMB EJD BjADDED PART NO. MLTZEHVLPEIS T0 TABLE SSOOOBI , , , . . . CORP. TINLEY max. ILLINOIS 01 8/04 JAMB npN

Products related to this Datasheet

CBL TIE LOCKING SIL 600LB 1.425'
CBL TIE LOCKING SIL 600LBS 1.95'
CBL TIE LOCKING SIL 600LB 2.475'
CBL TIE LOCKING SIL 600LBS 11.8"