127-0701-201 Drawing Datasheet by Cinch Connectivity Solutions Johnson

View All Related Products | Download PDF Datasheet
TTEM ® TTEM @ TTEM @ TTEM ® DRAW‘NGNO , , PART NUMBER BODY BASE CONTACT LNSULATO? C , LZ /TO NJLTZOL/ZLO L42’O7OL’201 STANLESS STEEL BRASS BERYLLLUM COPPER TEELOV O REVLSLONS PASSTVATED GOLD PL 00003 MTN OVER GOLD PL 00005 MTN OVER NTCKEL 3L 00005 MTN OVER NTCKEL PL .00005 MTN OVER ENGWEER‘NG RELEASE COPPER PL 00005 MTN COPPER PL 00005 MTN J M P J 6 12 07 16711707ARJDC " T K u w NECN 51065 LOIL <—.295 ree—=""> ®.2L8 <7 .100="" i0054=""> Ax @044:002 % l O.O28:.OOT / @ I ‘T \ \ \ /. S J W & 5\ fl \ | / ,/ \\\f \K _ iSMD EULL | DETENT LNTEREACE PER MLPSTDP348A <5 «085="" ree="" »="" —="" ,050="" —="" ‘too="" —="" «reference="" 3lane="" no'es:="" t.="" spectetcat="" ons:="" 4»="" +=""><7 tmpedence:="" 50="" ohms="" nomtnal="" dtooeooz="" ereouencv="" rang::="" 0’12="" gttz="" vswr:="" dependant="" on="" appltcatton="" worktnc="" voltage:="" 335="" vrms="" max="" at="" sea="" level="" 4x="" @038i-00l="" ‘_.7="" 050+oot="" dtelectrtc="" wtthstand="" ng="" voltage:="" 500="" vrms="" mn="" at="" sea="" level="" '="" ,,="" tnsolatton="" reststance:="" 5000="" vegohm="" mtn="" contact="" reststance:="" d="" q="" center="" contact="" ,="" ntttat="" 6.0="" mttttohm="" ma=""><, aeter="" :nvtronmental="" not="" appltcabl:="" \="" kj="" customer="" drawnc="" outer="" conductor="" *="" lnltlal="" 2.0="" mllllohm="" max,="" after="" 050+="" 001="" envlronmental="" not="" appllcable="" ’="" 7.="" corona="" level:="" 190="" volts="" mln="" t="" 70,000="" feet="" thls="" drawlng="" to="" be="" lnterdreted="" re="" hlch="" potentlal="" wlthstandnc="" voltage:="" 325="" vrms="" mn="" at="" 4="" and="" 7="" mhz="" per="" asvle="" y="" l4.5m="" ,="" l994="" mechantcal:="" h="" h="" 0032:00t7="" pst/won="" tntereace="" destgn~="" tn="" accordance="" wtth="" mtlpstdp348a,="" sertes="" stvp,="" full="" detent="" +="" +="" engagement="" :orce="" t5="" lbs="" max="" dtsengagemeat="" eorce:="" 5="" lbs="" mn="" company="" confldentlal="" contact="" reten'ton:="" t.5="" tbs="" mtn="" a=""> ' ' 'LLE \ r .xxx :003 OPERATTNG TEMPERATJREI 765°C TO T65°C MOUN L LNG L‘QLE LAYOU L APPROVED BY DATE 8MP, FULL DETENT THERMAL SHOCK: MTLPS'DPZOZ METHOD T07, CONDTTTON B, EXCEPT T65°C HTGH TEMP MATL PDW 601,07 STRALGHT pc MOUNT MECHANTCAL SHOCK: MLL’S’D’ZOZ, METHOD 2T3. CONDTTTON T LEM — CORROSON: MTT *STD’707, METHOD TOT, CONDTTTON B ' VTBRATTON: MTLrSTDr202, METL-OD 204, CONDTTTON D ENSH RELEASE DATE @4207 SHEET DRAWTNC NO MOTSTDRE RESTSTANCE: MLL’STD’ZOZ, METHOD ’06, EXCEPT STEP 7B OMTTTED — » U/M TNCH SCALE 20:T 2 0E 2 C 27 O70L ZOL/ZLO
UNCONTROLLED COPY

Products related to this Datasheet

CONN SMP RCPT STR 50 OHM PCB