142-0701-851/856 Drawing Datasheet by Cinch Connectivity Solutions Johnson

View All Related Products | Download PDF Datasheet
mo mug) mm. “W“ “L mm mm Bum mum msuLnoR C *‘427070‘785V860 voz-mm-am ms: azmuw comm? mm D‘ Rmsms 3%:(“n’ér‘733311Wu-EVEUEE SEQHPEL "fikflflfiw Loans» FL mans um mam ux' macs um ("WE‘R‘NC RELE‘SE m "m u: amuse Em? m mm“ mm EE‘CEL‘B'C’Mnfié’HESw MR mm ‘ -EHHHHm m. A - mum; Vosuvam ms was. :apm PL ,auuus um mm m .umm MW om ‘ 4 p r w mm m cm; W .vaLmo 575,.010 DEED? 21A? In Em mcs m ”a. mums “‘ EHHH :0 Am CONTACT TAB TU EODV EEi‘géin' rl5§.NDTE 4 UN [HP mums-W7" W mum .000 MAX PROJECT‘UN .. 575M105 councr SHOVLDER T0 BODY * PM. a 1. O D 005 I.— DEELUYD Pg? 1 . NOYE 2 ma é’mmazm a'mms I‘MD'WIZ '\ LEN ms 72x mamas *0 512: 005 El 4} X X K ‘ D @ 1x DEBLDUJ ,usamm * q x 6) 7.0“): 002 A wzs- 2! 020: an} .. smmmws 72x 1135:4305 mum“ wPEmNcE- 5n DHMS rwznuzwcv RANGIZ- 04: DH: vswn. um mpucmz wanxwu vnmsz. 535 Mus m u in LEVEL DIELECYM wmsmnmc vuum- moo mus um u su LEVEL wsuLmnN magma: 5mm Mmbws Mm cumm stwsunnz- mum cumm mum 3 mmows wx mm zwwowmm ‘ Mumws m cum cawucmfi - INWM 20 mmnws m Arm wwnwmm Nm wwucmz am: m sum NEIY wwmau cnkam szn- 250 vnus w AY mum ray MSERHON LOSS» Hm wwum: a; “me:- Nm AFFUCAELK a; man known wwsmnmc vouME: sm vms mm H 4 ma 7 w: MECHM‘EM. ENnmE/msmcmt mwqu- 2 mm Pawns w mm: Imus. Mo \Ncn Pawns chL a near mnouz. Nm mam-5L: comm WY nszum Nor wucm: cumcv szmm. 5 ms w AXIAL mac: ; wruz Mm mm mkuu: mm mmuswv. Nor “:me: mm mmnuN. Nor wucmz numwv. sun cchEs um zwmnwcum. mm; a» EXCEEDS m: Ammo-m: mum” u: m»; 759mm VHERMM swam mlrsmrmz, “mm: m chumoN a ovmmc rmzmum res a m 155 c cuwficsmw mL-swu-m MEYHHD my. CONDmuN a snocK- wL-sm-zuz. MUHuu m EDNDIHON \ wafimuw um 5m 217:. Minna 2m cuNmHnN n umsmz Arswsvmct ML smrm, Mcwan me Annoy or coma m as m M NH uowwc m mm mm CUSTOMER DRAWING ms nmw: In El: mmzrw m msv 155M w "gSTAT‘ONn COMPANY CUNF‘DENT‘AL “1mm: miss unmav an: , . M mmmsmn vn 947792 JOHNSON mm; mm m Mmmav M W MK mm” XXX END LAUNCH mmmm an: MA“ VEY H-VE-BZ SMA .mvwmam “ as?” m: N; mm»: m J ' ' . . mm mm M C 7142 07m asvsau mm sour m Iwu mm my 2 nr 2
UNCONTROLLED COPY

Products related to this Datasheet

CONN SMA JACK STR 50OHM EDGE MNT