BMI-S-202 Datasheet by Laird Technologies EMI

View All Related Products | Download PDF Datasheet
site: www.LairdTech.com All Categories EMI Solutions EMI Shielding & Gaskets Board-Level Shielding Siandard Surface Mount Shields-Two- Piece larger image http:lflairdtech.thomasneLcom/printitem/board-level-shielding/standard-surface-mount—shields—two-piecel. .. 1 1/19/2009
Laird Technologies
Web site: www.LairdTech.com
All Categories > EMI Solutions > EMI Shielding & Gaskets > Board-Level Shielding > Standard Surface Mount Shields-Two-
Piece > Item # BMIS-202
Item # BMIS-202 Standard Surface Mount Shields-Two-Piece
larger image
48 VQFP
44, 48 QFP
Specifications
Surface Area 0.402 inches²
Surface Area 259.21 mm²
Maximum Overall Dimension 0.650 x 0.650 inches
Maximum Overall Dimension 16.50 x 16.50 mm
Maximum Overall Height 0.142 inches
Maximum Overall Height 3.60 mm
Material Thickness 0.20 mm
Carrier Tape Width 32 mm
Carrier Tape Pitch 24 mm
Weight 0.5 gms
Pick-up Spot Diameter 6 mm
Carrier Tape Material LTIMS-LCB
Cover Tape Material LTIMS-PSA
Reel Diameter 330 mm
Reel Material Plastic
Parts Per Reel 700
Material 0.20 mm CRS Tin
Packaging EIA-481
Co-planarity (Test LTWI-1119 &
ANSI/JSTD-002) < 0.10 mm
Solderability (Test MIL-STD-202
Method 208) >99 %
Surface Mount Solderability (Test
ANSI/EIA 638) Passes
Page 1 of 2Laird Technologies - Item # BMIS-202, Standard Surface Mount Shields-Two-Piece
11/19/2009htt
p
://lairdtech.thomasnet.com/
p
rintitem/boar
d
-level-shieldin
g
/standar
d
-surface-mount-shields-two-
p
iece
/
...
-m hltp://1airdtech.Ihomasnet.com/printilemlboard-level-shielding/slandard-surface-moum—shields-Iwo-piecel. .. 1 1/19/2009
Appearance (Test LTIES-125) Passes
Adhesion (Test ASTM B-571) Passes
3 Axis Mechanical Shock (Test LTES-
461) Passes
Page 2 of 2Laird Technologies - Item # BMIS-202, Standard Surface Mount Shields-Two-Piece
11/19/2009htt
p
://lairdtech.thomasnet.com/
p
rintitem/boar
d
-level-shieldin
g
/standar
d
-surface-mount-shields-two-
p
iece
/
...

Products related to this Datasheet

RF SHIELD 0.65" X 0.65" SOLDER
RF SHIELD 0.65" X 0.65" SOLDER
RF SHIELD 0.65" X 0.65" SOLDER