VISHAY. www shay com/doc799912 RoHS cowmm DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom www.v\shay.com/doc?91000
UF5400, UF5401, UF5402, UF5403, UF5404, UF5405, UF5406, UF5407, UF5408
www.vishay.com Vishay General Semiconductor
Revision: 19-Feb-16 1Document Number: 88756
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Soft Recovery Ultrafast Plastic Rectifier
FEATURES
Glass passivated pellet chip junction
Ultrafast reverse recovery time
Low forward voltage drop
Low switching losses, high efficiency
High forward surge capability
Solder dip 275 °C max. 10 s, per JESD 22-B106
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in high frequency rectification and freewheeling
application in switching mode converters and inverters for
consumer, computer and telecommunication.
MECHANICAL DATA
Case: DO-201AD
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
PRIMARY CHARACTERISTICS
IF(AV) 3.0 A
VRRM 50 V, 100 V, 200 V, 300 V, 400 V,
500 V, 600 V, 800 V, 1000 V
IFSM 150 A
trr 50 ns, 75 ns
VF1.0 V, 1.7 V
TJ max. 150 °C
Package DO-201AD
Diode variations Single die
DO-201AD
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL UF5400 UF5401 UF5402 UF5403 UF5404 UF5405 UF5406 UF5407 UF5408 UNIT
Maximum repetitive peak
reverse voltage VRRM 50 100 200 300 400 500 600 800 1000 V
Maximum RMS voltage VRMS 35 70 140 210 280 350 420 560 700 V
Maximum DC blocking voltage VDC 50 100 200 300 400 500 600 800 1000 V
Maximum average forward
rectified current, 0.375" (9.5 mm)
lead length at TA= 55 °C
IF(AV) 3.0 A
Peak forward surge current
8.3 ms single half sine-wave
superimposed on rated load
IFSM 150 A
Operating junction and
storage temperature range TJ, TSTG -55 to +150 °C
VISHAY. DwodesAmencas@\/wshay.com DwodesAswamwshaymm DwodesEuvoge®vlshamcom www.v\shay,com/doc?91000
UF5400, UF5401, UF5402, UF5403, UF5404, UF5405, UF5406, UF5407, UF5408
www.vishay.com Vishay General Semiconductor
Revision: 19-Feb-16 2Document Number: 88756
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
Note
(1) Thermal resistance from junction to lead and from junction to ambient with 0.375" (9.5 mm) lead length, both leads attached to heatsink
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Maximum Forward Current Derating Curve Fig. 2 - Forward Power Loss Characteristics
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL UF5400 UF5401 UF5402 UF5403 UF5404 UF5405 UF5406 UF5407 UF5408 UNIT
Maximum
instantaneous
forward voltage
3.0 A VF (1) 1.0 1.7 V
Maximum DC
reverse current
at rated DC
blocking voltage
TA = 25 °C
IR
10
μA
TA = 100 °C 75 200
Maximum
reverse recovery
time
IF = 0.5 A,
IR = 1.0 A,
Irr = 0.25 A
TJ = 25 °C trr 50 75 ns
Typical junction
capacitance 4.0 V, 1 MHz CJ 45 36 pF
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL UF5400 UF5401 UF5402 UF5403 UF5404 UF5405 UF5406 UF5407 UF5408 UNIT
Typical thermal resistance RJA (1) 20 °C/W
RJL (1) 8.5
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
UF5406-E3/54 1.172 54 1400 13" diameter paper tape and reel
UF5406-E3/73 1.172 73 1000 Ammo pack packaging
20 40 60 80 100 120 140 160
0
0.5
1.0
1.5
2.0
2.5
3.0
Average Forward Rectified Current (A)
Ambient Temperature (°C)
Resistive or Inductive Load
0.375" (9.5 mm) Lead Length
0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
0 0.5 1.0 1.5 2.0 2.5 3.0 3.5
Average Forward Current (A)
Average Power Loss (W)
D = tp/T tp
T
D = 0.1
D = 0.2
D = 0.3
D = 0.5 D = 0.8
D = 1.0
VISHAY. Percent 0! Ram: Peak Revevse Vohage (am \i’ DwodesAmencasmwshaywm DwodesAswa@wshay,com DwodesEuvogemusnauom www.v\shay,com/doc?91000
UF5400, UF5401, UF5402, UF5403, UF5404, UF5405, UF5406, UF5407, UF5408
www.vishay.com Vishay General Semiconductor
Revision: 19-Feb-16 3Document Number: 88756
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Maximum Non-Repetitive Peak Forward Surge Current
Fig. 4 - Typical Instantaneous Forward Characteristics
Fig. 5 - Typical Reverse Leakage Characteristics
Fig. 6 - Typical Junction Capacitance
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
110 100
0
25
50
75
100
125
150
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
TA = 55 °C
8.3 ms Single Half Sine-Wave
0.4 0.6 0.8 1.0 1.2 1.4 1.6 1.8
0.01
0.1
1
10
100
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (A)
T
J
= 25 °C
Pulse Width = 300 μs
1 % Duty Cycle
UF5400 thru UF5404
UF5405 thru UF5408
020 40 60 80 100
0.01
0.1
1
10
100
Percent of Rated Peak Reverse Voltage (%)
Instantaneous Reverse Leakage
Current (μA)
UF5400 thru UF5404
UF5405 thru UF5408
TJ = 125 °C
TJ = 25 °C
TJ = 100 °C
TJ = 125 °C
TJ = 100 °C
0.1 110 100
20
40
60
80
100
120
140
160
Reverse Voltage (V)
Junction Capacitance (pF)
UF5400 thru UF5404
UF5405 thru UF5408
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mV
p-p
DO-201AD
0.210 (5.3)
0.190 (4.8)
DIA.
0.052 (1.32)
0.048 (1.22)
DIA.
1.0 (25.4)
MIN.
1.0 (25.4)
MIN.
0.375 (9.5)
0.285 (7.2)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED