FXO-LC52 Series Datasheet by Renesas Electronics America Inc.

View All Related Products | Download PDF Datasheet
Ffix vmz VDD VxL s VDD :HmPPM :HmPPM :SOPFM :SOPFM :25PPM 25.000 ~170000 25.000 ~170000 25.000 ~170000 000 000 000 000 5010.1 #5 #5 #4 TOP 3.21:0.1 VIEW #1 #2 #3 Y 1.4 flax 2.54 127 BOTTOM :11 32 33’ VIEW #6 #5 #47 +{ F 0.64j Recommended Solder Pad Layout fiéflfg 50005; T7000 4095+ 1.2 6 Von
5.0x3.2mm LVDS Oscillator O5LS DATASHEET
(Former F540D, F530D series)
Reference / Comments
Title / Description: O5LS SERIES STANDARD SPECIFICATIONS
© Copyright 2017 Fox Electronics, All rights reserved
Drawing Number: 101137
Size: A
Part Number:
Cage: 61429
Draftsperson: CMR
Approved: BEC
Date: 08/21/2017
Page 1 of 3
LVDS Output
Stabilities to ±20 PPM
Temperature Ranges as wide as 40ºC to +85ºC
Supply Voltages: 2.5V, 3.3V
PARAMETERS
MAX (unless otherwise noted)
Frequency Range
25.000 ~ 170.000 MHz
Storage Temperature Range (TSTG)
-55 ~ +125°C
Supply Voltage (VDD)
2.5V±10%, 3.310%
Input Current (IDD)
50 mA
Standby Current
15 uA
Output Symmetry (50% VP-P)
45% ~ 55%
Rise Time (20%~80% VP-P)
0.5 nS
Fall Time (80%~20% VP-P)
0.5 nS
Differential Output Voltage (VOD)
0.247V ~ 0.454V
Differential Offset Voltage (VOS)
1.125V ~ 1.375V
Output Load
100 Ohms Typical
Start-up Time (TS)
10 mS
Output Disable Time 1
200 nS
Output Enable Time 1
10 mS
Aging (per year @ 25C)
±3 PPM
Phase Jitter (12kHz~20MHz)
0.5 pS
Maximum Soldering Temp / Time
260°C / 10 Seconds
Moisture Sensitivity Level (MSL)
1
Termination Finish
Au over Ni
Seal Method
Seam Seal
Lead (Pb) Free
Yes
ROHS/REACH Compliant
Yes
Available Options by Stability & Operating Temp2
Frequency
Stability2
Operating
Temperature (ºC) Frequency Range (MHz)
±100PPM
-20 ~ +70
25.000 ~ 170.000
±100PPM
-40 ~ +85
25.000 ~ 170.000
±50PPM
-20 ~ +70
25.000 ~ 170.000
±50PPM
-40 ~ +85
25.000 ~ 170.000
±25PPM
-20 ~ +70
25.000 ~ 170.000
±25PPM
-40 ~ +85
25.000 ~ 170.000
±20PPM
-20 ~ +70
25.000 ~ 170.000
1 An internal pull-up resistor from pin 1 to pin 6 allows active output if pin 1 is left open.
2 Inclusive of 25°C tolerance, and operating temperature range.
Notes:
A 0.01μF capacitor should be placed between VDD (Pin 6) and GND (Pin3) to minimize power supply line noise.
Dimensional drawing is for reference to critical specifications defined by size measurements.
Certain non-critical visual attributes, such as side castellations, reference pin shape, etc. may vary
ENABLE / DISABLE FUNCTION
Pin1
Out 1 (pin 4), Out 2 (pin 5)
OPEN 1
Active
‘1’ Level VIH 70%VDD
Active
‘0’ Level VIL 30%VDD
High Z
Pin Connections
#1 E/D
#4 Output_1
#2 NC
#5 Output_2
#3 GND
#6 VDD
Dimensions are in millimeters.
fix 0.1uF" EID o #1 #8 T 0 Van NC ( #2 #5 ‘5 1’“ ““2 '9 g mum-us GND #3 #4 > any.“ > IF-I Tim Meant-noun Dscilbxm Symmry OUTPUT? 37,me j Van OUTPUT I __ (I) (I) (I) ‘1) CD mm m m .. A , E _ ‘ I ’ ‘ ‘ ‘ . ‘ ‘20 ‘ D N 'E . “K
5.0x3.2mm LVDS Oscillator O5LS DATASHEET
(Former F540D, F530D series)
Reference / Comments
Title / Description: O5LS SERIES STANDARD SPECIFICATIONS
© Copyright 2017 Fox Electronics, All rights reserved
Drawing Number: 101137
Size: A
Part Number:
Cage: 61429
Draftsperson: CMR
Approved: BEC
Date: 08/21/2017
Page 2 of 3
RECOMMENDED CIRCUIT
WAVEFORM CHARACTERISTICS
TAPE/REEL SPECIFICATIONS
Tape Specifications (millimeters)
Reel Specifications (millimeters)
A
B
C
D
E
F
Std Reel Qty
G
H
I
J
K
L
M
Ф1.5
4.0
8.0
5.5
12.0
1.5
1,000
2.0
Ф13
Ф21
Ф62
Ф180
13.5
2.0
fix J = 2.5V:10% A =100PPM F = -20 m +70"C C = 3.3Vt10% B = SOPPM M = -40 to +851; D = 25FFM E = 20 PPM Ffix I
5.0x3.2mm LVDS Oscillator O5LS DATASHEET
(Former F540D, F530D series)
Reference / Comments
Title / Description: O5LS SERIES STANDARD SPECIFICATIONS
© Copyright 2017 Fox Electronics, All rights reserved
Drawing Number: 101137
Size: A
Part Number:
Cage: 61429
Draftsperson: CMR
Approved: BEC
Date: 08/21/2017
Page 3 of 3
Ordering Information - Available
O
ptions
&
Part
I
dentification*
Example: F O5LS C D M 125.0
F
O5LS
C
D
M
125.0
Fox Model Number Voltage
J = 2.5V±10%
C = 3.3V±10%
Stability
A = 100PPM
B = 50PPM
D = 25PPM
E = 20 PPM
Temp Code
F = -20 to +70°C
M = -40 to +85°C
Frequency (MHz)
*Not all frequencies in the frequency range, or every combination of stability, temp range, and voltage available.
Corporate Headquarters
5570 Enterprise Parkway
Fort Myers, FL 33905
http://www.FOXONLINE.com
Sales
1-888-GET-2-FOX (1-888-438-2369)
or
1-239-693-0099
http://www.FOXONLINE.com/repdisty
Tech Support
http://www.FOXONLINE.com/email
Product use: Fox Electronics reserves the right to modify the products and/or specifications described herein at any time and at Fox
Electronics' sole discretion. All information in this document, including descriptions of product features and performance, is subject to
change without notice. Performance specifications and the operating parameters of the described products are determined in the
independent state and are not guaranteed to perform the same way when installed in customer products. The information contained
herein is provided without representation or warranty of any kind, whether express or implied, including, but not limited to, the suitability
of Fox Electronics' products for any particular purpose, an implied warranty of merchantability, or non-infringement of the intellectual
property rights of others. This document is presented only as a guide and does not convey any license under intellectual property rights
of Fox Electronics or any third parties.
Fox Electronics' products are not intended for use in applications involving extreme environmental conditions or in life support
systems or similar devices where the failure or malfunction of a Fox Electronics product can be reasonably expected to
significantly affect the health or safety of users. Anyone using a Fox Electronics product in such a manner does so at their own
risk, absent an express, written agreement by Fox Electronics.
Fox Electronics and the Fox logo are registered trademarks of Fox Electronics. Product specification is subject to change without
notice. Other trademarks and service marks used herein, including protected names, logos and designs, are the property of Fox
Electronics or their respective third party owners.

Products related to this Datasheet

XTAL OSC XO 200.0000MHZ LVDS SMD
XTAL OSC XO 200.0000MHZ LVDS SMD
XTAL OSC XO 200.0000MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 200.0000MHZ LVDS SMD
XTAL OSC XO 108.0000MHZ LVDS SMD
XTAL OSC XO 100.0000MHZ LVDS SMD
XTAL OSC XO 85.0000MHZ LVDS SMD
XTAL OSC XO 622.0800MHZ LVDS SMD
XTAL OSC XO 320.0000MHZ LVDS SMD
XTAL OSC XO 250.0000MHZ LVDS SMD
XTAL OSC XO 212.5000MHZ LVDS SMD
XTAL OSC XO 200.0000MHZ LVDS SMD
XTAL OSC XO 164.0000MHZ LVDS SMD
XTAL OSC XO 156.2500MHZ LVDS SMD
XTAL OSC XO 148.5000MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 106.2500MHZ LVDS SMD
XTAL OSC XO 100.0000MHZ LVDS SMD
XTAL OSC XO 80.0000MHZ LVDS SMD
XTAL OSC XO 67.5960MHZ LVDS SMD
XTAL OSC XO 64.0000MHZ LVDS SMD
XTAL OSC XO 62.5000MHZ LVDS SMD
XTAL OSC XO 55.0000MHZ LVDS SMD
XTAL OSC XO 54.0770MHZ LVDS SMD
XTAL OSC XO 44.2600MHZ LVDS SMD
XTAL OSC XO 44.0000MHZ LVDS SMD
XTAL OSC XO 37.4000MHZ LVDS SMD
XTAL OSC XO 30.4000MHZ LVDS SMD
XTAL OSC XO 400.0000MHZ LVDS SMD