FVXO-HC53 Series Datasheet by Renesas Electronics America Inc.

View All Related Products | Download PDF Datasheet
fl HCMOS 5x3.2mm SMD VCXO F X DATASHEET Parameter Storage (Tsm) 755°C ~ +125“C Frequency Stability See Tablel below Pullability Options (Vc : 1.6SV 1 1.5V) See TableZ below Supply Vollzge (van) 3.3V 1 5% Comml Voltage (Vc) 1.65V i 1.5V 52+ ~ lZStOOOMHz 35mA Output Symmetry (50%vnn) 40% ~ 60% Rise/Fall Time (20% ~ 80%VDD) (TR/Tr) 5ns (Vol-l) 90%an Min Output Loacl lSpF Staneup Time (Ts) lOmS Frequency Linearity i10n/o Modulation Bandwidth 20kHz Min V: Input impedance 5M!) typ Table 2 0 0 Ffix
HCMOS 5x3.2mm SMD VCXO Y5C
DATASHEET
© Copyright 2019 Fox Electronics. All rights reserved.
Title / Description:Y5C SERIES STANDARD SPECIFICATIONS
Drawing Number: Y5C-DOC-1 Size: A
Part Number: Cage: 61429
Draftsperson: BEC Approved: MAJ Revision Date: 08/19/2019
VCXO
Supply Voltage: 3.3V
Specifications
Parameter Max unless otherwise specified
Frequency Range 1.0~ 125.000MHz
Temperature Range
Operating (TOPR)
Stora
g
e (TSTG)
See Table
-55°C ~ +125ºC
Frequenc
y
Stabilit
y
See Table1
b
elow
Pullabilit
y
Options (Vc = 1.65V ± 1.5V) See Table2 below
Suppl
y
Volta
g
e (VDD) 3.3V ± 5%
Control Volta
g
e (Vc) 1.65V ± 1.5V
Input Current (IDD)
1.0 ~ 30.000MHz
30+ ~ 52.000MHz
52+ ~ 125.000MHz
15mA
25mA
35mA
Output S
y
mmetr
y
(50%VDD) 40% ~ 60%
Rise/Fall Time (20% ~ 80%VDD) (TR/TF) 5nS
Output Voltage (VOL)
(VOH)
10%VDD
90%VDD Min
Output Load (HCMOS) 15pF
Star
t
-up Time (TS) 10mS
Frequenc
Linearit
±10%
Modulation Bandwidth 20kHz Min
Vc Input Impedance 5MΩ t
y
p
Table 1
Available Options by Stability & Operating Temp
Frequency
Stability
Operating
Temperature (ºC) Frequency Range (MHz)
±25PPM1 -20 ~ +70 1.0 ~ 125.0
±25PPM1 -40 ~ +85 1.0 ~ 125.0
±50PPM1 -20 ~ +70 1.0 ~ 125.0
±50PPM1 -40 ~ +85 1.0 ~ 125.0
1 Inclusive of 25°C tolerance, operating temperature range, input voltage change, load change, shock, vibration, reflow, and one-year aging and Vc=1.65V.
Table 2
Frequency
Pullability Frequency Range (MHz)
±25PPM 1.0 ~ 125.0
±50PPM 1.0 ~ 125.0
±100PPM 1.0 ~ 100.0
g H M 8 x3 mm MDVCXO F X DATASHEET 7427 ")3.— Recommended Some: can layout m Dimension. 'II milinehn 1.4 Pin Connect'mn NVDD as“; Mom M Vc :1 El!) :3 Gnd rfix
HCMOS 5x3.2mm SMD VCXO
Y5C
DATASHEET
© Copyright 2019 Fox Electronics. All rights reserved.
Title / Description:Y5C SERIES STANDARD SPECIFICATIONS
Drawing Number: Y5C-DOC-1 Size: A
Part Number: Cage: 61429
Draftsperson: BEC Approved: MAJ Revision Date: 08/19/2019
Maximum Soldering Temp / Time 260°C / 10 Seconds x 2
Moisture Sensitivity Level (MSL) 1
Termination Finish Au over Ni
Seal Method Seam
Lead (Pb) Free Yes
ROHS/REACH Compliant Yes
Notes:
*A 0.01μF capacitor should be placed between V
DD
(Pin 4) and GND (Pin2) to minimize power supply line noise.
*Dimensional drawing is for reference to critical specifications defined by size measurements.
Certain non-critical visual attributes, such as side castellations, reference pin shape, etc. may vary.
g H M S x3 mm MDVCXO F X DATASHEET .‘ ril‘lcationx (mil / V Hkfi F Reel Qty G H 1 .I K L M 01.55 4.0 8.0 5 5 12.0 1.5 7T1 = 1,000 2.0 013 021 062 0180 13.5 2.0 5 +7 i «»M 115 onecmnncpm A_ [H // : \\\12n‘ J] , Q o o o 0 Q d; / : \ m Ffix Ffix
HCMOS 5x3.2mm SMD VCXO
Y5C
DATASHEET
© Copyright 2019 Fox Electronics. All rights reserved.
Title / Description:Y5C SERIES STANDARD SPECIFICATIONS
Drawing Number: Y5C-DOC-1 Size: A
Part Number: Cage: 61429
Draftsperson: BEC Approved: MAJ Revision Date: 08/19/2019
Tape Specifications (millimeters) Reel Specifications (millimeters)
A B C D E F Reel Qty G H I J K L M
Ø1.55 4.0 8.0 5.5 12.0 1.5 -T1 = 1,000 2.0 Ø13 Ø21 Ø62 Ø180 13.5 2.0
Available Options & Part Identification*
Example: F Y5C C J M 27.0
F Y5C B J M 27.0
F = Fox Model Number Voltage
B = 3.3V±5%
Stability/Pullability
E = ±25ppm/±50ppm
F = ±50ppm/±50ppm
H = ±25ppm/±100ppm
J = ±50ppm/±100ppm
Operating
Temperature
F = -20 to +70ºC
M = -40 to +85ºC
Frequency (MHz)
*Not all frequencies in the frequency range, or every combination of stability, temp range, and voltage available.
Corporate Headquarters
5570 Enterprise Parkway
Fort Myers, FL 33905
http://www.FOXONLINE.com
Sales
1-888-GET-2-FOX (1-888-438-2369)
or
1-239-693-0099
http://www.FOXONLINE.com/repdisty
Tech Support
http://www.FOXONLINE.com/email
Product use: Fox Electronics reserves the right to modify the products and/or specifications described herein at any time and at Fox Electronics' sole discretion. All
information in this document, including descriptions of product features and performance, is subject to change without notice. Performance specifications and the
operating parameters of the described products are determined in the independent state and are not guaranteed to perform the same way when installed in customer
products. The information contained herein is provided without representation or warranty of any kind, whether express or implied, including, but not limited to, the
suitability of Fox Electronics' products for any particular purpose, an implied warranty of merchantability, or non-infringement of the intellectual property rights of others.
This document is presented only as a guide and does not convey any license under intellectual property rights of Fox Electronics or any third parties.
Fox Electronics' products are not intended for use in applications involving extreme environmental conditions or in life support systems or similar devices where
the failure or malfunction of a Fox Electronics product can be reasonably expected to significantly affect the health or safety of users. Anyone using a Fox
Electronics product in such a manner does so at their own risk, absent an express, written agreement by Fox Electronics.
Fox Electronics and the Fox logo are registered trademarks of Fox Electronics. Product specification is subject to change without notice. Other trademarks and
service marks used herein, including protected names, logos and designs, are the property of Fox Electronics or their respective third-party owners.

Products related to this Datasheet

XTAL OSC VCXO 10.0000MHZ HCMOS
XTAL OSC VCXO 45.1584MHZ HCMOS
XTAL OSC VCXO 25.0000MHZ HCMOS
XTAL OSC VCXO 80.0000MHZ HCMOS
XTAL OSC VCXO 100.0000MHZ HCMOS
XTAL OSC VCXO 32.0000MHZ HCMOS
XTAL OSC VCXO 250.0000MHZ HCMOS
XTAL OSC VCXO 234.3750MHZ HCMOS
XTAL OSC VCXO 234.3700MHZ HCMOS
XTAL OSC VCXO 200.0000MHZ HCMOS
XTAL OSC VCXO 156.2500MHZ HCMOS
XTAL OSC VCXO 148.5000MHZ HCMOS
XTAL OSC VCXO 148.351648MHZ HCMO
XTAL OSC VCXO 148.3516MHZ HCMOS
XTAL OSC VCXO 146.285714MHZ HCMO
XTAL OSC VCXO 144.0150MHZ HCMOS
XTAL OSC VCXO 125.0000MHZ HCMOS
XTAL OSC VCXO 108.0000MHZ HCMOS
XTAL OSC VCXO 106.2500MHZ HCMOS
XTAL OSC VCXO 102.4000MHZ HCMOS
XTAL OSC VCXO 100.0000MHZ HCMOS
XTAL OSC VCXO 98.3040MHZ HCMOS
XTAL OSC VCXO 96.0000MHZ HCMOS
XTAL OSC VCXO 90.0000MHZ HCMOS
XTAL OSC VCXO 80.0000MHZ HCMOS
XTAL OSC VCXO 74.2500MHZ HCMOS
XTAL OSC VCXO 74.1758MHZ HCMOS
XTAL OSC VCXO 70.0000MHZ HCMOS
XTAL OSC VCXO 62.5000MHZ HCMOS
XTAL OSC VCXO 61.4400MHZ HCMOS