APT1608F3C Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ghl 1.6 mm x 0.8 mm SMD LED, 0.75 mm thickness Package: 2000 pcs I reel Moisture sensitivity level: 3 RoHS compliant APPLICATIONS - Infrared llluminalion for cameras - Machine VlSiOn syslems - Surveillance syslems - lnduslnal electromcs - IR dala lransmlssmn - Remote control Mechanically and speclrally malched m phololransismr .1 uslu 031) fi l’ l Q Jo 15mm) 015(0319) l usluml) 03(0sz l lgEl T \ ‘ x M ‘ 2 \ \ Polarily mark RECOMMENDED soLDER [umKs mmmlevance :Dll .7 0.8 l_ wfiwl Notes 1 All mmcnman: 17cm mmrmcrcr: l, 2 To/nmnmlxafl 1m mm un/csxo a mspmmm: mamclcnxlms mam without urmrmzlmc 4 m down has: leg/n mounuuq m—lJ—q SELECTION GUIDE Emitting Color Part Numbor ("Marian Lens Type APTl some Intrared lGaAsl Water Clear ex .45 mmmmm AllquNx Res-Md 5:1:an DwavaI/Izuaumsso Rean m um. Luna/mm
© 2019 Kingbright. All Rights Reserved. Spec No: DSAH3781 / 1203001654 Rev No: V.9A Date: 03/19/2019 Page 1 / 4
DESCRIPTION
z F3 Made with Gallium Arsenide Infrared Emitting diodes
FEATURES
z1.6 mm x 0.8 mm SMD LED, 0.75 mm thickness
zMechanically and spectrally matched to phototransistor
zPackage: 2000 pcs / reel
zMoisture sensitivity level: 3
zRoHS compliant
APPLICATIONS
zInfrared Illumination for cameras
zMachine vision systems
zSurveillance systems
zIndustrial electronics
zIR data transmission
zRemote control
PACKAGE DIMENSIONS
SELECTION GUIDE
APT1608F3C
1.6 x 0.8 mm Infrared Emitting Diode
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
Part Number Emitting Color
(Material) Lens Type
Po (mW/sr) @ 20mA [2] Viewing Angle [1]
Min. Typ. 2θ1/2
APT1608F3C Infrared (GaAs) Water Clear
1.2 3
*0.8 *2
150°
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.1(0.004") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Radiant Intensity / luminous flux: +/-15%.
* Radiant intensity value is traceable to CIE127-2007 standards.
Kl'ngbrl'ght
© 2019 Kingbright. All Rights Reserved. Spec No: DSAH3781 / 1203001654 Rev No: V.9A Date: 03/19/2019 Page 2 / 4
ELECTRICAL / OPTICAL CHARACTERISTICS at TA=25°C
APT1608F3C
Parameter Symbol Emitting Color
Value
Unit
Typ. Max.
Wavelength at Peak Emission IF = 20mA λpeak Infrared 940 - nm
Spectral Bandwidth at 50% Φ REL MAX
IF = 20mA Δλ Infrared 50 - nm
Capacitance C Infrared 90 - pF
Forward Voltage IF = 20mA VF [1] Infrared 1.2 1.6 V
Reverse Current (VR = 5V) IR Infrared - 10 μA
Temperature Coefficient of Wavelength
IF = 20mA, -10°C T 85°C TCλ Infrared 0.3 - nm/°C
Temperature Coefficient of VF
IF = 20mA, -10°C T 85°C TCV Infrared -1.2 - mV/°C
Notes:
1. Forward voltage: ±0.1V.
2. Wavelength value is traceable to CIE127-2007 standards.
3. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
ABSOLUTE MAXIMUM RATINGS at TA=25°C
Parameter Symbol Unit
Power Dissipation PD 90 mW
Reverse Voltage VR 5 V
Junction Temperature Tj 115 °C
Operating Temperature Top -40 to +85 °C
Storage Temperature Tstg -40 to +85 °C
DC Forward Current IF 50 mA
Peak Forward Current IFM [1] 1200 mA
Thermal Resistance (Junction / Ambient) Rth JA [2] 320 °C/W
Thermal Resistance (Junction / Solder point) Rth JS [2] 220 °C/W
Value
Electrostatic Discharge Threshold (HBM) - 8000 V
Notes:
1. 1/100 Duty Cycle, 10μs Pulse Width.
2. Rth
JA ,Rth
JS Results from mounting on PC board FR4 (pad size 16 mm2 per pad).
3. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Kl'ngbrl'ght TAPE 4:01 300 (-6) above 255'( , £203 4:“ T ZEDCmax. ‘ m— WSW. T1757°‘L( (h (h 29 _ o. 3"(/:max, 8m 35+ow ‘ 1 w ‘ ‘ (/smax, '"' '1 E g m, l 7 ,7 T F 31,8:01 z A ‘A ‘\ ‘50 \MYP S A-ASemon “2 mo warheatlng g 150400“: above mt P 60—1205 so~ 150; so 25w EFF}, n ‘ ‘ ‘ ‘ ‘ u su mm ‘50 mm 250 sun (set) 7 Y 1mg. “0 L 3 4K 9:01 CF39”
© 2019 Kingbright. All Rights Reserved. Spec No: DSAH3781 / 1203001654 Rev No: V.9A Date: 03/19/2019 Page 3 / 4
TECHNICAL DATA
0%
20%
40%
60%
80%
100%
550 600 650 700 750 800 850 900 950 1000 1050
T
a
= 25 °C
F3
Wavelength (nm)
Relative Intensity (a. u.)
RELATIVE INTENSITY vs. WAVELENGTH
INFRARED
TAPE SPECIFICATIONS (units : mm)
REEL DIMENSION (units : mm)
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
0.50.5 0.0
-90°
-75°
-60°
-45°
-30°
-15°
75°
60°
45°
30°
15°
90°
1.01.0
T
a
= 25 °C
SPATIAL DISTRIBUTION
APT1608F3C
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
0
10
20
30
40
50
0.8 1.0 1.2 1.4 1.6 1.8
Ta = 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 1020304050
Ta = 25 °C
Forward current (mA)
Radiant intensity normalised
at 20mA
0
10
20
30
40
50
60
70
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Radiant intensity normalised
at Ta = 25 °C
Forward Current vs.
Forward Voltage
Radiant Intensity vs.
Forward Current
Radiant Intensity vs.
Ambient Temperature
Forward Current Derating Curve
Kl'ngbrl'ght Um Divenion of Feed 1,000pKS / Ree‘ - - xxxxxxxxxx “"9“!”me wwwfi Tm xxxxxxxxxxxxxx m |IlllIll||Ill||Il|l I‘IIIIIIHII \WIHIIIIHI (minim Wm mumum"mum"mmmulmunu XX XXXXX (MXX x 1 .nmmm © \DD —> “nah-IN 1 new Bag ZDK/ Bax make sure me pmaum ‘5 being opeva|ed w spunsmle my any subsequem Issues Immcs apphcahons n cusnomers apphca m vevvesemauve {at (arms: asswslance ransmmed wnnum penmsswon by ngbngm Outside ’Label -> hugs uww nghngmUSA mm/Aggncauowmes KI gbrl'ghi éflK/Box (Lumde /Labe\
© 2019 Kingbright. All Rights Reserved. Spec No: DSAH3781 / 1203001654 Rev No: V.9A Date: 03/19/2019 Page 4 / 4
PACKING & LABEL SPECIFICATIONS
APT1608F3C
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at https://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

EMITTER IR 940NM 50MA 603
EMITTER IR 940NM 50MA 603
EMITTER IR 940NM 50MA 603