66104 Rev.AV Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
4 3 2 1 THIS DRAWING Is uNFUEUSHED. RELEASED FOR FUEIJCATION — .— L00 DIST REVISIONS ‘ © COPYRIGHT - EV WED ELECWDNIN CORPORATION ALL R‘GHTS RE m‘ Fl— 0 P LTR DECRIFTICN DATE WM AM AV REVISED PER 003B—0956—04 11/23/04 SS GS ‘ TOP & BOTTOM TYP -— . SPRING (“.52 [@060] ‘ STAINLESS STEEL / D D MATING END\ $ 2924:]; {115:808] ‘ m I u I +.25 +.OIO W \ 2.18__13 [0861005] T BODY FERRULE, BRASS, SEE TABLE ‘— NICKEL FLASH w — 702 87 MAX [(DI13] A ‘ IDI.689:I:.05I [0066510020] ' ' B+~j +13 +.005 _. 2.417 .095, ‘ c ________ .25 [ 0m] 0 +25 +.OIO ‘ 2.0843 [0821005] 1.65 [.065] MIN TYP Ak . ‘ 13.46i.25 [.SSOiDIO] W & 0.7mm [000050] MIN GOLD PER MIL—G—45204 0N MATING END FOR ‘ — A LENGTH OF 5.08 [.200] MIN WITH GOLD FLASH ON THE REMAINDER — OVER O.76[J.m [000050] MIN NICKEL PER QQ—N—290. Q 1.27Prm [000050] MIN TINiLEAD PER MIL7T71O727 OVER 0-761-Im [000030] MIN NICKEL PER 007N7290. BRASS _ 3—66104—2 & 0.75Mm [000030] MIN GOLD PER MIL7074~5204~ 0N MATING END FOR 8 13 BRASS _ 3—66104—1 A LENGTH OF 505 [.200] MIN WITH A UNIFORM GRADIENT TO 0.25 8 12 [.OOOOTO] MIN GOLD PER MIL—G—45204 ON THE REMAINDER OVER 8 A I2 BRASS 1—65105—9 3—65104—0 g. ‘ 0.76,um [000030] NICKEL PER QQ—N—ZQO. STANDARD 12\ BRASS 176610579 276610479 9 A OIBSILm [000015] MIN GOLD PER MlL—G—45204 0N MATING END FOR 14 A 11\ BRASS — 2—66104—7 8 B A LENGTH OF 5.08 [.200] MIN WITH GOLD FLASH ON THE REMAINDER /a\ 10 BRASS 175510574 276610476 OVER 0-76Mm [000050] MIN NICKEL PER QQ—N—290. /\ BRASS 2 66104 5 B A 1-27Hm [.000050] MIN GOLD PER MIL—G—45204 0N MATING END FOR 8 2 _ _ _ A LENGTH OF 508 [.200] MIN WITH GOLD FLASH ON REMAINDER /5\ /1\ PHOSPHOR BRONZE 176610573 276610473 OVER 190”“ [000075] MIN NICKEL PER QQANAZSO. OBSOLETE /5\ /2\ PHOSPHOR BRONZE 1—68105—2 2—65104—2 A 0-15Mm [.000020] MIN GOLD PER MIL7G745204~ ON MATING END FOR OBSOLETE 8 6 BRASS _ 1—55104_9 A LENGTH OF 5.08 [.200] MIN WITH GOLD FLASH ON REMAINDER OBSOLETE a A BRASS — 1—66104—7 OVER 1-27Mm [.OOODSD] MIN NICKEL PER QQ—N—ZBO- OBSOLETE STANDARD A BRASS 176610570 1766104763 A GOLD PLATING NEED NOT APPEAR IN THIS AREA EXCEPT 1—66]O4—6 3c 5 1 BRASS 66105—4 651o4_g T7 AESSQSE‘SESL’EVS f§$DMIZIiTLEEJéZT§§UMW 8 A BRASS 6610“ WW8 — 9 WIRE RANGE 24—20 AWG ‘ 8 2 BRASS 66105—2 66IO4—7 ‘ INSULATION RANGE 'I.02[.O40]—2.03[.080]. 8 A BRASS 6610571 6610476 AA 0-58#m [000015] MIN GOLD PER MILieitI-SZOAI- 0N MATING END FOR STANDARD 1 BRASS 66105—4 66104—4 A LENGTH OF 508 [.200] MIN, 1.27ILm [000050] MIN TINiLEAD PER IOBSOLETE STANDARD 4 BRASS 55105T5 65T04T3 MIL7T710727 FOR A LENGTH OF 569 [.224] MIN ON OPPOSITE END, BOTH STANDARD /2\ BRASS 66105—2 66IO4—2 OVER 127nm [.000050] MIN NICKEL PER QQ*N7290 ON ENTIRE CONTACT. STANDARD A BRASS 66105—1 66IO4—I if a: 0-75Mm [000030] MIN GOLD PER MIL—G—45204 ON MATING END FOR REEUNG aom BODY LOOSE PIECE PART No A LENGTH OF 5.08 [.200] MIN WITH GOLD FLASH ON THE REMAINDER F‘N'SH MATER'AL REF ' OVER 127nm [.000050] MIN NICKEL PER QQ—N—ZSO. THIS DRAwING IS A CONTROLLED DOCUMENT. ”Q FURLER 2mm“ m Tyco EIectmnics Corporation A127um [.OOOO50] MIN TIN PER MIL—T—IO727 OVER _ ME, STEINHAUER mm m ““5””“3'” ‘7‘“ .O76um [000050] MIN NICKEL PER QQ—N—ZQO. ”WW": oISE‘a’SI‘I'éEE‘se‘é‘cHfiED; awn mm m: MM [INCHES] G STEINHAUER SOCKET ASSEMBLY, .052 [Ex 0.380m [000015] MIN GOLD PER MIL—G—45204 ON MATING END FOR Hg :1 mm” TYPE III+ A LENGTH OF 5.08 [.200] MIN. 1.27um [.000050] MIN TIN PER @4333 :DIsLuoaI mfmomm _ M|L7T7]O727 FOR A LENGTH OF 5.69[.224] MIN ON OPPOSITE END, BOTH 4ch t: 5.2: WW5 WWW; mwmo * 7 _ OVER 1.2mm [.000050] MIN NICKEL PER OO—N—290 ON ENTIRE CONTACT. WE“ mg? "Em _ A2 OO779©=66IO4 _ ‘fi PRELIMINARY PART NUMBER. SEE CALLOUTS SEE CALLOUTS SCALE SHEEI’ 0F REV CUSTOMER DRAWING 8:I 1 I AV AMP InI—a REV alumna:

Products related to this Datasheet

CONN SOCKET 20-24AWG TIN CRIMP
CONN SOCKET 20-24AWG TIN CRIMP