SHD Series Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
||||||||| .IST
6
11 21 31 39
Ultra-compact, double-row design
Features ––––––––––––––––––––––––
Ultra-compact, low profile design
The SHD connector is compact with a mounting height of
6.3mm (.248") for top entry type and 5.5mm (.217") for side
entry type, and a width of 5.0mm (.197") for top entry type and
5.1mm (.201") for side entry type.
Reliable contact
The same contact can be used for the single-row SH
connectors.
Anti-misinsertion feature
Ribs and grooves on the header and receptacle prevent
misinsertion and distortion during mating and unmating.
Receptacles with protrusions
The receptacle has protrusions on both ends for an operator to
disengage the receptacle from the header without holding the
wires.
Header designed for vacuum pick and place robotics
Although this shrouded header has locking features for its
mating receptacle, there are no holes in the header shroud that
would adversely effect vacuum gripping equipment.
Since there is enough flat surface for secure vacuum gripping,
this miniature surface mount connector is versatile for designers
and economic for manufacturing.
Specifications –––––––––––––––––––
Current rating: 1.0A AC, DC (AWG #28)
Voltage rating: 50V AC, DC
Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
Contact resistance: Initial value/20m max.
After environmental testing/40m max.
Insulation resistance: 100M min.
Withstanding voltage: 500V AC/minute
Applicable wire: AWG #32 to #28
Insulation O.D./0.4 to 0.8mm (.016" to .031")
* Contact JST for details.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
SHD CONNECTOR
Disconnectable Crimp style connectors
1.0mm
(.039") pitch
Crimp
Emboss Tape
JST
7
4.9
(.193)
4.2
(.165)
5.0
(.197)
B
C
No.1 mark
A
1.0(.039)
Circuit No.3
C
20
30
40
50
SHDR-20V-S-B
SHDR-30V-S-B
SHDR-40V-S-B
SHDR-50V-S-B
A
4,000
4,000
2,000
2,000
B
9.0(.354)
14.0(.551)
19.0(.748)
24.0(.945)
13.0( .512)
18.0( .709)
23.0( .906)
28.0(1.102)
11.2( .441)
16.2( .638)
21.2( .835)
26.2(1.031)
Circuits Model No.
Material
PBT, UL94V-0, natural (white)
Q'ty / box
Dimensions mm(in.)
Housing –––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––
Contact –––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––
0.2(.008)
BA
1.5
(.059)
4.25(.167)
5.0(.197) 0.7(.028)
1.0
(.039)
0.2(.008)
BA1.5(.059)
5.1(.201) 0.7(.028)
H JST
Circuit No.1
5.5(.216)
1.0
(.039)
Circuit No.3
Circuit No.3Circuit No.1
5.0(.197) 0.7(.028)
4.25(.167)
1.5
(.059)
1.9
(.075)
0.6(.024)
0.5(.020)dia.
0.85(.033)
B
A
0.2(.008)1.0
(.039)
Circuit No.3Circuit No.1
Circuits
Model No.
Dimensions mm(in.)
AB
Material and Finish
Top entry type Q'ty / reel
Header contact: Phosphor bronze, nickel-undercoated, gold-plated
Wafer: Glass-filled polyamide, UL94V-0, natural (ivory)
Solder tab: Brass, copper-undercoated, tin/lead-plated
20
30
40
50
BM20B-SRDS-G-TF
BM30B-SRDS-G-TF
BM40B-SRDS-G-TF
BM50B-SRDS-G-TF
9.0(.354)
14.0(.551)
19.0(.748)
24.0(.945)
12.3( .484)
17.3( .681)
22.3( .878)
27.3(1.075)
1,500
1,500
1,500
1,500
Circuits
Model No.
Dimensions mm(in.)
ABSide entry type Q'ty / reel
SM20B-SRDS-G-TF
9.0(.354)
20
13.1(.516)
1,250
SM30B-SRDS-G-TF
14.0(.551)
30
18.1(.713)
1,250
SM40B-SRDS-G-TF
SM50B-SRDS-G-TF
19.0(.748)
40
23.1(.909)
1,250
24.0(.945)
50
28.1(1.106)
1,250
B
20
9.0(.354)
12.3( .484)
1,250
A
BM20B-SRDS-A-G-TF
30
14.0(.551)
17.3( .681)
1,250
BM30B-SRDS-A-G-TF
40
19.0(.748)
22.3( .878)
1,250
BM40B-SRDS-A-G-TF
50
24.0(.945)
27.3(1.075)
1,250
BM50B-SRDS-A-G-TF
Circuits
Q'ty / reel
Dimensions mm(in.)
Model No.
Material and Finish
Header contact: Phosphor bronze, nickel-undercoated, gold-plated
Wafer: Glass-filled polyamide, UL94V-0, natural (ivory)
Solder tab: Brass, copper-undercoated, tin/lead-plated
Shrouded header –––––––––––––––––––––––––––––––––––––––––––––––––––––––––
Top entry type
Side entry type
Top entry type with a boss
Note: 1. The products listed above are supplied on embossed-tape.
2. Contact JST for the headers with tin-plated pins.
3. Contact JST for the top entry type headers with suction cap.
Note: Contact JST for tin-plated contacts.
Note: 1. The products listed above are supplied on embossed-tape.
2. Contact JST for the headers with tin-plated pins.
0.8(.031)
0.5(.020)
2.0(.079)
3.9(.154)
1.6(.063)
0.8(.031)
0.45(.018)
1.55(.061)
1.35(.053)
Material and Finish
Model No. Applicable wire Q'ty /
reelmm2AWG#
Insulation O.D. mm(in.)
Phosphor bronze, nickel-undercoated, selective gold-plated
SSH-003GA-P0.2 0.032 to 0.08 32 to 28
0.4 to 0.8(.016 to .031)
23,000
SHD CONNECTOR
.IST
8
SHD CONNECTOR
20
30
40
50
SFW
11.5(.453)
14.2(.559)
20.2(.795)
20.2(.795)
24.0( .945)
32.0(1.260)
44.0(1.732)
44.0(1.732)
25.5(1.004)
33.5(1.319)
45.5(1.791)
45.5(1.791)
11.5(.453)
14.2(.559)
20.2(.795)
20.2(.795)
28.4(1.118)
40.4(1.591)
40.4(1.591)
28.4(1.118)
40.4(1.591)
40.4(1.591)
24.0( .945)
32.0(1.260)
44.0(1.732)
44.0(1.732)
25.5(1.004)
33.5(1.319)
45.5(1.791)
45.5(1.791)
1,500
1,500
1,500
1,500
1,250
1,250
1,250
1,250
Circuits
Dimensions mm(in.)
Side entry typeTop entry type Side entry typeTop entry type Side entry typeTop entry type
W1
Side entry typeTop entry type
Side entry typeTop entry type
Reel dimensions mm(in.)
Q'ty / reel
Note: 1. Specifications conform to JIS C 0806. The tape width, connector loading recess square dimensions,
etc.are determined by the number of circuits and external shape of the connector to be loaded.
Note: 2. Specifications are subject to change without prior notice.
Carrier tape Cover tape leader area
Feeding direction
400(15.748)min.
Connector
loaded area
Tail tape
(Unloaded area)
40.0(1.575)min.
Feeding direction
2±0.5(.079±.02)
380.0±2.0(14.961±.079)
W1
+2.5
-1.0
[13.0(.512)dia.]
+.098
-.039
(W1 )
12.0±0.1
(.472±.004)
Feeding direction
4.0±0.1
(.157±.004) 2.0±0.1
(.079±.004)
1.55±0.05
(.061±.002)dia.
F±0.1(.004)
1.75±0.1
(.069±.004)
S±0.1(.004)
W
1.55±0.05
(.061±.002)dia.
2.0±0.1
(.079±.004)
4.0±0.1
(.157±.004)
Feeding direction
F±0.1(.004)
1.75±0.1
(.069±.004)
W±0.3(.012)
Cover tape
Carrier tape
5.75
(.226)
0.3±0.05
(.012±.002)
Cover tape
Carrier tape
5.05
(.199)
0.8
(.031)
0.3±0.05
(.012±.002)
F±0.1(.004) 1.75±0.1
(.069±.004)
S±0.1(.004)
W±0.3(.012)
12.0±0.1
(.472±.004)
1.55±0.05dia.
(.061±.002) 1.55±0.05dia.
(.061±.002)
2.0±0.1
(.079±.004)
4.0±0.1
(.157±.004) 2.0±0.1
(.079±.004)
4.0±0.1
(.157±.004)
Feeding direction
F±0.1(.004)
1.75±0.1
(.069±.004)
W±0.3(.012)
Feeding direction
Lead tape
(Unloaded area)
20 vacancies min.
Taping specifications ––––––––––––––––––––––––––––––––––––––––––––––––––––––
Top entry type
Side entry type
(30,40,50 circuits) (20 circuits)
(30,40,50 circuits) (20 circuits)
r Fla a . .rli-Jfi % ,‘""L Q Lu"; , ‘/Illll\e‘ u JST
9
SHD CONNECTOR
PC board layout (viewed from component side) and Assembly layout ––––––––––––––––––
Note: 1. Tolerances are non-Cumulative: ±0.05mm( ±.002") for all centers.
Note: 2. Hole dimensions differ according to the kind of PC board and piercing method.
Note: The dimensions above should serve as a guide line. Contact JST for details.
1.0±0.1
(.039±.004) 0.9±0.1
(.035±.004)
0.85±0.1
(.033±.004)
1.8±0.1
(.071±.004)
4.0(.157)
7.2(.283)
0.5
(.020)
0.6
(.024)
Header outline
Circuit No.1
1.5
(.059)
6.3(.248)
5.4(.213)
5.0(.197)
0.7
(.028) 0.7
(.028)
7.1
(.280)
5.5
(.217)
1.6
(.063)
4.1(.161)
1.6
(.063)
0.9
(.035) 1.8±0.1
(.071±.004)
Circuit No.1
1.0±0.1
(.039±.004) 1.25±0.1
(.049±.004)
0.85±0.1
(.033±.004)
0.6
(.024)
1.5(.059)
5.1(.201)
0.7
(.028) 0.7
(.028)
Header outline
1.9±0.1
(.075±.004)
1.8±0.1
(.071±.004)
4.0(.157)
7.2(.283)
0.5
(.020)
Circuit No.1
(.022+0.05
)dia.
0
0.55+0.05
0
1.0±0.1
(.039±.004) 0.9±0.1
(.035±.004)
0.85±0.1
(.033±.004)
0.6
(.024)
0.85±0.1
(.033±.004)
Header outline
Top entry type Side entry type Top entry type
with a boss
Contact Crimp applicator MKS-L-10-3 Compact crimp applicator MKS-LS Strip-crimp applicator MKS-SC
with safety cover without safety cover with safety cover without safety cover with safety cover
Applicator for the semi-automatic press AP-K2N –––––––––––––––––––––––––––––––
SSH-003GA-P0.2 APLMK SSH/L003-02 APLNC SSH/L003-02 ––APLSC SSH003-02

Products related to this Datasheet

CONN HEADER SMD 20POS 1MM
CONN HEADER SMD 20POS 1MM
CONN HEADER SMD 20POS 1MM
CONN HEADER SMD 20POS 1MM
CONN HEADER SMD 20POS 1MM
CONN HEADER SMD 40POS 1MM
CONN HEADER SMD 20POS 1MM
CONN HEADER SMD 30POS 1MM
CONN HEADER SMD 40POS 1MM
CONN HEADER SMD 50POS 1MM
CONN HEADER SMD R/A 20POS 1MM
CONN HEADER SMD R/A 30POS 1MM
CONN HEADER SMD R/A 40POS 1MM
CONN HEADER SMD R/A 50POS 1MM
CONN HEADER SMD 20POS 1MM
CONN HEADER SMD 30POS 1MM
CONN HEADER SMD 50POS 1MM
CONN HEADER SMD 20POS 1MM
CONN HEADER SMD 30POS 1MM
CONN HEADER SMD 40POS 1MM
CONN HEADER SMD 50POS 1MM
CONN HEADER SMD R/A 20POS 1MM
CONN HEADER SMD R/A 30POS 1MM
CONN HEADER SMD R/A 40POS 1MM
CONN HEADER SMD R/A 50POS 1MM
CONN HEADER SMD 20POS 1MM
CONN HEADER SMD 30POS 1MM
CONN HEADER SMD 40POS 1MM
CONN HEADER SMD 50POS 1MM
CONN HEADER SMD 20POS 1MM