JMD Connector (RoHS) Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
.IST
1
This connector is 0.5 mm pitch SMT type
board-to-board connector with horizontal and
vertical connection.
Features––––––––––––––––––––––––
• Smooth connection
Thanks to the cantilever type contacts, mating is very smooth.
• Distortion preventive construction
Box-shaped plug housing has the guide ribs on both ends,
which prevents distortion, and offsetting the rib from the center
axis provides the mating directionality.
• Wide range of circuits
No. of circuits available are from 20 to 100, every 10 circuiits.
• Embossed taping for automatic mounting
This connector is supplied in embossed tape packaging, for
mounting by automatic placement machines.
Specifications –––––––––––––––––––
• Current rating: 0.5 A AC, DC
• Voltage rating: 50 V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 50 mmax.
After environmental tests/ 100 mmax.
Insulation resistance: 50 Mmin.
• Withstanding voltage: 100 VAC/minute
*Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
*Compliant with RoHS.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
JMD CONNECTOR
Board-to-board connectors
0.5mm
pitch
Emboss Tape
m M ‘ n=nnnananmgu1 L ‘ ‘ L‘JLLJ .IST
JMD CONNECTOR
2
Plug ––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––
Receptacle–––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––––
0.2
B
A
C
2.3
0.5
0.2
1.15 1.3
4.8
B
A
C
0.5
2.3
Top entry type
0.2
B
A
2.3 1.7
0.5
C
3.1
Side entry type
20
30
40
50
60
70
80
100
4.5
7.0
9.5
12.0
14.5
17.0
19.5
24.5
9.1
11.6
14.1
16.6
19.1
21.6
24.1
29.1
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
20P-JMDSS-G-1-TF
40P-JMDSS-G-1-TF
50P-JMDSS-G-1-TF
60P-JMDSS-G-1-TF
70P-JMDSS-G-1-TF
80P-JMDSS-G-1-TF
100P-JMDSS-G-1-TF
30P5.0-JMDSS-G-1-TF
40P5.0-JMDSS-G-1-TF
50P6.0-JMDSS-G-1-TF
60P6.0-JMDSS-G-1-TF
70P6.0-JMDSS-G-1-TF
20PS-JMDSS-G-1-TF
30PS-JMDSS-G-1-TF
40PS-JMDSS-G-1-TF
50PS-JMDSS-G-1-TF
60PS-JMDSS-G-1-TF
70PS-JMDSS-G-1-TF
80PS-JMDSS-G-1-TF
100PS-JMDSS-G-1-TF
Model No. Dimensions (mm)
AB
Q'ty/
reel
Top entry type Side entry type C
5.7
8.2
10.7
13.2
15.7
18.2
20.7
25.7
Material and Finish
Contact: Phosphor bronze, nickel-undercoated, gold-plated
Housing: PA 6T, UL94V-0
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
4.5 mm 5.0 mm 6.0 mm
Circuits
RoHS compliance This product displays (LF)(SN) on a label.
Note: The products listed above are supplied on embossed-tape.
BC
Q'ty/
reel
9.1
11.6
14.1
16.6
19.1
21.6
24.1
29.1
5.7
8.2
10.7
13.2
15.7
18.2
20.7
25.7
1,500
1,500
1,500
1,500
1,500
1,500
1,500
1,500
Cir-
cuits
Dimensions (mm)
20
30
40
50
60
70
80
100
A
4.5
7.0
9.5
12.0
14.5
17.0
19.5
24.5
Model No.
20R-JMDSS-G-1-TF(S)
30R-JMDSS-G-1-TF(S)
40R-JMDSS-G-1-TF(S)
50R-JMDSS-G-1-TF(S)
60R-JMDSS-G-1-TF(S)
70R-JMDSS-G-1-TF(S)
80R-JMDSS-G-1-TF(S)
100R-JMDSS-G-1-TF(S)
Material and Finish
Contact: Phosphor bronze, nickel-undercoated, gold-plated
Housing: PA 6T, UL94V-0
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
RoHS compliance This product displays (LF)(SN) on a label.
Note: The products listed above are supplied on embossed-tape.
.IST
JMD CONNECTOR
3
0.2
B
A
C
Circuit No.1 mark
Circuit No.1
2.3
0.5
0.2
B
A
2.3 1.7
0.5
C
C
3.1
Circuit No.1 mark
Circuit No.1
BC
Q'ty/
reel
1,500
19.1 15.714.5
Cir-
cuits
Dimensions (mm)
60
A
Model No.
60R-JMDHS-GAN-1A-TF (SA)
Material and Finish
Contact: Phosphor bronze, nickel-underplated, gold-plated (nickel-stripe)
Housing: PA6T, UL94V-0, gray
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
Stacking height /4.5 mm
BC
Q'ty/
reel
19.1 15.7 1,500
Cir-
cuits
Dimensions (mm)
60
A
14.5
Model No.
60P-JMDHS-GAN-1A-TF (A)
Material and Finish
Contact: Phosphor bronze, nickel-underplated, gold-plated (nickel-stripe)
Housing: PA 6T, UL94V-0, gray
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
Stacking height /4.5 mm
Plug with polarizing key––––––––––––––––––––––––––––––––––––––––––––––––––––
Receptacle with polarizing key ––––––––––––––––––––––––––––––––––––––––––––––
RoHS compliance This product displays (LF)(SN) on a label.
The product listed above are supplied on embossed-tape.
RoHS compliance This product displays (LF)(SN) on a label.
The product listed above are supplied on embossed-tape.
.IST
4
4.3
4.5
0.5
2.9
5.8
0.5±0.03
0.3±0.05
1.55±0.1 0.85±0.1
1.4±0.1
2.9
5.6
0.5±0.03
0.3±0.05
1.55±0.1
0.85±0.1
1.4±0.1
Note: 1. Tolerances are non-cumulative: ±0.03 mm for all centers.
2. The dimensions above should serve as a guideline. Contact JST for details.
Note: 1. Tolerances are non-cumulative: ±0.03 mm for all centers.
2. The dimensions above should serve as a guideline. Contact JST for details.
PC board layout (viewed from component side) and Assembly layout––––––––––––––––––
PC board layout
(viewed from component side)
and Assembly layout / with polarizing key
––––
Receptacle
Plug
Top entny type
JMD CONNECTOR
0.5 4.3
( )P-JMDSS-G-1-TF : 4.5
( )P5.0-JMDSS-G-1-TF : 5.0
( )P6.0-JMDSS-G-1-TF : 6.0
4.8
5.6
0.5±0.03
0.3±0.05
1.55 0.85
1.4
2.9
5.8 Receptacle (5.6)
0.85 1.55 0.3±0.05
0.5±0.03
1.35 1.35
2.63.05
1.4
Plug: Side entry type
Plug: Top entry type
Receptacle Top entry type
Side entry type

Products related to this Datasheet

CONN PLUG 20POS R/A SMD GOLD
CONN PLUG 40POS R/A SMD GOLD
CONN RCPT 20POS SMD GOLD
CONN RCPT 40POS SMD GOLD
CONN PLUG 50POS SMD GOLD
CONN PLUG 20POS SMD GOLD
CONN PLUG 80POS SMD GOLD
CONN RCPT 80POS SMD GOLD
CONN RCPT 20POS SMD GOLD
CONN RCPT 100POS SMD GOLD
CONN PLUG 40POS SMD GOLD
CONN PLUG 70POS SMD GOLD
CONN PLUG 50POS SMD GOLD
CONN PLUG 50POS R/A SMD GOLD
CONN PLUG 50POS R/A SMD GOLD
CONN PLUG 60POS R/A SMD GOLD
CONN PLUG 70POS R/A SMD GOLD
CONN RCPT 30POS SMD GOLD
CONN RCPT 50POS SMD GOLD
CONN RCPT 60POS SMD GOLD
CONN RCPT 70POS SMD GOLD
CONN RCPT 100POS SMD GOLD
CONN PLUG 30POS R/A SMD GOLD
CONN RCPT 30POS SMD GOLD
CONN PLUG 40POS R/A SMD GOLD
CONN PLUG 60POS R/A SMD GOLD
CONN PLUG 50POS SMD GOLD
CONN RCPT 50POS SMD GOLD
CONN RCPT 70POS SMD GOLD
CONN RCPT 40POS SMD GOLD