CAT803, 809, 810

DB, DBN Series Datasheet by Elna America

View All Related Products | View All Related Products | Download PDF Datasheet
Teumna‘ —_III Specw Vications Tevmma‘ Part number ‘5 relev to \efl table,
Part number is refer to left table.
ELECTRIC DOUBLE LAYER CAPACITORS “DYNACAP”
DB, DBN
®
5.5V Standard Capacitors Series DB
Specifications
Item
Tolerance at rated capacitance (%)
Internal resistance
at 1 kHz
Characteristics at high
and low temperature
Internal resistance (Ω Max.)
Percentage of capacitance change
Internal resistance Less than five times of the value at 20
Marking color : White print on an indigo sleeve
Performance
Category temperature range (℃)
DB
DBN
Low resistance
Unit : mm
Test time : 1000 hours ; Same as endurance.
Test time
Percentage of capacitance change
Internal resistance
1000 hours
Within four times of the initial specified value
Max. operating voltage (V) Rated capacitance (F) φD×L (mm)ELNA Parts No.
5.5
5.5
5.5
5.5
DB-5R5D473T
DB-5R5D104T
DB-5R5D224T
DB-5R5D334T
13.5×7.5
13.5×7.5
13.5×7.5
13.5×7.5
0.047
0.1
0.22
0.33
5.5
5.5
Part numbering system (example : 5.5V0.1F)
DB-5R5D474T
DB-5R5D105T
21.5×8.0
21.5×8.0
0.47
5.5 DB-5R5D474ST 13.5×7.5
0.47
1
5.5 DB-5R5D155T 21.5×8.0
1.5
5.5V Low Resistance
Specifications
Series DBN
Item Performance
Standard Ratings
Part numbering system (example : 5.5V0.047F)
GREEN
CAP 70°C
Endurance (70℃)
Shelf life (70℃)
Conforms to JIS C5160-1 2009 (IEC 62391-1 2006)
Applicable standards
25 to 70
Rated capacitance (F)
Within ±30% of the value at 20
Within ±30% of the initial measured value
Outline Drawing Standard Ratings
GREEN
CAP 70°C Low
ESR
Internal resistance was reduced to 85% to DB series.
It excels in rapid charge.(It can charge and discharge
with 1.5 times as much current (mA) as rated capacitance.)
25 to 70
Tolerance at rated capacitance (%)
Internal resistance
at 1 kHz
Characteristics at high
and low temperature
Category temperature range (℃)
Endurance (70℃)
Shelf life (70℃)
Applicable standards
Internal resistance (Ω)
Percentage of capacitance change
Internal resistance Less than five times of the value at 20
Test time
Percentage of capacitance change
Internal resistance
1000 hours
Within four times of the initial specified value
Rated capacitance (F)
Within ±30% of the value at 20
Within ±30% of the initial measured value
20 to 80
20 to 80
Test time : 1000 hours ; Same as endurance.
Conforms to JIS C5160-1 2009 (IEC 62391-1 2006)
Small-sized, large capacity, excellent voltage holding.
For all ratings, uniform 5mm pitch of terminal spacing.
Wider temperature range 25 to 70°C) than battery.
φ21.5×7.5L size can encase up to 1.5F.
Ideal for backing up of CMOS’s, IC’s,
microcomputers, RAM’s, RTC’s and the like
used in Video’s, tuners, TV sets,
telephone sets and others.
DBN-5R5D473T5.5 13.5×7.5
DBN-5R5D104T5.5 13.5×7.5
DBN-5R5D224T5.5 13.5×7.5
DBN-5R5D334T5.5 13.5×7.5
DBN-5R5D474T5.5 21.5×8.0
DBN-5R5D105T
0.047
0.1
0.22
0.33
0.47
DBN-5R5D474ST5.5 13.5×7.50.47
15.5 21.5×8.0
DBN-5R5D155T1.55.5 21.5×8.0
φD×L (mm)ELNA Parts No.
Max. operating voltage (V) Rated capacitance (F)
Part number is refer to above table.
0.047 0.1 0.22 0.33 0.47
120 75 75 75
75(φ13.5)30(φ21.5)
0.47 1 1.5
30 30
104
Reted capacitance
symbol
T̶ 5R5
Max. operating voltage
symbol
DB
Series code
D
Terminal
code
Additional
symbol
473
Reted capacitance
symbol
T̶ 5R5
Max. operating voltage
symbol
DBN
Series code
D
Terminal
code
Additional
symbol
Sleeve 1.2±0.1
0.8±0.1
5.0±0.3
0.5±0.1
6.0±1
6.0±1L Max φD Max
Sn plated teminal
4.0±0.5)
(3.0±0.5)
0.047 0.1 0.22 0.33 0.47
25 25 25 25
25(φ13.5)20(φ21.5)
0.47 1 1.5
20 20
EDLC
198
CAT.No.2015/2016E
NOTE : Design, Specifications are subject to change without notice.
It is recommended that you shall obtain technical specifications
from ELNA to ensure that the component is suitable for your use.
®
DB, DBN
ELECTRIC DOUBLE LAYER CAPACITORS “DYNACAP”

Products related to this Datasheet

CAP 220MF -20% +80% 5.5V T/H
CAP 47MF -20% +80% 5.5V T/H
CAP 1.5F -20% +80% 5.5V T/H
CAP 330MF -20% +80% 5.5V T/H
CAP 100MF -20% +80% 5.5V T/H
CAP 330MF -20% +80% 5.5V T/H
CAP 1F -20% +80% 5.5V T/H
CAP 470MF -20% +80% 5.5V T/H
CAP 470MF -20% +80% 5.5V T/H
CAP 1F -20% +80% 5.5V T/H
CAP 100MF -20% +80% 5.5V T/H
CAP 220MF -20% +80% 5.5V T/H