ECX-3SX Series Datasheet by ECS Inc.

View All Related Products | Download PDF Datasheet
E33513 ecx-ssx aw g Thé VIIIIe ffeduency ra SM D CRYSTAL w INTERNATIONAL” m OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS DIMENSIONS (mm) 12.5mm If M I a 6 ‘© 5 m «2 7 9.; y—4 /1‘,—y"..' é I s I ‘ I ~II-— «\rw’ on ma PART NUMBERING GUIDE: Example ECS-160-20-7SX-TR K:11D [1me u: _ss~+1zs‘c 15351 West 109‘h Street | Lenexa,KS 66219 | Phone:913.782.7787 I Fax:913‘782.6991 |www‘ecsxta|.com
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ECX-3SX
UNITS
MIN
TYP
MAX
Frequency
3.570
70.000
MHz
Frequency Tolerance*
@ +25°C
± 30
ppm
Frequency Stability*
-10 ~ +70°C
± 50
ppm
Shunt Capacitance
Co
7.0
pF
Load Capacitance
Specify in P/N
20
pF
Drive Level
DL
100
μW
Operating Temperature*
Topr
-10
+70
°C
Storage Temperature
Tstg
-40
+85
°C
Aging (First Year)
@ +25°C ±3°C
±5
ppm
LOAD
CAPACITANCE
PACKAGE
AVAILABLE OPTIONS
Tolerance Stability Temp Range
PACKAGING
Frequency (MHz) ESR Ω Max.
Mode of Osc.
3.57 ~ 3.999
200
Fundamental
4.000 ~ 5.999
150
Fundamental
6.000 ~ 9.999
100
Fundamental
10.000 ~ 35.999
50
Fundamental
27.000 ~ 70.000
100
3rd Overtone
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
The wide frequency range SMD quartz crystal is an excellent choice for surface
mount applications. The ruggedized moulded package is made from the same
thermoplastic that is an industry standard for integrated circuits.
ECX-3SX SMD CRYSTAL
Low Profile
Industry Standard Footprint
Extended Temp. Range Option
RoHS Compliant
DIMENSIONS (mm)
PART NUMBERING GUIDE: Example ECS-160-20-7SX-TR
Figure 1) Top, Side, and End
160 = 16.000 MHz
See P/N Guide
20 = 20 pF
S = Series
7SX =
ECX-3SX
ECX-3SX
SMD CRYSTAL
Blank = Std
A = ± 25 ppm
J = ± 20 ppm
R = ± 15 ppm
C = ± 10 ppm
TR =
Tape
& Reel
1K/Reel
Not suggested for new design will not sample. Suggested alternate is the CSM-4AX
Rev.2017
ECS
* Specify available options in P/N.
Contact ECS for availability over extended temp range.
Blank= Std
D= ±100 ppm
E = ± 50 ppm
G = ± 30 ppm
H = ± 25 ppm
T = ± 20 ppm
W = ±15 ppm
K = ± 10 ppm
Blank= Std
L = -10 ~ +70°C
M = -20 ~ +70°C
Y = -30 ~ +85°C
N = -40 ~ +85°C
P = -40 ~ +105°C
S = -40 ~ +125°C
U = -55 ~ +125°C
Figure 2) Suggested land
pattern
E RoHS ECX-3SX COMPLIANT SMD CRYSTAL INTERNATIONAL“ POCKET TAPE DIMENSIONS (mm) 4,020.1 L 91 5 ,0 2010.1 17520.1 |A \J/ d) E I ll l H] [T- A B C D F J L M Reel Dia. lily/Reel 12.8 4.6 24.0 11.5 12.0 2.2 0.4 3.9 330 1000pcs 1011 see. ("0) +250 “CPeak —’—‘— +250t1o “\ +220 “c I m \ 2 +17ag1n “c 5 2 ., fiA E 50210 sec. 3 mo _,—¢_ 120220 sec. 15351West 1090‘ Street | Lenexa,KS 66219 | Phone:913.782.7787 \ Fax:913.782.6991 |www.ecsxtal.com
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Sn/Cu
ECX-3SX
SMD CRYSTAL
POCKET TAPE DIMENSIONS (mm)
Figure 1) Suggested Reflow Profile

Products related to this Datasheet

CRYSTAL 4.0000MHZ 20PF SMD
CRYSTAL 9.2160MHZ 18PF SMD
CRYSTAL 4.0000MHZ 18PF SMD
CRYSTAL 4.9152MHZ 18PF SMD
CRYSTAL 3.579545MHZ 18PF SMD
CRYSTAL 6.1440MHZ 18PF SMD
CRYSTAL 3.6864MHZ 20PF SMD
CRYSTAL 16.0000MHZ 20PF SMD
CRYSTAL 12.0000MHZ 18PF SMD
CRYSTAL 16.0000MHZ 20PF SMD
CRYSTAL 20.0000MHZ 16PF SMD
CRYSTAL 3.6864MHZ SERIES SMD
CRYSTAL 4.9152MHZ 20PF SMD
CRYSTAL 3.579545MHZ SERIES SMD
CRYSTAL 7.3728MHZ 20PF SMD
CRYSTAL 10.0000MHZ 18PF SMD
CRYSTAL 3.6864MHZ 18PF SMD
CRYSTAL 5.0000MHZ 20PF SMD
CRYSTAL 13.5000MHZ 18PF SMD
CRYSTAL 14.7456MHZ 18PF SMD
CRYSTAL 16.3840MHZ 18PF SMD
CRYSTAL 18.4320MHZ 18PF SMD
CRYSTAL 29.4912MHZ 18PF SMD
CRYSTAL 18.4320MHZ SERIES SMD
CRYSTAL 11.0592MHZ 20PF SMD
CRYSTAL 12.2880MHZ 18PF SMD
CRYSTAL 6.1440MHZ 32PF SMD
CRYSTAL 3.6864MHZ 20PF SMD
CRYSTAL 3.579545MHZ SERIES SMD
CRYSTAL 3.6864MHZ SERIES SMD