ECS-3951/3953M Series Datasheet by ECS Inc.

View All Related Products | Download PDF Datasheet
g RoHS COMPLIANT The E0373951M (5V) and E08 3953M (3.3V) Series are INTERNATIONAL“ EC 951 M/3953M Note: A 0.01 W bypass capamnr should be placed between vcc (Pin 4) and GND (PInz) In mlnlmrze paws/hue horse. 15351 West109‘"Slreet \ Lenexa. KS 66219 \ Ph 913.782.7787 \ Fa 13.782.6991 \www.ecsxtal.com
Parameters Conditions ECS-3951M (5V) ECS-3953M (3.3V)* Units
MIN TYP MAX MIN TYP MAX
Frequency Range 1.000 125.0 1.000 125.0 MHz
Temperature Range Operating -10 +70 -10 +70 °C
Storage -55 +125 -55 +125 °C
Supply Voltage +4.5 +5.0 +5.5 +3.0 +3.3 +3.6 V DC
Frequency Stability**
Standard -100 ±40 +100 -100 ±40 +100 PPM
Option (B) -50 +50 -50 +50 PPM
Option (C) -25 +25 -25 +25 PPM
Input Current
1.0 ~ 36.0 MHz 20 15 mA
36.1 ~ 70.0 MHz 55 25 mA
70.1 ~ 100.0 MHz 60 30 mA
100.1 ~ 125.0 MHz 65 30 mA
Output Symmetry
@ ½ VCC Level 40/60 60/40 40/60 60/40 %
@ ½ VCC Level
(T Option)
45/55
45/55
%
Rise and Fall Times 1.0 ~ 70.0 MHz 15 5 nS
70.1 ~ 125.0 MHz 5 5 nS
Logic “0” Level VCC x 0.1V max.
Logic “1” Level VCC x 0.9V min.
Load HCMOS 30 15 pF
Start-Up Time
1.0 ~ 36.0 MHz 5 5 ms
36.1 ~ 70.0 MHz 10 10 ms
70.1 ~ 125.0 MHz 15 15 ms
Output Current (IOL)
(IOH)
VOL=0.5V/0.33 4 4 mA
VOL=4.5V/2.97V -4 -4 mA
Enable/Disable Time 100 100 ns
ECS
The ECS
-
3951M (5V) and ECS 3953M (3.3V) Series are
miniature, crystal controlled, low current clock oscillators in a
ceramic SMD package. Package is seam welded with a metal lid.
The low profile package is ideal for today’s advanced portable
PC and instrumentation designs.
ECS-3951M/3953M Series
SMD Clock Oscillator
ECS
-
3951M/3953M
3.3 or 5.0V version
Low Power Consumption
Standby function
Seam welded package
Tape & Reel (1,000 pcs)
PbFree/RoHS Compliant
500 = 50 MHz
3951M +5V
3953M +3.3V
A = ±100 ppm
B = ±50 ppm
C = ±25 ppm
D = ±20 ppm
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
Blank = -10 ~ 70°C
M = -20 ~ +70°C
N = -40 ~ +85°C
U = -55 ~ +125°C
th
Street
|
Lenexa, KS 66219
|
Phone: 913.782.7787
|
Fax: 913.782.6991
|
www.ecsxtal.com
Part Numbering Guide: Example ECS-3951M-500-B-TR
Blank = 60/40
T= 45/55
*ECS-3953M is also compatible with a supply voltage of +3.0V DC ±0.3V
**Inclusive of 25°C tolerance, operating temperature range, input voltage change, load change, aging shock and vibration.
***An internal pullup resistor from pin 1 to 4 allows active output if pin 1 is left open.
Note: A 0.01 µF bypass capacitor should be placed between VCC (Pin 4) and GND (Pin2) to minimize
power line noise.
ECS - Series - Frequency Abbreviation - Stability Tolerance - Temperature - Output Symmetry - Packaging
Request a Sample
TR =
Tape & Reel
1K/Reel
RoHS COMPLIANT INTERNATIONAL“ 7.0:02 1.4 3.68 14 VJ ‘t: a; 1?: 1*: I93; 1.2 5.0i02 1,2 2.6 . | | 1‘7 Max H—Fl 1 West 109"‘ Street \ Lenexa, KS 66219 \ Phone: 913.782.7787 \ Fax: 913.782.6991 | www.ecsxtal.com
Figure 1) Top, Side, and Bottom views
ECS-3951M/3953M Standby Control Voltage
Pin #1 = Open*** #3 = Oscillation
Pin #1 = ±2.2V Min. #3 = Oscillation
Pin #1 = 0.8V Max #3 = High Impedance
Pin Connections
#1 Tri-State***
#2 Ground
#3 Output
#4 VCC
Package Dimensions (mm)
th
Street
|
Lenexa, KS 66219
|
Phone: 913.782.7787
|
Fax: 913.782.6991
|
www.ecsxtal.com
Figure 2) Land Pattern
ECS-3951M/3953M Series
SMD Clock Oscillator

Products related to this Datasheet

XTAL OSC XO 16.0000MHZ HCMOS SMD
XTAL OSC XO 25.0000MHZ HCMOS SMD
XTAL OSC XO 48.0000MHZ HCMOS SMD
XTAL OSC XO 50.0000MHZ HCMOS SMD
XTAL OSC XO 12.0000MHZ HCMOS SMD
XTAL OSC XO 12.0000MHZ HCMOS SMD
XTAL OSC XO 12.0000MHZ HCMOS SMD
XTAL OSC XO 40.0000MHZ HCMOS SMD
XTAL OSC XO 48.0000MHZ HCMOS SMD
XTAL OSC XO 1.8432MHZ HCMOS SMD
XTAL OSC XO 20.0000MHZ HCMOS SMD
XTAL OSC XO 50.0000MHZ HCMOS SMD
XTAL OSC XO 66.6660MHZ HCMOS SMD
XTAL OSC XO 1.8432MHZ HCMOS SMD
XTAL OSC XO 4.0000MHZ HCMOS SMD
XTAL OSC XO 10.0000MHZ HCMOS SMD
XTAL OSC XO 24.0000MHZ HCMOS SMD
XTAL OSC XO 1.8432MHZ HCMOS SMD
XTAL OSC XO 3.6864MHZ HCMOS SMD
XTAL OSC XO 8.0000MHZ HCMOS SMD
XTAL OSC XO 10.0000MHZ HCMOS SMD
XTAL OSC XO 66.6660MHZ HCMOS SMD
XTAL OSC XO 66.6660MHZ HCMOS SMD
XTAL OSC XO 1.8432MHZ HCMOS SMD
XTAL OSC XO 32.0000MHZ HCMOS SMD
XTAL OSC XO 20.0000MHZ HCMOS SMD
XTAL OSC XO 3.6864MHZ HCMOS SMD
XTAL OSC XO 33.0000MHZ HCMOS SMD
XTAL OSC XO 80.0000MHZ HCMOS SMD
XTAL OSC XO 20.0000MHZ HCMOS SMD