ECS-2025_33 Datasheet by ECS Inc.

View All Related Products | Download PDF Datasheet
INTERNATIONAL“ 15351 West 109‘" Slreet \ Lenexa. KS 66219 1 Phone: 913.782.7787 \ Fa 82.6991 \www.ecsxtal.ccm
Parameters
Conditions
ECS-2025 (+2.5V)
ECS-2033 (+3.3V)
Units
MIN
TYP
MAX
MIN
TYP
MAX
Frequency Range
0.750
75.000
0.750
75.000
MHz
Operating
Temperature
Standard
-10
+70
-10
+70
°C
Extended (N Option)
-40
+85
-40
+85
°C
Storage Temperature
-55
+100
-55
+100
°C
Supply Voltage
VDD
+2.375
+2.5
+2.625
+3.135
+3.3
+3.465
VDC
Frequency Stability*
Option A
±100
±100
PPM
Option B
±50
±50
PPM
Option C
±25
±25
PPM
Input Current
0.75 ~ 20.0 MHz
5
7
mA
20.1 ~ 40.0 MHz
9
13
mA
40.1 ~ 60.0 MHz
11
19
mA
60.1 ~ 75.0 MHz
14
24
mA
Stand-by Current
Pin 1 = VIL
10
10
μA
Output Symmetry
@50% VDD Level
40/60
45/55
@50% VDD Level
(**T Option)
45/55
-
Rise and Fall Times
10% VDD to 90% Level
10
10
“0” Level
VOL
10% VDD
10% VDD
VDC
“1” Level
VOH
90% VDD
90% VDD
Output Load
CMOS
15
15
pF
Disable Delay Time
150
150
Startup Time
10
10
ms
Aging
±5
±5
A = ±100 ppm
B = ±50 ppm
C = ±25 ppm
Part Numbering Guide: Example ECS-2033-200-BN-TR
ECS-2025/2033
Low Voltage
2.5 x 2.0 mm Footprint
Low Current
Consumption
PbFree/RoHS Compliant
Blank = -10 ~ +70°C
M = -20 ~ +70°C
N = -40 ~ +85°C
U = -55 ~ +125°C
ECS-2025 (2.5V) and ECS-2033 (3.3V) subminiature SMD
oscillators. Ideal for today’s high density applications.
ECS - Series - Frequency Abbreviations - Stability Tolerance - Temperature - Output Symmetry - Packaging
ECS-2025/2033
SMD Clock Oscillator
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
200 = 20 MHz
ECS
Request a Sample
2025 = +2.5V
2033 = +3.3V
* Note: Inclusive of 25°C tolerance, operating temperature, input voltage change, load change, shock and vibration.
** Symmetry “T” option applies to ECS-2025 Series only.
TR = Tape & Reel
1K/Reel
Blank = 40/60
**T = 45/55
Fons; ‘_ COMP LIAN? INTERNATIONAL“ 2.5m am 095 0775 «4 at: an «2 0 6“, fl 5 ‘ r ° 1 g “r 2 O E _ _ _._‘. ..... _ .w \ g \ a an «a #4 “5 \ , T 9:: ‘ ' '3 0.95 09 A B C D F J L M ReelDia.Oty/Ree\ 2.8 2.3 6.0 35 40 1.0 0.25 1.1 180 10mpm West109‘h Street \ Lenexa,KS 66219 \ Phone:913.782.7787 \ Fa 13.782.6991 \www.ecsxtal
Figure 2) Land Pattern
Tri-State Control Voltage
Pad 1
Pad 3
Open
Oscillation
VIH 70% VDD Min.
Oscillation
VIL 30% VDD Max.
No Oscillation
Note: Internal crystal oscillation to be halted
(Pin #1=VIL)
Package Dimensions (mm)
Pin Connections
#1
Tri-State
#2
Ground
#3
Output
#4
VDD
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
Figure 1) Top, Side, and Bottom views
ECS-2025/2033
SMD Clock Oscillator
Package Data
Item
Description
Lid
Metal
Base
Ceramic
Sealing
AuSn
Terminal
Tungsten (metalized)
Plating
Gold/Nickel
(Surface)/(Under)
RoHS
Compliant (Pb Free)
Tape Dimensions (mm)
Figure 3) Pocket Tape Dimensions
fins CO M P LIA NT INTERNATIONAL“ Frequency Abbreviations C I031 sec. FREfifiiN Y CODE (‘0) movm —‘—‘— 3.579545 035 "5”" \ 3.5864 035 mm 4.000 040 m \ 5.000 OED 7.3720 073 3 ”7'7“" '0 5.000 030 § 10.000 100 5 50210 sec. 12.000 120 >- 13000 130 Ion 14.31am 143 14.7456 147.4 16.000 150 20.000 200 24W!) 240 25.000 250 o TLWU 27D —. (KGJ 30.000 300 Time 32000 320 40.000 400 48.000 400 50.000 500 1West109‘h Street \ Lenexa,KS 66219 \ Phone 91
ECS-2025/2033
SMD Clock Oscillator
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
Figure 4) Suggested Reflow Profile

Products related to this Datasheet

XTAL OSC XO 24.0000MHZ CMOS SMD
XTAL OSC XO 6.0000MHZ CMOS SMD
XTAL OSC XO 50.0000MHZ CMOS SMD
XTAL OSC XO 13.0000MHZ CMOS SMD
XTAL OSC XO 25.0000MHZ CMOS SMD
XTAL OSC XO 8.0000MHZ CMOS SMD
XTAL OSC XO 16.0000MHZ CMOS SMD
XTAL OSC XO 32.0000MHZ CMOS SMD
XTAL OSC XO 6.0000MHZ CMOS SMD
XTAL OSC XO 32.0000MHZ CMOS SMD
XTAL OSC XO 32.0000MHZ CMOS SMD
XTAL OSC XO 7.3728MHZ CMOS SMD
XTAL OSC XO 24.0000MHZ CMOS SMD
XTAL OSC XO 16.0000MHZ CMOS SMD
XTAL OSC XO 14.7456MHZ CMOS SMD
XTAL OSC XO 40.0000MHZ CMOS SMD
XTAL OSC XO 7.3728MHZ CMOS SMD
XTAL OSC XO 8.0000MHZ CMOS SMD
XTAL OSC XO 12.0000MHZ CMOS SMD
XTAL OSC XO 14.31818MHZ CMOS SMD
XTAL OSC XO 14.7456MHZ CMOS SMD
XTAL OSC XO 27.0000MHZ CMOS SMD
XTAL OSC XO 13.0000MHZ CMOS SMD
XTAL OSC XO 14.31818MHZ CMOS SMD
XTAL OSC XO 14.7456MHZ CMOS SMD
XTAL OSC XO 3.6864MHZ CMOS SMD
XTAL OSC XO 24.0000MHZ CMOS SMD
XTAL OSC XO 4.0000MHZ CMOS SMD
XTAL OSC XO 8.0000MHZ CMOS SMD
XTAL OSC XO 48.0000MHZ CMOS SMD