66200113722 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A11-DEC-02 PDF JP
B04-DEC-06 DRAW/PACKAGING JP
C01-MAR-07 UPDATE EC
D 30-JUN-08 QTY/REEL CH
E 09-AUG-08 T&R DESCRIPTION RB
F 16-FEB-09 DRAW JP
G 25-JAN-12 QUANTITY GG
APPROVAL: RJ UNIT: MM DESCRIPTION: 3.00MM FEMALE CRIMP TERMINAL
SCALE:
SHEET: 1/2 WERI PART NO: 66200113722
DRAW: MIKE
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
ICONTACT MATERIAL: COPPER ALLOY
CONTACT TYPE: STAMPED
CONTACT PLATING: TIN
QUALITY CLASS: 25 MATING CYCLES
PITCH: FOR 3.00MM
ENVIRONMENTAL
OPERATING TEMPERATURE: -25 UP TO 105°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING:5A
WORKING VOLTAGE: 250V AC
INSULATOR RESISTANCE: >1000 MOHM
DIELECTRIC WITHSTANDING VOLTAGE: 1500V AC/MN
CONTACT RESISTANCE: 10 mOHM MAX
WIRE DIMENSION:
AWG: AWG 20 - 24
PACKAGING
REEL OF 10KPCS
DIMENSION
AWG A B C D
20 - 24 2.50 2.95 2.30 2.00
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A
B
C
D
E
F
G
APPROVAL: UNIT: MM DESCRIPTION: 3.00MM FEMALE CRIMP TERMINAL
SCALE:
SHEET: 2/2 WERI PART NO: 6620 01 13722
DRAW: MIKE
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
10 Reel/Carton
Note :
1. All dimensions meet EIA-481-3 requirements.
2.Material : WH Conductive polystyrene Alloy.
3.Thickness : 0.50±0.05mm.
4.Component load per reel : 10000 pcs.
5.Reel size : diameters 160*25, T=20.
6.Reel chipboard size : diameters 600*25, T=7.
7.Bag size : 900*900*0.06.
8.Carton size : 615*615*340.
Q'tY/Reel Reel/Carton Q'tY/Carton
10Kpcs 10 100Kpcs

Products related to this Datasheet

CONN SOCKET 20-24AWG CRIMP TIN