TL22xx,4201 Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
m .9 m S a wfimwi JJ 1w w! . a mw m :Lm m 7 [mm m[ .i1 .W. 1i+ It ,5 W Z a
www.e-switch.com info@e-switch.com 51
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SERIES TL 2201 SWITCHES
Specifications subject to change without notice.
SERIES MECHANICAL
CONFIGURATION TERMINATION
ACTUATOR
("L" Dimension)
2230
2285
EE = Latching
OA = Momentary
See Cap Section
CAP
(Where Avail.)
CAP
COLOR
MODEL NO.
TL
Example Ordering Number
TL _2201_EE_Y_B_.09_BLK
PUSHBUTTON SWITCHES - SUB MINIATURE
SPECIFICATIONS
Contact Rating: 100mA@30 VDC
Life Expectancy: 10,000 cycles
Contact Resistance: 100mΩ max.
Insulation Resistance: 100MΩ min.
Dielectric Strength: 500 VAC
Actuation Force: See individual model
Travel: See individual model
MATERIALS
Housing: PBT
Actuator: Acetal
Cover: Acetal
Contacts: Silver plated phosphor bronze
Terminals: Silver plated copper alloy
Spring: Stainless steel
Latching Pin: Stainless steel
HOW TO ORDER
(None) = Std.TL (None) = Std.
2201 = DPDT
4201 = 4PDT
EE = Latching
OA = Momentary
See Cap Section
X
Y
Z
TL A
B
2202*
2203
EE = Latching
OA = Momentary
*Note: TL 2202 is an MBB (shorting)
version.
FEATURES & BENEFITS
Momentary & latching designs
Long travel
APPLICATIONS/MARKETS
Telecommunications
Networking
Computers/servers
Performance audio
Instrumentation
Low power on/off designs
External hard drives and modems
TL 2230
SCHEMATIC P.C. MOUNTING
Q ii SQ: 5, fifl rj Jab?” *V — Hum
TL 4201
SCHEMATIC
Phone: 800-867-2717 Fax: 763-531-8235
52
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
TL 2285
TL 2201
SCHEMATIC P.C. MOUNTING
SCHEMATIC P.C. MOUNTING
SERIES TL 2201 SWITCHES
PUSHBUTTON SWITCHES - SUB MINIATURE
P.C. MOUNTING
A ‘9 EcswaH' I I I 20—‘1 Vi “I H30 2523+] [VAL D #33 m 33 MAT {.4 ij [’53 m j £3 ¥§JT 237% % i; zzffi 35a ”0 3,5 g 1 z 3 “0 w j may 3‘6 T— L 1* ‘5 4t: , J EU tfim 2'5 TWA—Ii U .154 04 [203:] [070] 152:3]an
www.e-switch.com info@e-switch.com 53
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
ACTUATOR OPTIONS – TL 2201 & TL 4201
See Cap Section
TERMINATION OPTIONS – TL 2201 & TL 4201
X Y Z
A B
See Cap Section See Cap Section
TL 2202
SCHEMATIC P.C. MOUNTING
TL 2203
SCHEMATIC P.C. MOUNTING

Products related to this Datasheet

SWITCH PUSHBUTTON DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH 4PDT 0.1A 30V
SWITCH PUSHBUTTON DPDT 0.1A 30V
SWITCH PUSHBUTTON DPDT 0.1A 30V
SWITCH PUSH 4PDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V
SWITCH PUSH DPDT 0.1A 30V