PNM Series Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
VISHAY. RoHS’ HALOGEN FREE www.vi5hay.com/doc?99912 +— mmmm@wshay com www.v\shay,com/doc?91000
PNM
www.vishay.com Vishay Dale Thin Film
Revision: 13-Sep-2018 1Document Number: 60057
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Precision Thin Film Non-Magnetic Resistor,
Surface Mount Chip, ± 25 ppm/°C, Tolerances to 0.1 %
These devices eliminate materials that would disturb
magnetic fields applications such as in MRI magnetic
resonance imaging machines. The PNM series chip resistor
has been carefully engineered with non-magnetic materials
to eliminate the effects of these stray magnetic fields on
circuit performance, thereby resulting in simplified shielding
requirements and improved sound quality in audio
applications. Providing signal conditioning without
distortion from magnetic fields.
CONSTRUCTION
FEATURES
•Non-magnetic
Moisture resistant
High purity alumina substrate
Non-standard values available
MIL-STD-202 method 106 moisture
resistance with 10 % power
100 % visual inspected per MIL-PRF-55342
Very low noise and voltage coefficient (< -30 dB)
•Non-inductive
Laser-trimmed tolerances to ± 0.1 %
Wraparound resistance less than 10 m
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are
RoHS-compliant and / or parts that are non RoHS-compliant. For
example, parts with lead (Pb) terminations are not RoHS-compliant.
Please see the information / tables in this datasheet for details
TYPICAL PERFORMANCE
Note
(1) 0705 and 0805 are the same (only use 0805 when ordering)
Actual Size
1505
Adhesion layer
High Purity
Alumina Substrate
Barrier layer
Solder
coating
Passivation
Tantalum Nitride
Resistive Film
ABSOLUTE
TCR 25
TOL. 0.1
Available
Available
Available
STANDARD ELECTRICAL SPECIFICATIONS
TEST SPECIFICATIONS CONDITIONS
Material Tantalum nitride -
Resistance Range 10 to 3 M-
TCR: Absolute ± 25 ppm/°C to ± 100 ppm/°C -55 °C to +125 °C
Tolerance: Absolute ± 0.1 % to ± 1.0 % +25 °C
Stability: Absolute R ± 0.03 % -
Stability: Ratio --
Voltage Coefficient 0.1 ppm/V -
Working Voltage 75 V to 200 V -
Operating Temperature Range -55 °C to +155 °C -
Storage Temperature Range -55 °C to +155 °C -
Noise < -30 dB -
Shelf Life Stability: Absolute --
COMPONENT RATINGS
CASE SIZE (1) POWER RATING (mW) WORKING VOLTAGE (V) RESISTANCE RANGE ()
0402 50 75 20 to 35K
0502 100 75 20 to 65K
0505 150 75 20 to 130K
0603 150 75 10 to 130K
0805 200 100 10 to 301K
0705 200 100 10 to 301K
1005 250 100 10 to 301K
1010 500 150 50 to 600K
1206 400 200 10 to 1M
1505 400 150 10 to 1M
2208 750 150 10 to 1.75M
2010 800 200 10 to 2M
2512 1000 200 10 to 3M
VISHAY. mmmm@wshay com www.v\shay,com/doc?91000
PNM
www.vishay.com Vishay Dale Thin Film
Revision: 13-Sep-2018 2Document Number: 60057
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) 0705 and 0805 are the same (only use 0805 when ordering)
DIMENSIONS in inches
CASE SIZE L W T D E
0402 0.042 ± 0.008 0.022 ± 0.005 0.012 to 0.033 0.010 ± 0.005 0.010 ± 0.005
0502 0.055 ± 0.006 0.025 ± 0.005 0.012 to 0.033 0.010 ± 0.005 0.015 ± 0.005
0505 0.055 ± 0.006 0.050 ± 0.005 0.012 to 0.033 0.010 ± 0.005 0.015 ± 0.005
0603 0.064 ± 0.006 0.032 ± 0.005 0.020 Max. 0.012 ± 0.005 0.015 ± 0.005
0705, 0805 (1) 0.080 ± 0.006 0.050 ± 0.005 0.015 to 0.033 0.015 ± 0.005 0.015 ± 0.005
1005 0.105 ± 0.007 0.050 ± 0.005 0.015 to 0.033 0.015 ± 0.005 0.015 ± 0.005
1010 0.105 ± 0.007 0.100 ± 0.005 0.015 to 0.033 0.015 ± 0.005 0.015 ± 0.005
1206 0.126 ± 0.008 0.063 ± 0.005 0.015 to 0.033 0.020 + 0.005/- 0.010 0.020 + 0.005/- 0.010
1505 0.155 ± 0.007 0.050 ± 0.005 0.015 to 0.033 0.015 ± 0.005 0.015 ± 0.005
2010 0.209 ± 0.009 0.098 ± 0.005 0.015 to 0.033 0.020 ± 0.005 0.020 ± 0.005
2208 0.230 ± 0.007 0.075 ± 0.005 0.015 to 0.033 0.020 ± 0.005 0.020 ± 0.005
2512 0.259 ± 0.009 0.124 ± 0.005 0.015 to 0.033 0.020 ± 0.005 0.020 ± 0.005
ENVIRONMENTAL TESTS (Vishay Performance vs. MIL-PRF-55342 Requirements)
ENVIRONMENTAL TEST LIMITS MIL-PRF-55342
CHARACTERISTIC “H”
TYPICAL VISHAY
PERFORMANCE
Resistance Temperature Characteristic ± 50 ppm/°C ± 35 ppm/°C
Max. Ambient Temperature at Rated Wattage +70 °C +70 °C
Max. Ambient Temperature at Power Derating +150 °C +150 °C
Thermal Shock R± 0.25 % ± 0.040 %
Low Temperature Operation R± 0.25 % ± 0.005 %
Short Time Overload R± 0.10 % ± 0.010 %
High Temperature Exposure R± 0.20 % ± 0.150 %
Resistance to Bonding Exposure R± 0.25 % ± 0.005 %
Moisture Resistance R± 0.40 % ± 0.029 %
Life + 70 °C at 1000 hours R± 0.50 % ± 0.03 %
Insulation Resistance 10 000 minimum > 100 000 M
D
W
L
T
E
VISHAY. 21 mmmm@wshay com www \shay com/do 91000
PNM
www.vishay.com Vishay Dale Thin Film
Revision: 13-Sep-2018 3Document Number: 60057
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) B = 0.1 % tolerance available only above 100
(2) Preferred packaging code
FILM LOAD LIFE STABILITY (at +125 °C)
0.1 %
0.06 %
0.05 %
0.04 %
0.03 %
0.02 %
0.01 %
0.006 %
0.005 %
0.004 %
0.003 %
0.002 %
0.001 %
1000 1200 1400 1600 1800 2000
Time in h at + 125 °C
Maximum
Absolute
Change
800600400200
DERATING CURVE
Ambient Temperature °C
0155
0
20
40
60
80
100
Percent of Rated Power
70 125
GLOBAL PART NUMBER INFORMATION
GLOBAL
MODEL
CASE
SIZE
TCR
CHARACTERISTIC RESISTANCE TOLERANCE TERMINATION PACKAGING
PNM
non-
magnetic
resistor
0402
0502
0505
0603
0805
1005
1010
1206
1505
2208
2010
2512
E = 25 ppm
(R > 100 )
H = 50 ppm
(R > 50 )
K = 100 ppm
(R > 10 )
The first 3 digits are
significant figures
and the last digit
specifies the number
of zeros to follow.
“R” designates the
decimal point.
Example:
10R0 = 10 
1000 = 100 
1001 = 1 k
B = ± 0.1 % (1)
D = ± 0.5 %
F = ± 1 %
G = ± 2 %
J = ± 5 %
B = wraparound
Sn/Pb solder
63 % Sn/ 37 % Pb
S = wraparound
lead (Pb)-free solder
96.5 % Sn/3.0 % Ag/
0.5 % Cu
RoHS compliant - e1
BS
= BULK
100 min., 1 mult
WS
= WAFFLE
100 min., 1 mult
TAPE AND REEL
T0
= 100 min., 100 mult
T1
= 1000 min., 1000 mult
(2)
T3
= 300 min., 300 mult
T5
= 500 min., 500 mult
TF
= Full reel
TS
= 100 min., 1 mult
06E1 02B01 BT1MPN 2
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES SMD 50K OHM 0.1% 0.15W 0603
RES SMD 5K OHM 0.1% 0.15W 0603
RES SMD 10K OHM 0.1% 1/20W 0402
RES SMD 5K OHM 0.1% 1/5W 0805
RES SMD 50K OHM 0.1% 1/5W 0805
RES SMD 5K OHM 0.1% 0.4W 1206
RES SMD 35K OHM 0.1% 1/20W 0402
RES SMD 50K OHM 0.1% 0.4W 1206
RES SMD 1K OHM 0.1% 1/5W 0805
RES SMD 1K OHM 0.1% 1/20W 0402
RES SMD 25K OHM 0.1% 1/20W 0402
RES SMD 50K OHM 0.1% 0.15W 0603
RES SMD 25K OHM 0.1% 1/5W 0805
RES SMD 5K OHM 0.1% 1/20W 0402
RES SMD 5K OHM 0.1% 1/5W 0805
RES SMD 25K OHM 0.1% 1/5W 0805
RES SMD 50K OHM 0.1% 1/5W 0805
RES SMD 35K OHM 0.1% 1/20W 0402
RES SMD 25K OHM 0.1% 0.4W 1206
RES SMD 5K OHM 0.1% 0.4W 1206
RES SMD 10K OHM 0.1% 0.15W 0603
RES SMD 10K OHM 0.1% 1/20W 0402
RES SMD 100 OHM 0.1% 1/20W 0402
RES SMD 5K OHM 0.1% 0.15W 0603
RES SMD 50K OHM 0.1% 0.4W 1206
RES SMD 1K OHM 0.1% 1/5W 0805
RES SMD 1M OHM 0.1% 0.4W 1206
RES SMD 1K OHM 0.1% 0.15W 0603
RES SMD 2K OHM 0.1% 0.15W 0603
RES SMD 10K OHM 0.1% 0.15W 0603