PDS3100 Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
woes“ @r 203:2? (PDSZWBG Q93“ 3?:
PDS3100
Document number: DS30487 Rev. 14 - 2
1 of 5
www.diodes.com
January 2017
© Diodes Incorporated
PDS3100
3A HIGH VOLTAGE SCHOTTKY BARRIER RECTIFIER
PowerDI5
Features
Guard Ring Die Construction for Transient Protection
Low Power Loss, High Efficiency
Low Reverse Leakage Current
Low Forward Voltage Drop
High Forward Surge Current Capability
Lead-Free Finish; RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Qualified to AEC-Q101 Standards for High Reliability
An Automotive-Compliant Part is Available Under Separate
Datasheet (PDS3100Q)
Mechanical Data
Case: PowerDI®5
Case Material: Molded Plastic, “Green” Molding Compound;
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Finish Matte Tin Annealed over Copper Leadframe;
Solderable per MIL-STD-202, Method 208
Polarity: See Diagram
Weight: 0.093 grams (Approximate)
Ordering Information (Note 4)
Part Number
Case
Packaging
PDS3100-13
PowerDI5
5000/Tape & Reel
PDS3100-7
PowerDI5
1500/Tape & Reel
Notes: 1. EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant. All applicable RoHS exemptions applied.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information
= Manufacturers’ Code Marking
Two Digits of Year (ex: 17 for 2017)
to 53)
YYWWK
S3100
Green
Top View
Bottom View
LEFT PIN
RIGHT PIN
Note: Pins Left & Right must
be electrically connected
at the printed circuit board.
BOTTOMSIDE
HEAT SINK
PowerDI5
PowerDI5
PowerDI is a registered trademark of Diodes Incorporated.
EODES P083100 R R‘RMS) o
PDS3100
Document number: DS30487 Rev. 14 - 2
2 of 5
www.diodes.com
January 2017
© Diodes Incorporated
PDS3100
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitive load, derate current by 20%.
Characteristic
Symbol
Value
Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
V
RRM
VRWM
VR
100 V
RMS Reverse Voltage
VR(RMS)
70
V
Average Rectified Output Current
IO
3
A
Non-Repetitive Peak Forward Surge Current
8.3ms Single Half Sine-Wave Superimposed on Rated Load IFSM 90 A
Thermal Characteristics
Characteristic
Symbol
Typ
Max
Unit
Thermal Resistance Junction to Soldering Point
RθJS
6.0
°C/W
Thermal Resistance Junction to Ambient Air (Note 5) TA = +25°C
RθJA
95
°C/W
Thermal Resistance Junction to Ambient Air (Note 6) TA = +25°C
RθJA
70
°C/W
Thermal Resistance Junction to Ambient Air (Note 7) TA = +25°C
RθJA
50
°C/W
Operating Temperature Range
TJ
-65 to +150
°C
Storage Temperature Range
TSTG
-65 to +175
°C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Min
Typ
Max
Unit
Test Condition
Reverse Breakdown Voltage (Note 8)
V(BR)R
100
V
IR = 0.2mA
Forward Voltage VF
0.71
0.76
V
IF = 3A, TJ = +25°C
0.61
0.65
IF = 3A, TJ = +100°C
0.57
0.61
IF = 3A, TJ = +125°C
0.78
0.84
IF = 6A, TJ = +25°C
0.68
0.75
IF = 6A, TJ = +100°C
0.64
0.68
IF = 6A, TJ = +125°C
Reverse Current (Note 8) IR
2
100
µA
TJ = +25°C, VR = 100V
0.4
5
mA
TJ = +100°C, VR = 100V
2
20
mA
TJ = +125°C, VR = 100V
Notes: 5. FR-4 PCB, 2oz. Copper, minimum recommended pad layout per http://www.diodes.com/package-outlines.html.
6. Polymide PCB, 2oz. Copper, minimum recommended pad layout per http://www.diodes.com/package-outlines.html.
7. Polymide PCB, 2oz. Copper. Cathode pad dimensions 9.4mm x 7.2mm. Anode pad dimensions 2.7mm x 1.6mm.
8. Short duration pulse test used to minimize self-heating effect.
WES“ P053100 100 76mm 10 U1 001 0001 mom T,:nsu‘c Tl : .mwc r1 : ‘55- IR‘ \NSTANTANEOUS REVERSE CURRENT (pk) 300 «=1MH2 250 200 1 50 \ Nova 5 Num 5 100
PDS3100
Document number: DS30487 Rev. 14 - 2
3 of 5
www.diodes.com
January 2017
© Diodes Incorporated
PDS3100
0
1
2
3
4
0 1 2 345 6 7
P , POWER DISSIPATION (W)
D
I , AVERAGE FORWARD CURRENT (A)
Fig. 1 Forward Power Dissipation
F(AV )
0.01
0.1
1
10
0.001
0.0001 020 40 60 100
80
V , INSTANTANEOUS REVERSE VOLTAGE (V)
Fig. 3 Typical Reverse Characteristics
R
0.01
0.1
1.0
10
020 40 60 80 100
I , INSTANTANEOUS REVERSE CURRENT (mA)
R
V , INSTANTANEOUS REVERSE VOLTAGE (V)
Fig. 4 Typical Reverse Characteristics
R
040
C , TOTAL CAPACITANCE (pF)
T
V , DC REVERSE VOLTAGE (V)
Fig. 5 Total Capacitance vs. Reverse Voltage
R
0
0.5
1
1.5
2.5
2
3
3.5
4
030 60 90 120 150
I , AVERAGE FORWARD CURRENT (A)
F(AV)
T , AMBIENT TEMPERATURE (
Fig. 6 Forward Current Derating Curve
A
0.00001
0
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Typical Forward Characteristics
F
I , INSTANTANEOUS FORWARD CURRENT (A)
F
T = 150
J
T = 125
J
T = 100
J
T = 85
J
T = 25
J
T = -65
J
(oC)
TJ = -65°C
TJ = 25°C
TJ = 85°C
TJ = 100°C
TJ = 12C
TJ = 150°C
PDS3100
PDS3100
Document number: DS30487 Rev. 14 - 2
4 of 5
www.diodes.com
January 2017
© Diodes Incorporated
PDS3100
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
0
40
20
200
180
160
140
120
100
80
60
025 50 75 100
T , DERATED AMBIENT TEMPERATURE (°C)
A
V , DC REVERSE VOLTAGE (V)
Fig. 7 Operating Temperature Derating
R
Note 5
10°±
10°±
5°± 1°
5°± 1°
E
E/2
E1
E1/2
D
A
A1
L1
W
A2
2X b1
b2
L
D2
E2
L
L1
e
PowerDI5
Dim
Min
Max
Typ
A
1.05
1.15
1.10
A1
0.00
0.05
--
A2
0.33
0.43
0.381
b1
0.80
0.99
0.89
b2
1.70
1.88
1.78
D
3.90
4.05
3.966
D2
--
--
3.054
E
6.40
6.60
6.504
e
--
--
1.84
E1
5.30
5.45
5.37
E2
--
--
3.549
L
0.75
0.95
0.85
L1
0.50
0.65
0.57
W
1.10
1.41
1.255
All Dimensions in mm
EODES P083100
PDS3100
Document number: DS30487 Rev. 14 - 2
5 of 5
www.diodes.com
January 2017
© Diodes Incorporated
PDS3100
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2017, Diodes Incorporated
www.diodes.com
Dimensions
Value (in mm)
C
1.840
G
0.852
X
1.390
X1
3.360
Y
1.400
Y1
4.860
X
Y
C
X1
Y1
G

Products related to this Datasheet

DIODE SCHOTTKY 100V 3A POWERDI5
DIODE SCHOTTKY 100V 3A POWERDI5
DIODE SCHOTTKY 100V 3A POWERDI5