IE Features/Benefits Typical Applications mflflflfliflCFED w w
A-108
Specifications and dimensions subject to change
www.ckswitches.com
A
Pushbutton
Features/Benefits
IP67 sealed
1,000,000 life cycle
Illumination / non-illumination
Multiple colored caps
Threaded or snap-in mounting
Caps available separately
RoHS compliant
Typical Applications
Harsh environments
Off-Road
Industrial
Medical
Transportation
Joystick control modules
Gaming
Military
Specifications
FUNCTION: SPST Momentary
CONTACT ARRANGEMENT: N.O.
MOUNTING TYPE:
Snap-in (no panel seal)
Threaded body (hex nut, lock washer, and panel seal gasket provided)
Torque spec for threaded body: Do not exceed 8-9 in-lbs (0.9-1.0 N.m)
Mechanical
OPERATING LIFE: 1,000,000 cycles
TOTAL TRAVEL: 2.1 ± 0.2 mm
OPERATING POINT 1.55 ± 0.25 mm
OVER TRAVEL: 0.6 min.
OPERATING FORCE: 4N ± 1N standard configuration; other force
option 2N ± 0.5N
VIBRATION: 10-500 Hz 10g Max
SHOCK: 60g 11ms sawtooth wave
Electrical
CONTACT RATING:
200mA @ 24 V DC resistive (500,000 cycles)
100mA @ 50 V DC resistive (500,000 cycles)
400mA @ 32 V AC resistive (500,000 cycles)
125mA @ 125 V AC resistive (1,000,000 cycles)
DIELECTRIC STRENGTH: 1000 V AC min.
INSULATION RESISTANCE: 1 G Ω @ 500 VDC
INITIAL CONTACT RESISTANCE 50 max (without wire leads)
BOUNCE TIME: <5 ms
Materials
HOUSING: PBT
BASE: PBT
CAP: PBT
ACTUATOR:
Illuminated: Clear polycarbonate
Non-illuminated: PBT
INTERNAL SEAL: Silicone rubber
TERMINALS: Copper alloy, gold over silver plating
MOVABLE CONTACT: Copper alloy, gold over silver plating
TERMINAL SEAL: Epoxy
WIRE LEADS: UL1569 Black 22 AWG
Operating Environment
OPERATING TEMPERATURE: -40˚C to 85˚C (+105˚C non-illuminated)
ESD PROTECTION: 20 KV min.
Process Environment
SEALING: IP67 for threaded body
IP65 for snap-in version (no panel seal)
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, please contact Customer Service.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box.
Designation
AP AP Series
B EPA
AP Series
Industrial Pushbutton Switch
Operating Force
2 2 Newtons
4 4 Newtons
Actuator Style
D Dome / Convex
C Concave
E Extended Dome
N None
Actuator Color
0 No Cap
2 Black
3 Red
4 Orange
5 Yellow
6 Green
7 Blue
9 Gray
Illumination
00 No LED*
01 Super White
02 Bi-color; Red (Green)
03 Red
05 Amber
06 Green
07 Super Blue
08 Bi-color; Amber (Green)
* No LED available in short body only
Contact Material
B Gold
Terminal Seal
E Epoxy
All models are epoxy sealed
Termination
Z Solder Lug
W 12” Wire Leads 22 AWG
C*** PC Terminals
Bushing Style**
S** Snap-in plastic
T Threaded plastic
** No panel seal option
*** PC terminals not available with illumination
Contact Customer Service for additional hardware options.
Please contact Customer
Service for additional
colors and paint / laser
etched button options.
OPTION
CODE ACTUATOR COLOR
0
No Cap
2
Black
3
Red
4
Orange
5
Yellow
6
Green
7
Blue
9
Gray
A-109
Dimensions are shown: mm (inches
Specifications and dimensions subject to change
www.ckswitches.com
Pushbutton
A
Terminal Seal
E Epoxy
All models are epoxy sealed
ACTUATOR STYLE
AP Series
Industrial Pushbutton Switch
STANDARD VIEW
ø 17,40
[0.685]
ø 12,35
[0.486]
12
SPST-NO
34
SEE SCHEMATIC
12
4
3
ELECTRICAL SCHEMATIC
10,90
0.429[]
1,50
0.059[]
4,20
0.165[]
7,74
0.305[]
8,80
0.346[]
28,00
1.102[]
3,90
0.154[]
5,45
0.215[]
4,50
0.177[]
TYP3,54
0.140[]
TYP1,64
0.065[]
TYP7,74
0.305[]
TYP3,54
0.140[]
TYP1,64
0.065[]
TYP7,74
0.305[]
TYP2,09
0.082[]
TYP3,99
0.157[]
0,65
0.026[]
TYP8,19
0.323[]
DOWN POSITION
Third Angle
Projection
D
DOME / CONVEX
E
EXTENDED DOME
C
CONCAVE
OPERATING FORCE
ACTUATOR COLOR
OPTION
CODE OPERATING FORCE
2
2 N, 200 g
4
4 N, 400 g
For additional colors please contact Customer Service.
AP Series
Industrial Pushbutton Switch
ILLUMINATION
28,00
1.102[]
20,25
0.797[]
1,50
0.059[]
7,74
0.305[]
0,85
0.033[]
16,25
0.640[]
24,00
0.945[]
1,50
0.059[]
7,75
0.305[]
0,85
0.033[]
M13 X 1.25-6g
THREADED WITH
ILLUMINATION
SNAP-IN
NO ILLUMINATION
THREADED
NO ILLUMINATION
M13 X 1.25-6g
SNAP-IN
WITH ILLUMINATION
*LED FORWARD CURRENT: 20 mA
LED FORWARD VOLTAGE: see chart above
LED REVERSE VOLTAGE: 5.0 V MAX
* For information on specific and custom LED, please contact Customer Service.
S
SNAP-IN
T
THREADED PLASTIC
BUSHING STYLE
07 LED Super Blue
08 LED Bi-Color – Amber (Green)
02 LED Bi-Color – Red (Green)
OPTION
CODE
ILLUMINATION
TYPE
00 Model without illumination
01 LED Super White
03 LED Red
05 LED Amber
06 LED Green
800 1,500
10 10
10 20
TYPICAL INTENSITY*
MIN MAX
35 50
(mcd)
4,000 5,000
4 8
35 50
PEAK
WAVELENGTH
(nm)
N/A
700
610
585/565
565
N/A
470
635/565
N/A
Vf Forward Voltage
2.0
2.0
2.0
2.0
3.5
3.8
2.0
Third Angle
Projection
+ Anode - Cathode
4
3
NOTE:
For bi-color LED’s the polarity must be reversed to alternate the color
A-110
A
Pushbutton
Dimensions are shown: mm (inches)
Specifications and dimensions subject to change
www.ckswitches.com
IE
A-111
Dimensions are shown: mm (inches
Specifications and dimensions subject to change
www.ckswitches.com
Pushbutton
A
ø 11,11
[0.437]
34,78
TYP
[1.369]
27,04
TYP
[1.065]
304,81
[12.000]
WIRELEADS
22 AWG STD
304,81
[12.000]
WIRELEADS
22 AWG STD
20,69
TYP
[0.815]
28,44
TYP
[1.120]
ø 11,11
[0.437]
304,81
[12.000]
WIRELEADS
22 AWG STD
304,81
[12.000]
WIRELEADS
22 AWG STD
WIRE LEADS WITH
POTTED BASE,
SNAP-IN
ILLUMINATION
WIRE LEADS WITH
POTTED BASE,
SNAP-IN
NO ILLUMINATION
WIRE LEADS WITH
POTTED BASE,
THREADED
ILLUMINATION
WIRE LEADS WITH
POTTED BASE,
THREADED
NO ILLUMINATION
AP Series
Industrial Pushbutton Switch
TERMINATION
Third Angle
Projection
5,65
TYP
[0.222]
0,50
TYP
[0.020]
3,90
[0.154]
2,83
TYP
[0.111]2,83
TYP
[0.111]2,75
[0.108]
6,44
TYP
[0.254]
0,75
TYP
[0.030]
2,04
TYP
[0.080]
0,50
TYP
[0.020]
LED TERMINAL
ANODE (+)
LED TERMINAL
CATHODE (-)
LED TERMINAL
ANODE (+)
LED TERMINAL
CATHODE (-)
5,70
[0.224]
2X ø 1,00
[0.039]
0,50
[0.020]
0,70
[0.028]
2,50 TYP
[0.098]
5,65 TYP
[0.222]
PCB HOLE PATTERN
BOARD VIEW
Z
SOLDER LUG
C
PC TERMINALS
W
12” WIRE LEADS 22 AWG
*** Illumination not available with PC Terminals
* Switching terminals are gold and LED terminals are silver
Wires: Black wires - Terminals
Red wires - LED (+) Positive
White wire - LED (-) Negative
fi- W
A-112
Dimensions are shown: mm (inches)
Specifications and dimensions subject to change
www.ckswitches.com
A
Pushbutton
Third Angle
Projection
ø
17.25
0.77
13.82
AP Series
Industrial Pushbutton Switch
HARDWARE
Third Angle
Projection
LOCK WASHER
Part Number 647D00000
15.90
2.40
ø
15.90
REF
18.36
M13 X 1.25-6H
CONTACT MATERIAL
B
GOLD OPTION
CODE CONTACT MATERIAL
B
Gold
TERMINAL SEAL
E
EPOXY
All models are epoxy sealed
HEX NUT
Part number 515D00000
A A
0.56 REF
2 X ø 14.60
2 X ø 16.30
ø 17.00
ø 13.80
0.304X 0.13 4X R 0.13 REF
See Detail A
Detail A
Scale 15:1
PANEL SEAL
Part Number 655D00000
Caps available on next page
@- WWW
AVAILABLE CAPS
A-113
Dimensions are shown: mm (inches)
Specifications and dimensions subject to change
www.ckswitches.com
Pushbutton
A
Third Angle
Projection
AP Series
Industrial Pushbutton Switch
PART NUMBER HOLESTYLE
481DXX000 NO DOME
481DXX001 YES DOME
481DXX002 NO
CONCAVE
481DXX003 YES
CONCAVE
481DXX004 NO
EXTENDED DOME
481DXX005 YES
EXTENDED DOME
OPTION CAP COLOR
01 WHITE
02 BLACK
03 RED
04 ORANGE
05 YELLOW
06 GREEN
07 BLUE
08 BROWN
09 GRAY
6.10
ø
12.35
ø
THRU HOLE
3.00
6.25
6.10
ø
12.35
ø
THRU HOLE
3.00
6.15
0.61
6.69
ø
12.35
THRU HOLE 0.65
6.69
ø
3.00
DOME
481DXX000 = NO HOLE
481DXX001 = HOLE
481D XX XXX
Cap Color
Style
EXTENDED DOME
481DXX002 = NO HOLE
481DXX003 = HOLE
CONCAVE
481DXX004 = NO HOLE
481DXX005 = HOLE

Products related to this Datasheet

SWITCH PUSH SPST-NO 0.125A 125V
SWITCH LOCKWASHER AP SERIES
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH HEXNUT M13X1.25 AP SERIES
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH GASKET PANEL AP SERIES
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
CAP PUSHBUTTON ROUND GREEN
CAP PUSHBUTTON ROUND ORANGE
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PUSH SPST-NO 0.125A 125V