1N5400G,08G Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
m5” ® ate} 1N5400G 71N5408G 1m 3 Ducumenl number 0529mm Rev 572 www.diodes.cnm
1N5400G – 1N5408G
Document number: DS29003 Rev. 8 - 2 1 of 3
www.diodes.com April 2012
© Diodes Incorporated
1N5400G - 1N5408G
3.0A GLASS PASSIVATED RECTIFIER
Features and Benefits
Glass Passivated Die Construction
High Current Capability and Low Forward Voltage Drop
Surge Overload Rating to 125A Peak
Lead-Free Finish; RoHS Compliant (Notes 1 & 2)
Mechanical Data
Case: DO-201AD
Case Material: Molded Plastic. UL Flammability Classification
Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Finish – Matte Tin. Plated Leads Solderable per MIL-
STD-202, Method 208
Polarity: Cathode Band
Marking: Type Number
Weight: 1.12 grams (approximate)
Ordering Information (Note 3)
Device Packaging Shipping
1N5400G-B DO-201AD 500/Bulk
1N5400G-T DO-201AD 1.2K/Tape & Reel, 13-inch
1N5401G-B DO-201AD 500/Bulk
1N5401G-T DO-201AD 1.2K/Tape & Reel, 13-inch
1N5402G-B DO-201AD 500/Bulk
1N5402G-T DO-201AD 1.2K/Tape & Reel, 13-inch
1N5403G-B DO-201AD 500/Bulk
1N5403G-T DO-201AD 1.2K/Tape & Reel, 13-inch
1N5404G-B DO-201AD 500/Bulk
1N5404G-T DO-201AD 1.2K/Tape & Reel, 13-inch
1N5405G-B DO-201AD 500/Bulk
1N5405G-T DO-201AD 1.2K/Tape & Reel, 13-inch
1N5406G-B DO-201AD 500/Bulk
1N5406G-T DO-201AD 1.2K/Tape & Reel, 13-inch
1N5407G-B DO-201AD 500/Bulk
1N5407G-T DO-201AD 1.2K/Tape & Reel, 13-inch
1N5408G-B DO-201AD 500/Bulk
1N5408G-T DO-201AD 1.2K/Tape & Reel, 13-inch
Maximum Ratings and Electrical Characteristics @TA = 25°C unless otherwise specified
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitive load, derate current by 20%.
Characteristic Symbol
1N
5400G 1N
5401G 1N
5402G 1N
5403G 1N
5404G 1N
5405G 1N
5406G 1N
5407G 1N
5408G Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR 50 100 200 300 400 500 600 800 1000 V
RMS Reverse Voltage VR
(
RMS) 35 70 140 210 280 350 420 580 700 V
Average Rectified Output Current
(Note 4) @ TA = 55°C IO 3.0 A
Non-Repetitive Peak Forward Surge Current 8.3ms
single half sine-wave superimposed on rated load IFSM 125 A
Forward Voltage @ IF = 3.0A VFM 1.1 V
Peak Reverse Current @ TA = 25°C
at Rated DC Blocking Voltage @ TA = 125°C IRM 5.0
100 μA
Typical Reverse Recovery Time (Note 5) tr
r
2.0 μs
Typical Total Capacitance (Note 6) CT 40 pF
Typical Thermal Resistance Junction to Ambient R
θ
JA 16 °C/W
Operating and Storage Temperature Range TJ, TSTG -65 to +150 °C
Notes: 1. EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant. All applicable RoHS exemptions applied.
2. See http://www.diodes.com for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and Lead-free.
3. For packaging details, visit our website at http://www.diodes.com.
4. Valid provided that leads are maintained at ambient temperature at a distance of 9.5mm from the case.
5. Measured with IF = 0.5A, IR = 1.0A, Irr = 0.25A. See figure 5.
6. Measured at 1.0MHz and applied reverse voltage of 4.0V DC.
Pb
PZNIIDU “Crowm m(>>m0u. 0 mm>< ns:="" wm="" ,="" dims="" “gm="" “www“="" ma.="" 0252154="" 5».="" o="" pzniidu="" mmjw="" di="" io“.="" v2="" m.=""><3 pzmmmzo="" mwmm="">mm m20wz<>
1N5400G – 1N5408G
Document number: DS29003 Rev. 8 - 2 2 of 3
www.diodes.com April 2012
© Diodes Incorporated
1N5400G - 1N5408G
0
1
2
3
4
0 25 50 75 100 125 150 175
I, AVE
R
A
G
E
F
O
R
WA
R
D
R
E
C
T
I
F
IED
C
U
R
R
EN
T
(A)
O
T , AMBIENT TEMPERATURE (°C)
Fig. 1 Forward Current Derating Curve
A
Single phase
half wave, 60Hz
resistive or
inductive load
I , INSTANTANEOUS FORWARD CURRENT (A)
F
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Typical Forward Characteristics
F
0.01
0.1
1.0
10
100
0.4 0.6 0.8 1.0 1.2 1.4 1.6 1.8
10
100
200
110100
I,
P
EAK
F
O
R
WA
R
D S
U
R
G
E
C
U
R
R
EN
T
(A)
FSM
NUMBER OF CYCLES AT 60 Hz
Fig. 3 Peak Forward Surge Current
10
100
200
110100
C
,
T
O
T
AL
C
A
P
A
C
I
T
A
N
C
E (p
F
)
T
V , REVERSE VOLTAGE (V)
Fig. 4 Typical Total Capacitance
R
0.1
1.0
10
100
0 20 40 60 80 100 120 140
PERCENT OF RATED PEAK VOLTAGE (%)
Fig. 5 Typical Reverse Characteristics
T = 125°C
j
T = 25°C
j
1N5400G 71N5408G 3 a! 3 Dacumem number Dszeuna Rev 572 www.diodes.com
1N5400G – 1N5408G
Document number: DS29003 Rev. 8 - 2 3 of 3
www.diodes.com April 2012
© Diodes Incorporated
1N5400G - 1N5408G
Package Outline Dimensions
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2012, Diodes Incorporated
www.diodes.com
DO-201AD
Dim Min Max
A 25.40
B 7.20 9.50
C 1.20 1.30
D 4.80 5.30
All Dimensions in mm

Products related to this Datasheet

DIODE GEN PURP 1KV 3A DO201AD
DIODE GEN PURP 400V 3A DO201AD
DIODE GEN PURP 100V 3A AXIAL
DIODE GEN PURP 400V 3A DO201AD
DIODE GEN PURP 1KV 3A DO201AD
DIODE GEN PURP 100V 3A AXIAL
DIODE GEN PURP 50V 3A DO201AD
DIODE GEN PURP 50V 3A DO201AD
DIODE GEN PURP 200V 3A DO201AD
DIODE GEN PURP 200V 3A DO201AD
DIODE GEN PURP 800V 3A DO201AD
DIODE GEN PURP 600V 3A DO201AD