1N4001-4007G,L Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
m5” (L's) 1N4001G 71N4007G 1043 Ducumenl number 0529002 Rev 372 www.diodes.cnm
1N4001G – 1N4007G
Document number: DS29002 Rev. 8 - 2
1 of 3
www.diodes.com January 2012
© Diodes Incorporated
1N4001G - 1N4007G
1.0A GLASS PASSIVATED RECTIFIER
Features and Benefits
Glass Passivated Die Construction
High Current Capability and Low Forward Voltage Drop
Surge Overload Rating to 30A Peak
Lead Free Finish, RoHS Compliant (Note 1)
Mechanical Data
Case: DO-41 Plastic
Case Material: Molded Plastic. UL Flammability Classification
Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Finish - Tin. Plated Leads Solderable per MIL-STD-
202, Method 208
Polarity: Cathode Band
Marking: Type Number
Weight: 0.30 grams (approximate)
Ordering Information (Note 2)
Device Packaging Shipping
1N4001G-T DO-41 Plastic 5K/Tape & Reel, 13-inch
1N4002G-T DO-41 Plastic 5K/Tape & Reel, 13-inch
1N4003G-T DO-41 Plastic 5K/Tape & Reel, 13-inch
1N4004G-T DO-41 Plastic 5K/Tape & Reel, 13-inch
1N4005G-T DO-41 Plastic 5K/Tape & Reel, 13-inch
1N4006G-T DO-41 Plastic 5K/Tape & Reel, 13-inch
1N4007G-T DO-41 Plastic 5K/Tape & Reel, 13-inch
Maximum Ratings and Electrical Characteristics @TA = 25°C unless otherwise specified
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitive load, derate current by 20%.
Characteristic Symbol 1N4001
G 1N4002
G 1N4003
G 1N4004
G 1N4005
G 1N4006
G 1N4007
G Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
50 100 200 400 600 800 1000 V
RMS Reverse Voltage VR
(
RMS
)
35 70 140 280 420 560 700 V
Average Rectified Output Current (Note 3) @ TA = 75°C IO 1.0 A
Non-Repetitive Peak Forward Surge Current 8.3ms
single half sine-wave superimposed on rated load IFSM 30 A
Forward Voltage @ IF = 1.0A VFM 1.0 V
Peak Reverse Current @TA = 25°C
at Rated DC Blocking Voltage @ TA = 125°C IRM 5.0
50 µA
Typical Reverse Recovery Time (Note 4) tr
r
2.0 µs
Typical Total Capacitance (Note 5) CT 8.0 pF
Typical Thermal Resistance Junction to Ambient R
θ
JA 100 °C/W
Operating and Storage Temperature Range TJ, TSTG -65 to +175 °C
Notes: 1. EU Directive 2002/95/EC (RoHS). All applicable RoHS exemptions applied, see EU Directive 2002/95/EC Annex Notes.
2. For packaging details, visit our website at http://www.diodes.com.
3. Leads maintained at ambient temperature at a distance of 9.5mm from the case.
4. Measured with IF = 0.5A, IR = -1A, Irr = 0.25A.
5. Measured at 1.0 MHz and applied reverse voltage of 4.0V DC.
E Lu 2: n: :> o AVER G FORWAR REcTE \NST NT NEOU FORWARD CURRENT a mm; s we navymm ,P AK FOR RD SURG CURRENT (2 ‘TOTAL CAPAC‘T NCE1pF) NSTANTANEOUS REVERSE CURRENT (uA) 1N4001G 71N4007G Document number 0529002 Rev 572 2 ol 3 www.dlodes.com . 25w: PULSE wmw , $00M; 2% Dow cchE
1N4001G – 1N4007G
Document number: DS29002 Rev. 8 - 2
2 of 3
www.diodes.com January 2012
© Diodes Incorporated
1N4001G - 1N4007G
40 60 80 100 120 140 160 180
0
0.2
0.4
0.6
0.8
1.0
I, AVE
R
A
G
E
F
O
R
WA
R
D
R
E
C
T
I
F
IED
C
U
R
R
EN
T
(A)
(AV)
T , AMBIENT TEMPERATURE (ºC)
Fig. 1 Forward Current Derating Curve
A
0.6 0.8 1.0 1.2 1.4 1.6
0.01
0.1
1.0
I , INS
T
AN
T
ANE
O
U
S
F
O
R
WA
R
D
C
U
R
R
EN
T
(A)
F
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Typical Forward Characteristics
F
10
110 100
I,
P
EAK
F
O
R
WA
R
D S
U
R
G
E
C
U
R
R
EN
T
(A)
FSM
NUMBER OF CYCLES AT 60 Hz
Fig. 3 Max Non-Repetitive Peak Fwd Surge Current
0
10
20
30
C
,
T
O
T
AL
C
A
P
A
C
I
T
A
N
C
E (
p
F
)
T
V , REVERSE VOLTAGE (V)
Fig. 4 Typical Total Capacitance
R
1.0 10 100
1.0
10
100
T= 25ºC
f = 1MHz
j
0.1
1.0
10
020406080100120140
T = 100°C
j
100
PERCENT OF RATED PEAK REVERSE VOLTAGE (%)
Fig. 5 Typical Reverse Characteristics
Januavy 2012 a Dmdes hvcmpavaled
1N4001G – 1N4007G
Document number: DS29002 Rev. 8 - 2
3 of 3
www.diodes.com January 2012
© Diodes Incorporated
1N4001G - 1N4007G
Package Outline Dimensions
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2012, Diodes Incorporated
www.diodes.com
DO-41 Plastic
Dim Min Max
A 25.40
B 4.06 5.21
C 0.71 0.864
D 2.00 2.72
All Dimensions in mm

Products related to this Datasheet

DIODE GEN PURP 1KV 1A DO41
DIODE GEN PURP 50V 1A DO41
DIODE GEN PURP 600V 1A DO41
DIODE GEN PURP 400V 1A DO41
DIODE GEN PURP 100V 1A DO41
DIODE GEN PURP 800V 1A DO41
DIODE GEN PURP 50V 1A DO41
DIODE GEN PURP 600V 1A DO41
DIODE GEN PURP 1KV 1A DO41
DIODE GEN PURP 200V 1A DO41
DIODE GEN PURP 100V 1A DO41
DIODE GEN PURP 800V 1A DO41
DIODE GEN PURP 400V 1A DO41
DIODE GEN PURP 200V 1A DO41
DIODE GEN PURP 50V 1A DO41
DIODE GEN PURP 100V 1A DO41
DIODE GEN PURP 200V 1A DO41
DIODE GEN PURP 400V 1A DO41
DIODE GEN PURP 600V 1A DO41
DIODE GEN PURP 800V 1A DO41
DIODE GEN PURP 1KV 1A DO41