76650-0006 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molexkits.com '“ the connector kit upocillitt For additional Molex I Waldom Design and Solution Kils please no to www.molexkils.com
1801 Morgan Street
Rockford, Illinois 61102
800-435-2931
www.molexkits.co
m
Datasheet for 76650-0006
Title: I-Pass Connector Kit
Pitch:
Mounting
Orientation:
26
Wire:
30 Volts AC(RMS)/DC
Connector Type: Receptacle
Right Angle
0.8mm (0.031”)
iPass™
Certificates:
SMT High Speed I/O
Specifications
(Molex Parts within this kit) - EU and China RoHS Compliant
Design
Configuration:
Country of Origin:
General Information
Molex / Waldom
Wire-to-Board
Kit assembled in U.S.A.
Description:
Product Family:
Part Number: 76650-0006
Manufacturer:
Circuit Sizes:
Voltage:
Use iPass™ Cables 74547 Series
Current Rating:
The SMT design provides placement options on both sides of the PCB, as well as
placement stability. With a pitch of 0.8mm (.031"), the design also allows for easy
routing. Plus, standoffs allow for easy PCB cleaning after soldering.
The iPass Interconnect System offers both connectors and cable assemblies
that enable flexible speed compatibility for applications ranging from 1.5G up
through 10G, and is an ideal interconnect solution for the growing server
storage market.
0.5 Amps
Product Highlights
For additional Molex / Waldom Design and Solution Kits please go to www.molexkits.com
Page 1 of 2
molexkits.com the connector kit specialist 7558670009 1 0 7454870205 1 7454870208 1 745487021 1 4 For additional Molex / Waldom Desiqn and Solulion Kils please no lo www.molexkils.com
1801 Morgan Street
Rockford, Illinois 61102
800-435-2931
www.molexkits.co
m
Datasheet for 76650-0006
Molex Part No. Quantity in
Kit
75586-0009 10
74548-0205 1
74548-0208 1
74548-0211 4
• HBAs (Host Bus Adapters) Servers
• Storage Racks
• Switches and Routers
• RAID (Redundant Array of Independent Disks)
• JBOD (Just a Bunch of Disks)
• Industrial Computers and Work Stations
• Removable Media Drives and Memory Modules
• Graphic Subsystems
• Networking
• Base Station
• Enterprise Routers and Switches
• Inverse Mux
• Network Interface Cards
USA
China
Bill of Materials for Part No. 76650-0006
I-Pass 26 Circuit SMT Right Angle Ext.
Description
China
Country
of Origin
I-Pass Guide Frame 1x2 Port Size, Port Keying 4
No Recommended Molex Tool for Part No. 76650-0006
I-Pass Guide Frame 1x1 Port Size, Port Keying 4China
I-Pass Guide Frame 1x4 Port Size, Port Keying 4
Features and Benefits Applications
• Multiple guide rail configurations provide
board design flexibility
• Diecast guide rail provides robust chassis-
to-chassis interface
• Guide frame gaskets provide improved
EMI performance
• Screw attachment for the guide rail to PCB
provides a durable I/O connection during
the cable management process
• Designed for placement beneath guide
frame for external applications
• High-temperature thermoplastic for lead-
free processing
• Alignment posts provide stability for
placement on the PCB
• Standoffs allow for easy PCB cleaning
after soldering
• SMT design allows for ease of routing and
provides the option for placement on both
sides of the PCB
For additional Molex / Waldom Design and Solution Kits please go to www.molexkits.com
Page 2 of 2

Products related to this Datasheet

KIT CONN IPASS SERIES