ST26ED00 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
1 \ 2 3 4 5 6 7 a “m ‘ OF ‘ MAIERIALS SPEC‘F‘CATIONS am mm mm ‘ pm“. um v-a 2m «Hwy mm. Mums- Pnsm‘ 1‘ ‘ maze rem Nam. Plat-d Emu ANSVULIIIS‘ arid Wl/CSA 522.1 Nn55 (5mm): m um um. _ svzwff; F. M am .5. 177m: [um-u " " L5HF ‘25/177‘1‘5 :URMI] A H WSW mum names» 3 9‘" ,, W mm 50mm m. .. am , mummi- , . \NsuumnN Riswslmz: H E N'm’l PM“ M wow u‘m at some 3 a mzxm mncnow mm- “mm mm. E g m... sum mm m ‘ u m- : ~ mm mm m : m. . 0mm um ‘3 ‘ L Y “ 8° m 6,000 0m" [mam] — r" r" SFR‘NO‘ YEMPDIAWRE g g Dpvvm‘mg‘ -ZO'C u: we [mm] 3 E = wwuwus: E “ a RnHS a H mm comm: E a 9 mu comm PM": .7 5 5..., pm m" B 00mins: m m m“ mu. c SUGGESTED PANEL CLITDUT ALTERNATE PANEL CUTOUY a mu‘ mum SCHEME 2 j 34 ‘ @/G) M _ :5 7 V ‘ #84 5 a E 3 ® M x z E “ ; Posmw l pusmw z a 9 : (mmwm) (ummmm L339 mu: ! g 3 D (E) E SWITCH‘ ELAMB‘ MINES [mmumkfl V '"Du‘r'm' m m: m. , .y. a. umnu- mm. [M m] m . film a. a mmmm m m," ,. ouwm: mm [mm m. STZSEDOO aw . W p. . mmm mm w. u. ‘ mm mm [an—<2» m]="" ”gm="" .2="" wm="" :'="" w="" w="" ”www,="" -="" mm="" mm-="" .2="" '3”;="" m:="" '="" ”:3="" .3:="" drums="" m="" w="" m="" ‘5.="" 3.4mm="" wee.="" m="" 1="" 2="" 3="" 4="" 5="" 6="" 7="" a="">

Products related to this Datasheet

SWITCH TOGGLE DPST-NO 20A 125V