ST266D00 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
1 \ 2 3 4 6 7 a SNEH ‘ “7 ‘ MAIERIALS SPEC‘F‘CATIONS am mm ,, . . N. . mm 1 n un v a 2721 c or: 0N mm. mm PnSmnN 3 I PaslllnN u 0.236 rem Nam: mm Emu MSVUUDSQ an! w/csA cu: N955 (mama): \ , mm m «um: .um] . ' VSA z77vM: :URM: _ NM" PM“ 5"" zHF Iza/znwc [cum-1 mm: H owner mm“: 2 WW“. 5"“ Initial: mm; Max. at 5mm: , mama:- 5" c m . WWW m E: H H mm" PM“ 5““ 39mm M‘m. u some a. 5 mzxm "‘2???" Egg mm mm. H a H"! “ ‘5ch:: m ‘ g x mm mm m : owzmwc ups; a _ “WM“ 3"" mm mm [mm-1 92:53; WWW: Wang .m .., we MM wvumls: mam-nan [ZESth] unasxu‘nzu [mums] ms; mu SUGGESTED PANEL CUTOUT ma: mm ALTERNATE PANEL amour mu comer: 5m Phat-d Cow-r mu comm VNDI: sm pm“ 0WD" mamas: 5mm Mlvy mud supp-r ROMS cflu: ’* a MW:— 3 L M L —L We) ©\©/@ ©\3/® E fl M \w/@ a 81 a E g o M (x) k_J ; “ a mmoN t PosmnN 2 ”51le 1 :1 E a (wNmNEn) (mum; (wuNwNEn) 1439 (3an u, E 5 fi 43 ELAMB‘ E SWITCH' NCHES [mwumksj V '"Du‘r'm' m m “u.“ 2 1752122 2“. L mm“... ,..., ,. Sflfi'flflfi’ifii‘kfi ST266DOO aw . mum a. . mum Wm B. ‘ "nu-mmbwm: :05] mm . W a- mm m ”m... . m.“ my mm. W. m m m m .. win-(Wu .V M... ., m m nmNcmww ‘5. 3475125st mmmum 1 2 3 4 e 7 a

Products related to this Datasheet

SWITCH TOGGLE DPDT 20A 125V