ST246D00 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
3 4 5 6 7 a mam: sPEcwcATIoNs am mm mm 1 mm. um M 2721 ow-orr—on mm. humus: PnsmnN 3 ‘ PasmnN u 0.236 rem Nam: mm Emu msw/uuosd an! away cu: N955 (mama): \ / mm 104 «um: cum] . m 2mm: gm. _ NM" PM“ 5”" 2m: I25/277VM: [cum-1 HoUsIN . A H mm “5mm. 3 5m .. w hm 5m .1“. a. 5mm: ~ mummi- H . mum mama: H 2 NM" PM“ M 39mm M‘m. u sown: 3 a mm: mam m:- mmm swarm a 3 mm.“ 5w “mm M ‘ m i was: mm m E OPERAHNG LIFE: = — “WM“ 3"" mm mm [mm-1 r" r" SFR‘NO‘ YEMFWNRE: — 2 2 Wang. .m m we Wu] S E : wmns: E “ 5 Rolls a H mm comm: “ E g 5 a 5..., mm m,» u‘ E a 5 ; Muglfi cgnfirhmun _ ‘ u. ‘ v . w-v .7 i, =1 n r: g wrmcrs: , o , m m m“ m... B © ©- 7 1151 C we ‘ «MM SUGGESTED PANEL CUTOUT ALTERNATE PANEL CWOUY /\ 0.431: “mm SCHEMAY‘C a “ :/ L4 ‘3; —L ©\G/® ©\@/© ©\>/® E - Vi F _ 5 kg 0 a: 5 \®/ . v a : a o @ ® © ; a minor! ‘ mm 2 ”51le 1 W‘ :1 E :1 (“mm (mmwm) (wwwuzn) a : 5 D (E) E SWITCH‘ ELAMB‘ MINES [mmumksj V '"Du‘r'lfl m m: m... , .y. a. umnu- mm [M m] m . .L’IKN a. “mm: mu [Mm um ST246DOO W“ . W p. , “W ‘ mm. maze [an—120 :cs] mm... . W n. KW mummnmgw... . mm m ‘ m .m: .v m: n tum-(mu .v mm Drums w w m BQ svsmsnm "mail m mm 1 2 3 4 6 7 a

Products related to this Datasheet

SWITCH TOGGLE DPDT 20A 125V