ST14DD00 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
» m u m Ema; £9122 32 222% 3-3.5 Sb; ”! nun.» 25 mm @3543" a, :3” Es; E :25 5:. 5% $315 2:; 232% 8:3. 3 s 55 ES GEE; «a... mnflm Rain" 0 Q a... 255% Eng fig as 2: in 28mm: 32? 8 Eng? E2? 835 E mnxnxéo m \ L 19 @/®\@ @/®\e m 1 is; A “as: n as; u n n Agoxnxgé $12sz 922:3 m m m Am' m o w<:‘oi. :55!="" 4="" 2.25.:="" i...="" a:="" e="" :2;="" e55="" 2="" h="" h="" mj="" $80="" ea="" -="" g;f§.%ike-kk="" :5.="" fi-="" »o§="" 765="" \="" z.="" :="" .ig.xiu!amlii.="" ,="55...”" an!="" 2="" .e="" 5="" 5.1="" s="" §ax§ai="" !="" eli="" a.="" is.="" again="" :3="" a="" men="" ,wo="" {$1.88="" in="" a.="" e:="" i="" #="" m="" u="" m="">

Products related to this Datasheet

SWITCH TOGGLE SPDT 20A 125V