ST144D00 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
A N u A. w m u m mxmfl A ow _ (>qmwsm mvmninlaozm 33 222% 32a: _ 3%.; s: E a: 21% 32.5.. N i :3, as _ , 5.5% 223. f 15.. 25:. ma: $35.5. ea 9:}! SN.» 25mm 355 a, 3% 7.3.1 E :25 7:... 5% $315 2:; a. gain. m 238. 1.5!“ may. m a 5.; ”in." as m u «so: as; u m mass. m m 92. I 5.23 E29, 1 1 via“. s: E REEEE u n 8.52. 3 s as 7%,; m a B (E; 855 mi m 2 mi: 3...: PE: GEE; I u :35 a n 1 85 was" 5.....2 m u m m?‘ 3:: Es: nac— n m n 835w a. a. . . . . .1 m 2! :5 g: as... is}? o 9 E... I 55% 53% E: as 28mm: E5 8 Egan E5 835 E moxmijn m 0 _ o \ L @\e 3 a I a was? _ 352. ~ I n n €2,215 9§é§ Em mus _ m m m Am' m o w<:‘oi. :55!="" 4="" 5.25.:="" i...="" an="" xii="" e="" 22m="" bebe="" in.="" r="" mj="" n{500="" fin="" v:="" -="" elana="" .23="" 235.="" g="" .i="" [in="" :5.="" .235="" fi-="" »o§="" 76="" d="" \="" 1.="" .3225="" s="" 3:55...="" .ig.xia!amlii.="" ,="" :25...”="" an!="" 3%.="" 2="" e.="" 5="" e31="" .35="" a="" gala:="" .2="" eli="" a.="" 2m="" 8;="" “as:="" :2="" a="" fin="" ,wo="" “1558="" l2="" 3.="" eu="" 7="" u="" n="" u="" \f="" m="" m="" u="" m="">

Products related to this Datasheet

SWITCH TOGGLE SPST-NO 20A 125V