ST141D00 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
A 7 N u A a m u m mxmfl A ow _ {:mwsm mvmninzaozm me: 2222 3.2.; s: I a: are. 3%; N 3%; . i \ gm: 5: .3an .22an xii. 23.... m2:- EmSEam. 53 9:}! Sn.» :99». 5:33“ [)1 31E; 2;; , a. 325 a? 2“ @225 E35 > 1 fl , a 153%. . m 2%. a...“ ma: . m (5.3.: ‘ n ”in." E3 2 a 55% £92; R m nae; wan-n rue?!” «a $2.... a s ‘ mvazn. s a $255 an m m ‘ ‘ 92. 985 91 we: 52% 35;, I 1 1 .2; . 23.2%" n n 3, _ . 52 < a="" €32,="" no="" a="" ed="" 3?;="" g="" ,="" .32;="" 255="" e"="" t="" i="" a="" n="" 1="" sam="" was"="" a="" m="" u="" m="" m?‘="" 3::="" 53="" n="" c-="" m="" m="" n="" 835“"="" n="" a.="" ,="" _="" .="" .="" .1="" m="" 2!="" :5="" g:="" as...="" m="" f="" £25“="" 9="" q="" ‘_="" .2.="" e?”="" se="" _="" a:="" e="" _="" $3="" .2».="" 0="" 28mm:="" e2?="" 2="" egan="" e5="" 835="" e="" mania="" h="" o="" _="" o="" _o="" @\e="" @\\a="" i="" a="" a="" 3%.;="" _="" ewes.="" ~="" n="" n="" 51225="" $553="" em="" mus="" _="" m="" m="" m="" g="" am'="" m="" o=""><:‘oi. :55!="" 4="" 2.25.:="" i...="" an="" 5.:="" e="" 55="" egifi="" .s.="" r="" m:="" i="" use="" fin="" v:="" -="" elana="" {f="" 2.9:.="" g="" :3="" [in="" :5.="" .235="" fi-="" »o§="" 76="" a="" \="" n1="" eaai.="" s="" :55.="" .ibe...ia!eiii.="" ,="" 55...:="" a5.="" 3%.="" 2="" .2.="" s="" 5.1="" an:="" s="" §axfiai="" !="" eli="" a.="" ya="" i!="" s="" “33%="" :3="" a="" men="" ,wo="" ewmqtsg="" lin="" a.="" e:="" i="" u="" n="" u="" \f="" m="" m="" u="" m="">

Products related to this Datasheet

SWITCH TOGGLE SPST 20A 125V