PV6F240SS-311 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
1 2 3 4 5 6 \ 7 a sum ‘ cr ‘ scHEwmc M mmn w Wm o—Ltz Mm (D ® 1. .m 9—63—0 9—®—® WNW mm w mm mm . mm 2 Mumm) (mmm) “W” “5‘5"“- mm; mm In ul M 1m \Nsnumm Rmsnum wow” w u sown mums smawm. mm m. «w 1 Imm- Mm um 200000 01“.. umwm um momma om. ms ma} ‘ use m: mpmm: 0m“ . mums; m mm mu u: :1 nmmnaa mans] n7n-M2n mums: PosmoN .— PW 2 — mm a 04mm % © use {m CDLORS MD FImsH MATERIALS Ia ausm mm... mm use pmmm Yanwlmuh mm. mm H mm saw..- s...‘ mm ”mums. (PC) mu mu um um ‘ a one mm am! [in] nu: um um (Fm-«'5’ m (mm) WE um rum-4 m..- (m) ms {5 : mm mm EXPLODED wzw usmstu vxzw Mm," SW (30,, comm 5». am mm as»: mam mums am. mm mm 5‘ka mus-r succzsvzn PANEL cutout mu usn) mm mu mamas. mus [um] . ‘5. E.SW.TCH- | EkfiMfi muss [mamas] umnm PV6F240587311 mm Win/n mm warm :nwn[:n1]/ “- m m . ammo m w m ‘BQ wmnwu Maw 1:. 10m mu wm/u mum m! m g i 1 2 3 4 5 6 7 8 mm mumm — m sum»... 51m mm... sum (30” —

Products related to this Datasheet

SWITCH PUSH SPST-NO 2A 48V