PV2 Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
_DDDDDDDD D DE A 4? E°SW|TCH“—:D
www.e-switch.com 800.867.2717 1
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
Audio / Visual
ANTI-VANDAL
SWITCHES
Security Devices Industrial Controls
Electrical Housewares
Kiosks
Specifications Features & Benefits
Applications / Markets
Part Number Configurator
PV2 Series Anti-vandal Switch
Specifications subject to change without notice 6.10.2020
16mm panel cutout
Solder or screw termination options
Flat, high or domed actuator options
IP65 rated
Electrical Rating: 2A, 48VDC
Mechanical Life: 1,000,000 Cycles
Electrical Life: 200,000 Cycles
Contact Resistance: 
Insulation Resistance:
Dielectric Strength: 2,000VAC
Operating/Storage Temperature: -20°C to 55°C
Travel:
Moisture Protection: IP65
Contact Arrangement:ff
Actuation Force: 4 N
Panel Thickness: 1-6mm
Mounting Nut Torque:

NOTES:

PV2 F - Flat
H - High
S - Domed
0 - 2A,
48VDC
G - Gold
N - Nickel
S - Polished
Stainless
B - Brushed
Stainless
1 - Black Anod-
ized
NONE - Silver
G - Gold
Series
Actuator
Options
Rating
Options
Body
Finish
Options
Contact
Material
Options
2 - Solder
6 - Screw
Terminal
Options
4 ff
Function
Options
G - Gold
N - Nickel
S - Polished
Stainless
B - Brushed
Stainless
1 - Black Anod-
ized
Actuator
Finish
Options
NONE - Non-
Illuminated
M01 - Power
Symbol
Marking
Options
(251500 [.709111] 231200 [.472111] 1231s. 00‘m7 2" [5301823111 1% M16 x 1 o /_ THREAD | 1 1 | 1’ 1 30 [$1031] 170*”0 I ‘ [051111] [ 659: 039 in] ¥ 1i isz 26—}— [0250 in] "‘ [0381111] ”IL—F 8.50 J 2.00 [335111] [D791n] (2318.00 [,7091n] ¢1z,00 [,472111] M16 x 1.0 1 / THREAD ‘ i * 1 i 1 141”? 15.911 00 [1551”‘1 ‘ ' [.625: 039111] 19 0” A {:D EOSWITCH“— v 1252.50 [102111] [749111] 1 [472 W] 12.00 :1)
www.e-switch.com 800.867.2717 2
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
ANTI-VANDAL
SWITCHES
PV2 Series Anti-vandal Switch
SPST Schematic
Panel Cutout
SPST Schematic
Panel Cutout
Solder Termination
Screw Termination
0515.00 $13.00 menu [.709 m] [,709 in] [.709 in] 9012.00 9312-00 231200 [,472 in] [.472 m] [472 in] Q 3.00 In} [0113 in] A <=> E°SW|TCH“—:D v
www.e-switch.com 800.867.2717 3
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
ANTI-VANDAL
SWITCHES
PV2 Series Anti-vandal Switch
  
 
Actuator Options
Graphic Options

Products related to this Datasheet

SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V