1N5711W Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
W' LEHHJYQE Gwen 1 N571 1w 4 Charaelerislic Symbol Value Unil Peak Repelmve Reverse Vellage Vnw Werkrng Peak Reverse Vellage VRWM 70 v DC aleekrng Vellage VF RMs Reverse Vellage VR RMSl 49 V Maxlmum Perwara Cvrrem lFM 15 mA Charaelerislic Symbol Value Unil Power DlSSlpancm male 1) PD 333 mw Tnermal ReSIStance‘ Juncmn lo Amblem Av (Nele 1) R“M sou °crw Operallng Temperalure Range TJ 755 m +125 ac Storage Temperature Range Tm 755 m +150 “C Charaelerislic Symbol Min Typ Max Unil Tesl Condition Reverse Breakdown Voltage (Nele 2p Vremn 70 7 7 v lR =10yA 0.41 IP = 1 DNA Forward Vellage Drop yF 7 7 1.00 v IF 5 ‘5“ Reverse Leakage Cvrrem male 2) lR 7 7 200 nA Telal Capamlance or 7 7 20 pF Reverse Recovery Tlme 1,, 7 7 11: ns
1N5711
W
SURFACE MOUNT SCHOTTKY BARRIER DIODE
Features
Low Forward Voltage Drop
Guard Ring Construction for Transient Protection
Fast Switching Time
Low Reverse Capacitance
Surface Mount Package Ideally Suited for Automated Insertion
Lead, Halogen and Antimony Free, RoHS Compliant
"Green" Device (Notes 3 and 4)
Mechanical Data
Case: SOD-123
Case Material: Molded Plastic. UL Flammability Classification
Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020D
Terminals: Solderable per MIL-STD-202, Method 208
Lead Free Plating (Matte Tin Finish annealed over Alloy 42
leadframe)
Polarity: Cathode Band
Marking Information: See Page 2
Ordering Information: See Page 2
Weight: 0.01 grams (approximate)
Top View
Maximum Ratings @TA = 25°C unless otherwise specified
Characteristic Symbol Value Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR 70 V
RMS Reverse Voltage VR(RMS) 49 V
Maximum Forward Current IFM 15 mA
Thermal Characteristics
Characteristic Symbol Value Unit
Power Dissipation (Note 1) PD 333 mW
Thermal Resistance, Junction to Ambient Air (Note 1) RθJA 300 °C/W
Operating Temperature Range TJ -55 to +125 °C
Storage Temperature Range TSTG -55 to +150 °C
Electrical Characteristics @TA = 25°C unless otherwise specified
Characteristic Symbol Min Typ Max Unit Test Condition
Reverse Breakdown Voltage (Note 2) V(BR)R 70 V IR = 10μA
Forward Voltage Drop VF 0.41
1.00 V IF = 1.0mA
IF = 15mA
Reverse Leakage Current (Note 2) IR 200 nA VR = 50V
Total Capacitance CT 2.0 pF VR = 0V, f = 1.0MHz
Reverse Recovery Time trr 1.0 ns IF = IR= 5.0mA
Irr = 0.1 x IR, RL = 100Ω
Notes: 1. Part mounted on FR-4 board with recommended pad layout, which can be found on our website at http://www.diodes.com/datasheets/ap02001.pdf.
2. Short duration pulse test used to minimize self-heating effect.
3. No purposefully added lead. Halogen and Antimony Free.
4. Product manufactured with Data Code V9 (week 33, 2008) and newer are built with Green Molding Compound. Product manufactured prior to Date Code
V9 are built with Non-Green Molding Compound and may contain Halogens or Sb2O3 Fire Retardants.
1N5711W
Document number: DS11015 Rev. 14 - 2 1 of 3
www.diodes.com July 2008
© Diodes Incorporated
Please click here to visit our online spice models database.
m5, 1N5711w ,_ z '2 Lu Lu cc 1:: cc 1:: 3 :> o o :1 Lu E a”; E E u. n: 3 :> 0 B “J 2 Z < e="" e=""><>< ,—="" ~:1="" umhz="" “-="" \="" 2="" g="" o="" ,_="" ,_="" e="" w="" 6="" \="" c:="" ,—="" \="" §="" 0="" o="" ’—="" \\="" u.="" 0="" a:="" vear="" 1998="" 1999="" 2000="" 2001="" 2002="" 2003="" 2004="" 2005="" 2006="" 2007="" 2003="" 2009="" code="" j="" k="" l="" m="" n="" p="" r="" s="" t="" u="" v="" w="">
1N5711
W
0.10
1.0
10
0.4 0.60.2 0.8 1.2
1.0 1.4 1.6
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 1 Typical Forward Characteristics
F
I , INS
T
AN
T
ANE
O
U
S F
O
R
WA
R
D
C
U
R
R
EN
T
(mA)
F
100
T = 125ºC
A
T = -40ºC
A
T = 75ºC
A
T = 25ºC
A
T = 0ºC
A
0.1
1
10
100
1,000
10,000
02010 30 605040 70
V , INSTANTANEOUS REVERSE VOLTAGE (V)
Fig. 2 Typical Reverse Characteristics
R
I , INS
T
AN
T
ANE
O
U
S
R
EVE
R
SE
C
U
R
R
EN
T
(nA)
R
0
0.2
0.4
0.6
0.8
1.4
1.2
1.0
1.8
1.6
010520 25
15 35
30 40
C
,
T
O
T
AL
C
A
P
A
C
I
T
A
N
C
E (p
F
)
T
V , DC REVERSE VOLTAGE (V)
Fig. 3 Total Capacitance vs. Reverse Voltage
R
0
50
150
250
350
025
50 75 125 150
P
,
P
O
WE
R
DISSI
P
A
T
I
O
N
(mW)
D
T , AMBIENT TEMPERATURE (°C)
Fig. 4 Power Derating Curve
A
100
100
200
300
Note 1
Ordering Information (Note 5)
Part Number Case Packaging
1N5711W-7-F SOD-123 3000/Tape and Reel
Notes: 5. For packaging details, go to our website at http://www.diodes.com/datasheets/ap02007.pdf.
Marking Information
SA = Product Type Marking Code
YM = Date Code Marking
Y = Year (ex: T = 2006)
M = Month (ex: 9 = September)
SA
YM
Date Code Key
Year 1998 1999 2000 2001 2002 2003 2004 2005 2006 2007 2008 2009 2010 2011 2012 2013 2014 2015
Code J K L M N P R S T U V W X Y Z A B C
Month Jan Feb Mar Apr May Jun Jul Aug Sep Oct Nov Dec
Code 1 2 3 4 5 6 7 8 9 O N D
1N5711W
Document number: DS11015 Rev. 14 - 2 2 of 3
www.diodes.com July 2008
© Diodes Incorporated
1N5711W : :rxv—znw>§ SOD-1 23 +——4
1N5711W
Document number: DS11015 Rev. 14 - 2 3 of 3
www.diodes.com July 2008
© Diodes Incorporated
1N5711
W
Package Outline Dimensions
Suggested Pad Layout
IMPORTANT NOTICE
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to any product herein. Diodes Incorporated does not assume any liability arising out of the application or use of any product
described herein; neither does it convey any license under its patent rights, nor the rights of others. The user of products in such applications shall
assume all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on our website,
harmless against all damages. LIFE SUPPORT
Diodes Incorporated products are not authorized for use as critical components in life support devices or systems without the expressed written
approval of the President of Diodes Incorporated.
K
L
M
C
H
BA
SOD-123
Dim Min Max
A 0.55 Typ
B 1.40 1.70
C 3.55 3.85
H 2.55 2.85
J 0.00 0.10
K 1.00 1.35
L 0.25 0.40
M 0.10 0.15
α 0 8°
All Dimensions in mm
Z
X
C
G
Y
Dimensions Value (in mm)
Z 4.9
G 2.5
X 0.7
Y 1.2
C 3.7

Products related to this Datasheet

DIODE SCHOTTKY 70V 333MW SOD123
DIODE SCHOTTKY 70V 333MW SOD123
DIODE SCHOTTKY 70V 333MW SOD123
DIODE SCHOTTKY 70V 333MW SOD123
DIODE SCHOTTKY 70V 333MW SOD123