597-2xx1-4xx Datasheet by Dialight

View All Related Products | Download PDF Datasheet
PART NO.‘ TAPINQ fiPEQIFIQATIQNfi 'ORDEHING INFORMATION
1-29
Dialight Corporation • 1501 Route 34 South • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 •www.dialight.com
1
Solder Adherence per MIL-STD-202E, Method 208C
Surface Mount LED
Right Angle Type Package
597-2xx1-4xx
2.0
[.079]
2.0
[.079] 1.0
[.039]
CLEAR
EPOXY
LENS
SUBSTRATE
GLASS FIBER
LAMINATE
DIRECTION
OF LIGHT
LED DIE
3.0
[.118]
2X .30
[.012] 1.00
[.039]
PWB CENTER
.90
[.036]
.20
[.008]
2.0
[.079]
5.0
[.197]
DIRECTION
OF LIGHT
ANODE
MECHANICAL
SOLDERING
REINFORCEMEN
T
PAD
CATHODE
CATHODE
IDENTIFICATION
MARK
2X .25
[.010]
.88
[.035]
PART NO.* COLOR
597-2002-4xx Red
597-2111-4xx Red
597-2201-4xx Orange
597-2212-4xx Orange
597-2222-4xx Green
597-2311-4xx Green
597-2401-4xx Yellow
Dimensions in mm[inches]
*ORDERING INFORMATION
597-2xx1-4xx
packaging option
02 20 pieces on tape
07 7" reel, 3000 pcs/reel
Red Red Orange Orange Amber Green Yellow
ABSOLUTE MAXIMUM RATINGS (TA=25°C) -2202 -2111 -2201 -2212 -2222 -2311 -2401
Power Dissipation (mW) 81 57.5 70 81 81 70 70
Forward Current (mA) 25 25 25 25 25 25 25
Derating (mA/C°)
Above 25°C
.43 .36 .36 .43 .43 .36 .36
Peak Current (mA) 30 60 60 30 30 60 60
Pulse width = 100 µs
100
`
100 100
Operating Temperature (°C) -40/+85 -30/+85 -30/+85 -40/+85 -40/+85 -30/+85 -30/+85
Storage Temperature (°C) -40/+100 -40/+100 -40/+100 -40/+100 -40/+100 -40/+100 -40/+100
Soldering Temperature 260°C, 5 seconds max
Red Red Orange Orange Amber Green Yellow
OPERATING CHARACTERISTICS (TA=25°C) -2202 -2111 -2201 -2212 -2222 -2311 -2401
Luminous Intensity (mcd) Min. 16 6.2 1.5 16 16 2.6 1.5
IF=20mA Typical 50 12.4 3 65 65 5.2 3
Peak Wavelength (nm) Typical 630 660 605 609 592 560 580
λ Peak
Viewing Angle (2Θ 1/2 ) Typical 130° 130° 130° 130° 130° 130° 130°
Forward Voltage (V) Typical 1.9 1.7 2.2 1.9 1.9 2.1 2.2
IF=20mA Max. 2.4 2.3 2.8 2.4 2.4 2.8 2.8
Reverse Current (µA) Max 100* 100 100 100 100* 100 100
(VR= 4V) *(VR= 5V)
Θ 11// 22
is the off axis angle at which the luminous intensity is half the axial luminous intensity
®
Features
Compatible with automatic placement equipment
Compatible with infrared reflow processes
Packaged on 8mm tape, 7" reels (meets EIA-481-1 standard)
Helps to eliminate mixed technology PC board processing
4.0 ±.1
[.157 ±.004]
CATHODE
Ø 1.5 ±.1
[.059 ±.004]
TYP
3.50 ±.05
[.138 ±.002]
8.0 ±.2
[.315 ±.008]
2.30
[.091]
4.0 ±.1
[.157 ±.004]
FEED
DIRECTION
1.75 ±.10
[.069 ±.004]
TAPING
SPECIFICATIONS

Products related to this Datasheet

LED AMBER CLEAR 1208 SMD R/A
LED RED CLEAR 1208 SMD R/A
LED GREEN CLEAR 1208 SMD R/A
LED YELLOW CLEAR 1208 SMD R/A
LED RED CLEAR 1208 SMD R/A
LED ORANGE CLEAR 1208 SMD R/A
LED GREEN CLEAR 1208 SMD R/A
LED YELLOW CLEAR 1208 SMD R/A
LED GREEN CLEAR 1208 SMD R/A
LED YELLOW RT ANGLE SMT
LED ORANGE CLEAR 1208 SMD R/A
LED RED RT ANGLE SMT
LED RED CLEAR 1208 SMD R/A
LED ORANGE CLEAR 1208 SMD R/A
LED GREEN CLEAR 1208 SMD R/A
LED YELLOW CLEAR 1208 SMD R/A
LED RED CLEAR 1208 SMD R/A
LED RED CLEAR 1208 SMD R/A
LED ORANGE CLEAR 1208 SMD R/A
LED ORANGE CLEAR 1208 SMD R/A
LED AMBER CLEAR 1208 SMD R/A
LED AMBER CLEAR 1208 SMD R/A
LED RED CLEAR 1208 SMD R/A
LED GREEN CLEAR 1208 SMD R/A
LED YELLOW CLEAR 1208 SMD R/A
LED AMBER CLEAR 1208 SMD R/A