569-010z-zzz Datasheet by Dialight

View All Related Products | Download PDF Datasheet
PART NO. COLOR” P 7 1 W *1 M11 11111/ ‘- Lé HF mfé 47 ‘+4, 4* 569701087888 Blue " 52179831 4757 ”A
4-37
Dialight Corporation • 1501 Route 34 South • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 •www.dialight.com
4
3mm
LED CBI®Circuit Board Indicator
High Density Dual Bi-Level
569-010x-xxx
6.60
[.260]
3.35
[.132]
1.63
[.064]
POS. 1 POS. 3
POS. 4
POS. 2
8.89
[.350] 4.57
[.180]
2.29
[.090]
3.81
[.150] 14.73
6.10
[.240]
2.54
[.100] 2.54
[.100]
2.54
[.100]
3.68 ±.25
[.145 ±.010
]
90°
TYP
.46 SQ NOM TYP
[.018]
3.35
[.132]
2.54 ±.05
[.100 ±.002]
2.54 ±.05
[.100 ±.002]
2.54 ±.05
[.100 ±.002]
Ø 1.02 ±.05
[.040 ±.002]
TYP (8)
ANODE
(+) LEAD
TOP
LED
PART NO. COLOR*
569-0101-111 Red
569-0102-222 Green
569-0103-333 Yellow
569-0107-777 Orange
569-0108-888 Blue³
* LED 1, LED 2, LED 3, LED 4
Peak I
V
V
F
Test Viewing LED
Part Number Color Wavelength nm mcd Volts Current (mA) Angle 2
ΘΘ½
Data sheet Page #
569-0101-111 Red 635 10 2* 10 60° 521-9216 4-58
569-0102-222 Green 565 12.6 2.1* 10 60° 521-9210 4-58
569-0103-333 Yellow 585 10 2.1* 10 60° 521-9211 4-58
569-0107-777 Orange 600 7 2.2 10 60° 521-9498 4-58
569-0108-888 Blue 428 12 3.5 10 70° 521-9831 4-57
Typical Operating Characteristics (TA=25°C)
See LED data sheet for additional information
See page 4-70 and 4-71 for Reference Only LED Drive Circuit Examples. See page 4-72 for Pin Out
Housing Type
5 6 9 - 0 1 0 x - x x x
LED Type
Series
PART NUMBER ORDERING CODE
Color = 0) Blank 1) Red 2) Green 3) Yellow 7) Orange 8) Blue
Pos. 4
Color
Pos. 2 Color Pos. 3 Color
Pos. 1
Color
Features
Multiple CBIs form horizontal LED arrays on 3.35mm
(0.132”) center-lines
High Contrast, UL 94 V-0 rated, black housing
Oxygen index: 32%
Polymer content: PBT, 0.860 g
Housing stand-offs facilitate PCB cleaning
Solderability per MIL-STD-202F, method 208F
LEDs are safe for direct viewing per IEC 825-1,
EN-60825-1
Compatible with:
569-011x-x00 Narrow Bi-Level
Custom Combinations
Contact factory for information on custom
color combinations
*IF=20mA
NEW
Tolerance note: As noted, otherwise:
LED Protrusion: ±0.04 mm [±0.016]
CBI Housing: ±0.02mm[±0.008]
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
SENSITIVE
DEVICES
³
4-57
Dialight Corporation • 1501 Route 34 South • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 •www.dialight.com
4
3mm Discrete LED
Tinted, Diffused
521-9831
3.4 [.134]
3.1 [.122]
0.6 [.024]
0.4 [.016]
ø
2.9 [.114]
2.7 [.106]
4.8 [.189]
4.4 [.173]
3.7 [.145]
3.5 [.138]
6.1 [.240]
5.7 [.224] 29 [1.142]
27 [1.063]
1.8 [.071]
1.2 [.047]
CATHODE
2.54 [.100]
0.6 [.024]
0.4 [.016]
0.7 [.028]
0.4 [.016]
4.8 [.189]
4.4 [.173]
SURFACE NOT FLAT
PART NO. COLOR
521-9831 Blue³
Blue
ABSOLUTE MAXIMUM RATINGS (T
A=25°C) -9831
Power Dissipation (mW) 100
Forward Current (mA) 20
Derating (mA/°C)
From 55°C
.44
Operating Temperature (°C) -40/+100
Storage Temperature (°C) -40/+100
Soldering Temperature 260°C, 5 seconds, 1.6 mm from case
Blue
OPERATING CHARACTERISTICS (T
A=25°C) -9831
Luminous Intensity (mcd) Min. 6.3
IF=10mA Typical 12
Peak Wavelength (nm) Typical 428
λ Peak
Viewing Angle (2Θ½) Typical 70°
Forward Voltage (V) Typical 3.5
IF=10mA Max. 4.2
Reverse Voltage (V) IR=10µA Min. 3
Dimensions in mm [inches]
Θ
is the off axis angle at which the luminous intensity is half the axial luminous intensity
Solder Adherence per MIL-STD-202E, Method 208C
MOUNTING CLIP: 515-0006
located on page 4-65
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
SENSITIVE
DEVICES
³
NEW
UJE PART NO. COLOR _
4-58
Dialight Corporation • 1501 Route 34 South • Farmingdale, NJ 07727 • TEL: (732) 919-3119 • FAX: (732) 751-5778 •www.dialight.com
Green Yellow Red Orange Red
ABSOLUTE MAXIMUM RATINGS (TA=25°C) -9210 -9211 -9216 -9498 -9636
Power Dissipation (mW) 100 60 100 135 100
Forward Current (mA) 30 20 30 25 40
Derating (mA/°C)
From 50°C
1from 25°C .4 .25 .4 .5 .51
Operating Temperature (°C) -55/+100 -55/+100 -55/+100 -55/+100 -55/+100
Storage Temperature (°C) -55/+100 -55/+100 -55/+100 -55/+100 -55/+100
Soldering Temperature 260°C, 5 seconds, 1.6 mm from body
3mm Discrete LED
High Efficiency
Diffused
521-9210, -9211, -9216, -9498, -9636
4.45
[.175]
1.02
[.040]
3.00
[.118]
1.50
[.059]
MAX
6.00
[.236]
25.4
[1.0] MIN 1.02
[.040]
MIN
.45
[.016 ] .40
[.016]
2.54
[.100]
3.30
[.13]
PART NO. COLOR
521-9210 Green
521-9211 Yellow
521-9216 Red
521-9498 Orange
521-9636 Red
Green Yellow Red Orange Red
OPERATING CHARACTERISTICS (TA=25°C) -9210 -9211 -9216 -9498 -9636
Luminous Intensity (mcd) Min. 4.7 7.4 7.4 3.4 8.71
IF=10mA 1 IF=20mA Typical 12.6 10 10 7 481
Peak Wavelength (nm) Typical 565 585 635 600 660
λ Peak
Viewing Angle (2Θ ½) Typical 60° 60° 60° 60° 60°
Forward Voltage (V) Typical 2.112.11212.2 1.81
IF=10mA 1IF=20mA Max. 2.812.812.813 2.41
Reverse Voltage (V), IR=100µA Max. 5 5 5 5 4
Dimensions in mm [inches]
Θ
is the off axis angle at which the luminous intensity is half the axial luminous intensity
Solder Adherence per MIL-STD-202E, Method 208C
MOUNTING CLIP: 515-0006
located on page 4-65
short lead cathode all colors except 521-9636 Red.
For 521-9636 Red, short lead is anode.
NEW

Products related to this Datasheet

LED 2X2 3MM HI DENSITY GRN PCMNT
LED 2X2 3MM HI DENSITY RED PCMNT
LED 2X2 3MM HI DENSITY YEL PCMNT
LED 2X2 3MM HI DENSITY RED PCMNT
LED 2X2 3MM HI DENSITY GRN PCMNT
LED 2X2 3MM HI DENSITY YEL PCMNT
LED 2X2 3MM HI DENSITY ORN PCMNT
LED 2X2 3MM HI DENSITY ORN PCMNT