DESCD
DRAWING
NUMBER
09864
UNIVERSAL SNAP MOUNTING KIT
© 2009 DESCO INDUSTRIES INC.
Employee Owned
SCREW
STUD
SOCKET
WASHER
CONICAL NUT
Description
The Universal Snap Mounting Kit includes a
10mm stud, 10mm socket, threaded backing
washer, conical nut, long screw, short
screw, and ESD common point ground label.
Everything needed to field install a stud or
socket on all soft materials up to 3/8” thick.
Screws are 6-32 Flat Head Phillips machine
screws; one 1/4” long and one 3/8” long. Just
punch a hole through the mat and screw on
the socket or stud, whichever is preferred,
using one or the other screw. All that is
needed is a Phillips screwdriver.
DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: www.Desco.com
PHONE (909) 627-8178 FAX (909) 627-7449 FAX REQUEST (909) 627-7126
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370 FAX (781) 575-0172
COMMON POINT
GROUND LABEL
Per ANSI/ESD S8.1 section 5.1 Application, “The
ESD common point ground symbol should be used to
indicate the location of an acceptable common point
ground as defined by ANSI/ESD S6.1”
Made in America
DATE:
June
2009
Materials
• Screws are made of stainless steel
• Washer is made of stainless steel
• Socket is made of brass with nickel plating
• Conical nut is made of brass with nickel
plating
• Common point ground label is made of
polycarbonate