DESCD
DRAWING
NUMBER
06727
DATE:
January
2017
LABEL, ATTENTION, MIL-STD-129N
©2017 DESCO INDUSTRIES INC.
Employee Owned
Item Size Qty/Roll
06727 2" x 2" 500
COLOR: Yellow with black printing
SYMBOL: MIL-STD-129N
PACKAGED: 500 per roll, 3" diameter core, Date/Lot Coded for QC Traceability
Pressure sensitive labels are designed to call immediate attention to items that are
susceptible to damage from ESD. The permanent adhesive labels are designed for
use on packages, containers, and anywhere a permanent warning is required. Labels
are coated with varnish for added durability.
PAPER SPECIFICATIONS:
Facestock: 60# SemiGloss Litho
Adhesive: B-82
Liner: 40# RL
INK & VARNISH SPECIFICATIONS:
Water Resistance: Excellent
Grease Resistance: Excellent
DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178 FAX (909) 627-7449
DESCO EAST: 90 HUDSON RD, CANTON, MA 02021-1407
PHONE (781) 821-8370 FAX (781) 575-0172
Made in the
United States of America
Specifications and procedures subject to change without notice.
Unless otherwise noted, tolerance is ± 10%
RoHS 2, REACH, and Conflict Minerals Statement
See the Desco Industries RoHS 2, REACH, and Conflict
Minerals Statement:
http://www.descoindustries.com/ROHS2.aspx
See the Desco Limited Warranty:
http://desco.descoindustries.com/Limited-Warranty.aspx
Per ANSI/ESD S8.1 section 3.1 ESD Susceptibility Symbol Application states 1 “The
ESD susceptibility symbol should be used on assemblies and devices that have a
sensitivity to ESD events.” and, “The symbol may be incorporated on a sticker used to
close or seal ESD protective packaging to indicated that materials inside the package
are ESD susceptible.