AXS-7050-04-01 Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
me 9 381 ‘4 (4‘2) (3) 64$0‘4LU‘1 64¢U‘55101 ABRACON CORPORATION 723% 5:33 PIN DIMENSIONS: E ‘H S‘UatflflS 337+ + 7+ g 16:01 5:91 1:005
Revised: 07.13.09
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Visit www.abracon.com for Terms & Conditions of Sale
AXS-7050-04-01
CRYSTAL/CRYSTAL OSCILLATOR TEST & BURN IN SOCKET
|||||||||||||||
FEATURES: APPLICATIONS:
APPLICATIONS:
END VIEW:
SIDE VIEW (OPEN): POCKET TOP VIEW:
PIN DIMENSIONS:
SUITABLE CRYSTAL/CRYSTAL OSCILLATOR
PACKAGE DIMENSIONS:
Precision test socket for 7x5mm,
4 pad crystal and oscillator packages.
ABM4B, ABMM, ABM75C, ASV,
ASV1, ASSVP, ASVP, AP7S
(for a pdf download go to www.abracon.com/resonators.htm)
* ABRACON test and burn in sockets are compatible
with all industry standard frequency control packages.
COMPATIBLE ABRACON SURFACE MOUNT CRYSTAL/OSCILLATOR
ORDERING INFORMATION:
When ordering, please refer to part number
AXS-7050-04-01
Pb
RoHS
Compliant
• Design stage component engineering evaluation
• Supplier comparison tests
• High temperature burn-in board testing
• Prototyping
• Accurate and reliable testing of frequency control devices
• Contact force ideal for avoiding measurement error
• Highest quality socket available
• Clam shell design for easy open and close
• Reliable gold plated POGO pins
• Suitable for high temperature burn-in test
• Operating Temperature: -30 ~ +150˚C
Dimensions: mm
RECOMMENED FOR USE WITH DEVICE PACKAGE DIMENSIONS:
7.0 x 5.0 x 1.6mm

Products related to this Datasheet

SOCKET 4PAD 7.0X5.0 XTAL OR OSC