Fx5(5.uer~1.2 «mm (P-17x5t5.08! L- p - Illa. 01 ul-
2-24 poles, Spacing 5.0 mm or 5.08 mm
insert required no. of poles
How to order see page 5
ON-SHORE TECHNOLOGY INC 1917 West Third Street Tempe, Arizona USA 85281 Tel. (480)921-3000 Fax(480) 968-4444
42 42
x
2-24 poles, Spacing 5.0 mm or 5.08 mm
insert required no. of poles
How to order see page 5
x
Ratings:
Rated Voltage 300 V 250 V
Rated Current 15 A 12 A (T60)
Rating Impulse Voltage/Dirt Level 4 kV/3
Dimensions
Spacing 5.0 mm (5.08 mm)
PCB Hole Diameter 1.4 mm
Materials
Insulating Material PA/PBTP
Flammability Class UL94 V-0
Temperature Range -30 C/+105 C
Contact Cu
Color
Green
Screw Flange Available
EDSTL956/X (5.0 mm)
EDSTLZ956/X (5.08 mm)
Ratings:
Rated Voltage 300 V 250 V
Rated Current 15 A 12 A (T60)
Rating Impulse Voltage/Dirt Level 4 kV/3
Dimensions
Spacing 5.0 mm (5.08 mm)
PCB Hole Diameter 1.4 mm
Materials
Insulating Material PA/PBTP
Flammability Class UL94 V-0
Temperature Range -30 C/+105 C
Contact Pin Cu
Color
Green
EDSTL955/X (5.0 mm)
EDSTLZ955/X (5.08 mm)
EDSTL955/X-OE (5.0 mm)
EDSTLZ955/X-OE (5.08 mm)
THIS IS A DEMONSTRATION
PAGE PRODUCED BY
PDFEditTools
You can order the program at
www.filehunter.com