915 :50 4.4 Prep d: GL Veri DN TENSILITY ©fl
2.5
5.5
11
2.5
5.5
13
1.541.323.4202
wire
Part number:
5421
Sheet 1 of 1
Size:
Scale:
X.X:
0.5 mm
tensility.com
intermittent
Date: Description:Revision:
web
Function test: no open, no short circuit, no
and wire information
8/31/2011A1
A2
1/19/2009
053-0383R (CA-2215)
0.05 mm
Updated connector
X.XX:
0.3 mm
Updated description, connector,
A3
1:1
Verified:
9/26/2013
9/10/2013 Updated connector
A
Prepared:
Re-issue CUI spec as Tensility
Notes:
Description:
3
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax
Cable, 915 mm, 5.5x2.5x12 mm, 50-00026 dc plug to
5.5x2.5 mm 50-00027 dc jack, 18 AWG, 30-00007 A
35
1 4 2
915 ±50 12 ±0.50
4.4
Wiring Diagram
50-00026 wire color 50-00027
center black with stripe center
sleeve black sleeve
Notes:
Electical requirement: 3 A, 36 Vdc
Hi-Pot test: 600 Vac, 0.5 mA, 1 second
ITEM NO. PART NUMBER DESCRIPTION QTY. COMPONENT NOTES
1 50-00026 Connector, dc plug, 5.5x2.5xL23 mm, molding style, spring contacts 1
2 50-00027 Connector, dc jack, 5.5x2.5xL17.4 mm, molding style 1
3 30-00007 Wire, 2C BC, 18 AWG, UL2468, 300V, 80C, 4.4 mm, VW-1, PVC, 87A 1
4 24-00016 Overmold, PVC 1black
5 24-00054 Overmold, PVC 1black
RoHS compliant
GL
Digitally signed by GL
Date: 2016.12.13
16:03:09 -08'00'
DN
Digitally signed by DN
Date: 2016.12.16
09:20:26 -08'00'